Current Sense Through Hole Resistors:

24 Products Found
We offer Current Sense Through Hole Resistors from many manufacturers. Type examples from various manufacturers include:

Ohmite has multiple part series for Current Sense applications. Ohmite produces Current Sense resistors down to ultra-low values while still maintaining resistive stability. Ohmite Current Sense resistors are offered in two and four terminal configurations. Due to multiple mountings, constructions, and configurations, Ohmite is confident customers will find the proper Current Sense resistor required to fit their needs.

Bourns offers TO-220 DPAK style power resistors. Manufactured using thick film on alumina ceramic technology, they are used in current measurement, as well as snubber, bleeder and discharge circuits.

The Caddock SR series current sense Precision Resistor offers non-inductive design and compact footprint to minimise circuit board space Kelvin terminals. The current sense resistor utilises Caddock’s Micronox® resistance films to achieve a low cost resistor with non-inductive performance. This compact construction makes this sense resistor ideal for many current monitoring or control applications.

The Vishay WSMS2908 series Power Metal Strip® very low value Meter Shunt Resistor offers high power to resistor size ratio. Its proprietary processing technique produces extremely low resistance values. It also offers low inductance and low thermal EMF.

The Vitrohm KNC Series power shunt resistors offer axial leads, low inductance and low ohmic values. With all welded construction, they have a high power to size ratio, with good overload and heat dissipation capability.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Temperature Coefficient
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3542752

RoHS

Each
1+
Rs.18.320
50+
Rs.14.970
100+
Rs.11.620
250+
Rs.10.460
500+
Rs.10.220
Min: 1 / Mult: 1
0.75ohm
MOSX Series
3W
Metal Film
Axial Leaded
± 5%
± 300ppm/K
15.5mm
-55°C
200°C
3542723

RoHS

Each
5+
Rs.29.320
50+
Rs.14.050
250+
Rs.10.680
500+
Rs.9.440
1000+
Rs.8.020
More Pricing...
Min: 5 / Mult: 5
0.1ohm
MOSX Series
2W
Metal Film
Axial Leaded
± 5%
± 300ppm/K
12mm
-55°C
200°C
3542754

RoHS

Each
1+
Rs.129.760
10+
Rs.85.220
50+
Rs.65.290
100+
Rs.58.330
200+
Rs.52.030
More Pricing...
Min: 1 / Mult: 1
0.22ohm
MOSX Series
5W
Metal Film
Axial Leaded
± 5%
± 300ppm/K
24.5mm
-55°C
200°C
3542741

RoHS

Each
1+
Rs.32.230
50+
Rs.15.270
100+
Rs.13.620
250+
Rs.11.620
500+
Rs.10.220
More Pricing...
Min: 1 / Mult: 1
0.22ohm
MOSX Series
3W
Metal Film
Axial Leaded
± 5%
± 300ppm/K
15.5mm
-55°C
200°C
3542738

RoHS

Each
1+
Rs.50.510
50+
Rs.24.410
100+
Rs.21.710
250+
Rs.18.490
500+
Rs.16.400
More Pricing...
Min: 1 / Mult: 1
0.1ohm
MOSX Series
3W
Metal Film
Axial Leaded
± 5%
± 300ppm/K
15.5mm
-55°C
200°C
3542744

RoHS

Each
1+
Rs.18.990
50+
Rs.15.190
100+
Rs.11.400
250+
Rs.10.280
500+
Rs.10.220
Min: 1 / Mult: 1
0.39ohm
MOSX Series
3W
Metal Film
Axial Leaded
± 2%
± 300ppm/K
15.5mm
-55°C
200°C
3542718

RoHS

Each
10+
Rs.13.070
100+
Rs.8.720
500+
Rs.6.720
1000+
Rs.5.940
2000+
Rs.5.200
More Pricing...
Min: 10 / Mult: 10
0.51ohm
MOSX Series
1W
Metal Film
Axial Leaded
± 5%
± 300ppm/K
9mm
-55°C
200°C
3542736

RoHS

Each
1+
Rs.36.840
50+
Rs.14.050
100+
Rs.12.250
250+
Rs.10.600
500+
Rs.9.040
More Pricing...
Min: 1 / Mult: 1
0.47ohm
MOSX Series
3W
Metal Film
Axial Leaded
± 5%
± 300ppm/K
15.5mm
-55°C
200°C
3542708

RoHS

Each
10+
Rs.14.990
100+
Rs.9.940
500+
Rs.7.680
1000+
Rs.7.330
2000+
Rs.6.510
More Pricing...
Min: 10 / Mult: 10
0.1ohm
MOSX Series
1W
Metal Film
Axial Leaded
± 5%
± 300ppm/K
9mm
-55°C
200°C
3542733

RoHS

Each
5+
Rs.13.520
50+
Rs.8.240
250+
Rs.7.820
500+
Rs.7.410
1000+
Rs.5.740
More Pricing...
Min: 5 / Mult: 5
0.82ohm
MOSX Series
2W
Metal Film
Axial Leaded
± 5%
± 300ppm/K
12mm
-55°C
200°C
3542731

RoHS

Each
5+
Rs.26.130
50+
Rs.12.470
250+
Rs.9.420
500+
Rs.8.030
1000+
Rs.6.990
More Pricing...
Min: 5 / Mult: 5
0.68ohm
MOSX Series
2W
Metal Film
Axial Leaded
± 5%
± 300ppm/K
12mm
-55°C
200°C
3542726

RoHS

Each
5+
Rs.28.740
50+
Rs.13.770
250+
Rs.10.470
500+
Rs.9.250
1000+
Rs.7.420
More Pricing...
Min: 5 / Mult: 5
0.15ohm
MOSX Series
2W
Metal Film
Axial Leaded
± 5%
± 300ppm/K
12mm
-55°C
200°C
3542743

RoHS

Each
1+
Rs.35.720
50+
Rs.17.270
100+
Rs.15.440
250+
Rs.13.180
500+
Rs.11.700
More Pricing...
Min: 1 / Mult: 1
0.33ohm
MOSX Series
3W
Metal Film
Axial Leaded
± 2%
± 300ppm/K
15.5mm
-55°C
200°C
3542706

RoHS

Each
5+
Rs.9.050
50+
Rs.5.810
250+
Rs.5.480
500+
Rs.5.140
1000+
Rs.3.970
Min: 5 / Mult: 5
0.47ohm
MOSX Series
500mW
Metal Film
Axial Leaded
± 5%
± 300ppm/K
6.2mm
-55°C
200°C
3542724

RoHS

Each
5+
Rs.40.920
50+
Rs.20.820
250+
Rs.15.250
500+
Rs.11.600
1000+
Rs.7.940
More Pricing...
Min: 5 / Mult: 5
0.13ohm
MOSX Series
2W
Metal Film
Axial Leaded
± 5%
± 300ppm/K
12mm
-55°C
200°C
3542715

RoHS

Each
10+
Rs.11.380
100+
Rs.5.700
500+
Rs.4.910
1000+
Rs.4.260
Min: 10 / Mult: 10
0.3ohm
MOSX Series
1W
Metal Film
Axial Leaded
± 5%
± 300ppm/K
9mm
-55°C
200°C
3542732

RoHS

Each
5+
Rs.31.260
50+
Rs.21.810
250+
Rs.11.420
500+
Rs.10.850
1000+
Rs.10.290
More Pricing...
Min: 5 / Mult: 5
0.75ohm
MOSX Series
2W
Metal Film
Axial Leaded
± 5%
± 300ppm/K
12mm
-55°C
200°C
3542742

RoHS

Each
1+
Rs.56.590
50+
Rs.55.640
100+
Rs.54.530
250+
Rs.53.420
500+
Rs.52.310
More Pricing...
Min: 1 / Mult: 1
0.27ohm
MOSX Series
3W
Metal Film
Axial Leaded
± 5%
± 300ppm/K
15.5mm
-55°C
200°C
3542745

RoHS

Each
1+
Rs.46.580
50+
Rs.30.890
100+
Rs.21.280
250+
Rs.16.930
500+
Rs.12.570
More Pricing...
Min: 1 / Mult: 1
0.43ohm
MOSX Series
3W
Metal Film
Axial Leaded
± 2%
± 300ppm/K
15.5mm
-55°C
200°C
3542721

RoHS

Each
10+
Rs.15.680
100+
Rs.9.770
500+
Rs.8.110
1000+
Rs.6.810
2000+
Rs.6.250
More Pricing...
Min: 10 / Mult: 10
0.75ohm
MOSX Series
1W
Metal Film
Axial Leaded
± 5%
± 300ppm/K
9mm
-55°C
200°C
3542704

RoHS

Each
5+
Rs.12.470
50+
Rs.7.020
250+
Rs.5.190
500+
Rs.4.660
1000+
Rs.4.370
More Pricing...
Min: 5 / Mult: 5
0.22ohm
MOSX Series
500mW
Metal Film
Axial Leaded
± 5%
± 300ppm/K
6.2mm
-55°C
200°C
3542711

RoHS

Each
10+
Rs.13.850
100+
Rs.9.240
500+
Rs.7.160
1000+
Rs.5.940
2000+
Rs.5.200
More Pricing...
Min: 10 / Mult: 10
0.22ohm
MOSX Series
1W
Metal Film
Axial Leaded
± 5%
± 300ppm/K
9mm
-55°C
200°C
3542709

RoHS

Each
10+
Rs.12.490
100+
Rs.6.290
500+
Rs.5.440
1000+
Rs.4.570
2000+
Rs.4.360
More Pricing...
Min: 10 / Mult: 10
0.12ohm
MOSX Series
1W
Metal Film
Axial Leaded
± 5%
± 300ppm/K
9mm
-55°C
200°C
3542734

RoHS

Each
1+
Rs.64.420
10+
Rs.39.190
50+
Rs.30.580
100+
Rs.21.700
200+
Rs.17.880
More Pricing...
Min: 1 / Mult: 1
0.1ohm
MOSX Series
3W
Metal Film
Axial Leaded
± 5%
± 300ppm/K
15.5mm
-55°C
200°C
1-24 of 24 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY