Current Sense Through Hole Resistors:

22 Products Found
We offer Current Sense Through Hole Resistors from many manufacturers. Type examples from various manufacturers include:

Ohmite has multiple part series for Current Sense applications. Ohmite produces Current Sense resistors down to ultra-low values while still maintaining resistive stability. Ohmite Current Sense resistors are offered in two and four terminal configurations. Due to multiple mountings, constructions, and configurations, Ohmite is confident customers will find the proper Current Sense resistor required to fit their needs.

Bourns offers TO-220 DPAK style power resistors. Manufactured using thick film on alumina ceramic technology, they are used in current measurement, as well as snubber, bleeder and discharge circuits.

The Caddock SR series current sense Precision Resistor offers non-inductive design and compact footprint to minimise circuit board space Kelvin terminals. The current sense resistor utilises Caddock’s Micronox® resistance films to achieve a low cost resistor with non-inductive performance. This compact construction makes this sense resistor ideal for many current monitoring or control applications.

The Vishay WSMS2908 series Power Metal Strip® very low value Meter Shunt Resistor offers high power to resistor size ratio. Its proprietary processing technique produces extremely low resistance values. It also offers low inductance and low thermal EMF.

The Vitrohm KNC Series power shunt resistors offer axial leads, low inductance and low ohmic values. With all welded construction, they have a high power to size ratio, with good overload and heat dissipation capability.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1633930

RoHS

Each
1+
Rs.243.100
10+
Rs.131.740
100+
Rs.103.030
500+
Rs.96.070
1000+
Rs.95.900
More Pricing...
Min: 1 / Mult: 1
0.25ohm
10 Series
5W
Wirewound
Axial Leaded
± 1%
± 50ppm/°C
23.8mm
-
-
-55°C
275°C
4045836

RoHS

Each
1+
Rs.323.330
10+
Rs.199.790
100+
Rs.159.770
500+
Rs.155.220
1000+
Rs.150.660
More Pricing...
Min: 1 / Mult: 1
0.05ohm
10 Series
2W
Wirewound
Axial Leaded
± 1%
± 50ppm/°C
10.6mm
-
-
-55°C
275°C
4045892

RoHS

Each
1+
Rs.388.640
10+
Rs.170.270
100+
Rs.168.850
500+
Rs.167.420
1000+
Rs.166.000
More Pricing...
Min: 1 / Mult: 1
0.015ohm
10 Series
5W
Wirewound
Axial Leaded
± 1%
± 50ppm/°C
23.8mm
-
-
-55°C
275°C
4045901

RoHS

Each
1+
Rs.262.480
10+
Rs.242.230
100+
Rs.221.980
500+
Rs.201.720
1000+
Rs.181.470
More Pricing...
Min: 1 / Mult: 1
0.07ohm
10 Series
5W
Wirewound
Axial Leaded
± 1%
± 50ppm/°C
23.8mm
-
-
-55°C
275°C
4045872

RoHS

Each
1+
Rs.321.650
10+
Rs.238.130
100+
Rs.180.710
500+
Rs.167.660
1000+
Rs.165.280
More Pricing...
Min: 1 / Mult: 1
0.08ohm
10 Series
3W
Wirewound
Axial Leaded
± 1%
± 50ppm/°C
14.5mm
-
-
-55°C
275°C
1158911

RoHS

Each
1+
Rs.311.110
10+
Rs.209.320
100+
Rs.151.900
500+
Rs.142.330
1000+
Rs.137.980
More Pricing...
Min: 1 / Mult: 1
0.2ohm
10 Series
5W
Wirewound
Axial Leaded
± 1%
± 50ppm/°C
23.8mm
-
-
-55°C
275°C
1130008

RoHS

Each
1+
Rs.252.700
10+
Rs.170.050
100+
Rs.114.370
500+
Rs.106.540
1000+
Rs.106.160
More Pricing...
Min: 1 / Mult: 1
0.2ohm
10 Series
3W
Wirewound
Axial Leaded
± 1%
± 50ppm/°C
14.5mm
-
-
-55°C
275°C
1633918

RoHS

Each
1+
Rs.309.510
10+
Rs.205.110
100+
Rs.197.080
500+
Rs.189.040
1000+
Rs.181.010
More Pricing...
Min: 1 / Mult: 1
0.05ohm
10 Series
3W
Wirewound
Axial Leaded
± 1%
± 50ppm/°C
14.5mm
-
-
-55°C
275°C
1633919

RoHS

Each
1+
Rs.220.470
10+
Rs.123.900
100+
Rs.116.440
500+
Rs.108.980
1000+
Rs.101.520
More Pricing...
Min: 1 / Mult: 1
0.1ohm
10 Series
3W
Wirewound
Axial Leaded
± 1%
± 50ppm/°C
14.5mm
-
-
-55°C
275°C
1633928

RoHS

Each
1+
Rs.399.100
10+
Rs.208.570
100+
Rs.173.770
500+
Rs.171.820
1000+
Rs.169.870
More Pricing...
Min: 1 / Mult: 1
0.1ohm
10 Series
5W
Wirewound
Axial Leaded
± 1%
± 50ppm/°C
23.8mm
-
-
-55°C
275°C
1633912

RoHS

Each
1+
Rs.318.110
10+
Rs.177.170
100+
Rs.169.830
500+
Rs.162.480
1000+
Rs.155.130
More Pricing...
Min: 1 / Mult: 1
0.1ohm
10 Series
2W
Wirewound
Axial Leaded
± 1%
± 50ppm/°C
10.6mm
-
-
-55°C
275°C
1435964

RoHS

Each
1+
Rs.1,354.310
2+
Rs.1,095.240
3+
Rs.984.000
5+
Rs.881.930
10+
Rs.800.860
More Pricing...
Min: 1 / Mult: 1
0.01ohm
PWR220 S Series
1.5W
Metal Foil
TO-220
± 5%
± 50ppm/°C
10.16mm
4mm
17.3mm
-40°C
130°C
1633907

RoHS

Each
1+
Rs.313.790
10+
Rs.175.460
100+
Rs.170.220
500+
Rs.164.980
1000+
Rs.159.740
More Pricing...
Min: 1 / Mult: 1
0.02ohm
10 Series
2W
Wirewound
Axial Leaded
± 1%
± 50ppm/°C
10.6mm
-
-
-55°C
275°C
1633908

RoHS

Each
1+
Rs.347.710
10+
Rs.192.850
100+
Rs.182.850
500+
Rs.172.840
1000+
Rs.162.830
More Pricing...
Min: 1 / Mult: 1
0.025ohm
10 Series
2W
Wirewound
Axial Leaded
± 1%
± 50ppm/°C
10.6mm
-
-
-55°C
275°C
2448881

RoHS

Each
1+
Rs.311.140
10+
Rs.209.350
100+
Rs.151.930
500+
Rs.149.430
1000+
Rs.146.930
More Pricing...
Min: 1 / Mult: 1
0.2ohm
10 Series
5W
Wirewound
Axial Leaded
± 1%
± 50ppm/°C
23.8mm
-
-
-55°C
275°C
1435965

RoHS

Each
1+
Rs.792.860
Min: 1 / Mult: 1
0.05ohm
PWR220 S Series
1.5W
Metal Foil
TO-220
± 5%
± 50ppm/°C
10.16mm
4mm
17.3mm
-40°C
130°C
1435958

RoHS

Each
1+
Rs.297.050
10+
Rs.280.300
50+
Rs.264.660
100+
Rs.251.260
500+
Rs.237.860
Min: 1 / Mult: 1
0.05ohm
PWR220 S Series
1.5W
Metal Foil
TO-220
± 5%
± 50ppm/°C
10.16mm
4mm
17.3mm
-40°C
130°C
1435959

RoHS

Each
1+
Rs.1,139.040
10+
Rs.871.030
50+
Rs.800.680
100+
Rs.589.620
500+
Rs.551.650
Min: 1 / Mult: 1
0.1ohm
PWR220 S Series
1.5W
Metal Foil
TO-220
± 5%
± 50ppm/°C
10.16mm
4mm
17.3mm
-40°C
130°C
4045856

RoHS

Each
1+
Rs.777.040
5+
Rs.646.540
10+
Rs.516.040
20+
Rs.509.150
40+
Rs.502.260
More Pricing...
Min: 1 / Mult: 1
0.1ohm
10 Series
3W
Wirewound
Axial Leaded
± 1%
± 50ppm/°C
15.9mm
-
-
-55°C
200°C
4045864

RoHS

Each
1+
Rs.403.410
10+
Rs.225.060
100+
Rs.170.250
500+
Rs.164.160
1000+
Rs.161.010
More Pricing...
Min: 1 / Mult: 1
0.03ohm
10 Series
3W
Wirewound
Axial Leaded
± 1%
± 50ppm/°C
14.5mm
-
-
-55°C
275°C
4045899

RoHS

Each
1+
Rs.267.690
10+
Rs.245.730
100+
Rs.223.760
500+
Rs.201.800
1000+
Rs.179.830
More Pricing...
Min: 1 / Mult: 1
0.05ohm
10 Series
5W
Wirewound
Axial Leaded
± 1%
± 50ppm/°C
23.8mm
-
-
-55°C
275°C
4045875

RoHS

Each
1+
Rs.312.050
10+
Rs.177.200
25+
Rs.170.680
50+
Rs.131.320
100+
Rs.128.830
Min: 1 / Mult: 1
0.15ohm
10 Series
3W
Wirewound
Axial Leaded
± 1%
± 50ppm/°C
14.5mm
-
-
-55°C
275°C
1-22 of 22 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY