Current Sense Through Hole Resistors:

8 Products Found
We offer Current Sense Through Hole Resistors from many manufacturers. Type examples from various manufacturers include:

Ohmite has multiple part series for Current Sense applications. Ohmite produces Current Sense resistors down to ultra-low values while still maintaining resistive stability. Ohmite Current Sense resistors are offered in two and four terminal configurations. Due to multiple mountings, constructions, and configurations, Ohmite is confident customers will find the proper Current Sense resistor required to fit their needs.

Bourns offers TO-220 DPAK style power resistors. Manufactured using thick film on alumina ceramic technology, they are used in current measurement, as well as snubber, bleeder and discharge circuits.

The Caddock SR series current sense Precision Resistor offers non-inductive design and compact footprint to minimise circuit board space Kelvin terminals. The current sense resistor utilises Caddock’s Micronox® resistance films to achieve a low cost resistor with non-inductive performance. This compact construction makes this sense resistor ideal for many current monitoring or control applications.

The Vishay WSMS2908 series Power Metal Strip® very low value Meter Shunt Resistor offers high power to resistor size ratio. Its proprietary processing technique produces extremely low resistance values. It also offers low inductance and low thermal EMF.

The Vitrohm KNC Series power shunt resistors offer axial leads, low inductance and low ohmic values. With all welded construction, they have a high power to size ratio, with good overload and heat dissipation capability.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Temperature Coefficient
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1306693

RoHS

Each
1+
Rs.173.960
2+
Rs.170.480
3+
Rs.167.010
5+
Rs.163.530
10+
Rs.160.050
More Pricing...
Min: 1 / Mult: 1
0.1ohm
MC14 Series
3W
Wirewound
Axial Leaded
± 1%
± 90ppm/°C
14.22mm
-55°C
275°C
1306691

RoHS

Each
1+
Rs.333.220
10+
Rs.217.620
25+
Rs.185.280
50+
Rs.176.930
Min: 1 / Mult: 1
0.01ohm
MC14 Series
3W
Wirewound
Axial Leaded
± 1%
± 90ppm/°C
14.22mm
-55°C
275°C
4552518

RoHS

Each
1+
Rs.400.990
5+
Rs.336.610
10+
Rs.272.230
20+
Rs.236.560
40+
Rs.215.150
More Pricing...
Min: 1 / Mult: 1
0.1ohm
RS Series
3W
Ceramic
Axial Leaded
± 1%
± 90ppm/°C
4.75mm
-65°C
250°C
1306689

RoHS

Each
1+
Rs.342.410
2+
Rs.223.620
3+
Rs.190.390
5+
Rs.163.980
10+
Rs.146.990
More Pricing...
Min: 1 / Mult: 1
0.05ohm
MC14 Series
1W
Wirewound
Axial Leaded
± 1%
± 90ppm/°C
10.31mm
-55°C
275°C
1306690

RoHS

Each
1+
Rs.729.750
2+
Rs.554.360
3+
Rs.524.530
5+
Rs.494.710
10+
Rs.426.700
More Pricing...
Min: 1 / Mult: 1
0.1ohm
MC14 Series
1W
Wirewound
Axial Leaded
± 1%
± 90ppm/°C
10.31mm
-55°C
275°C
1306692

RoHS

Each
1+
Rs.304.610
2+
Rs.198.940
3+
Rs.188.380
Min: 1 / Mult: 1
0.05ohm
MC14 Series
3W
Wirewound
Axial Leaded
± 1%
± 90ppm/°C
14.22mm
-55°C
275°C
1306694

RoHS

Each
1+
Rs.126.520
Min: 1 / Mult: 1
0.01ohm
MC14 Series
5W
Wirewound
Axial Leaded
± 1%
± 90ppm/°C
23.49mm
-55°C
275°C
1306696

RoHS

Each
1+
Rs.342.740
2+
Rs.223.840
3+
Rs.190.580
5+
Rs.164.140
10+
Rs.147.130
More Pricing...
Min: 1 / Mult: 1
0.1ohm
MC14 Series
5W
Wirewound
Axial Leaded
± 1%
± 90ppm/°C
23.49mm
-55°C
275°C
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY