766 Series Fixed Network Resistors:
2 Products FoundView
Buyer
Engineer
Manufacturer
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Resistance Tolerance
Voltage Rating
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Resistor Technology
Resistor Mounting
Terminal Pitch
Power Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.339.020 50+ Rs.296.650 250+ Rs.245.800 500+ Rs.220.370 1500+ Rs.203.420 More Pricing... | Min: 5 / Mult: 5 | Dual Terminator | 24Resistors | SMD | Gull Wing | ± 2% | 50V | 80mW | ± 100ppm/°C | Network | Ceramic | Surface Mount Device | 1.27mm | 1.6W | 8.65mm | 3.9mm | 1.55mm | 766 Series | -55°C | 125°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.296.650 250+ Rs.245.800 500+ Rs.220.370 1500+ Rs.203.420 3000+ Rs.189.850 | Min: 100 / Mult: 5 | Dual Terminator | 24Resistors | SMD | Gull Wing | ± 2% | 50V | 80mW | ± 100ppm/°C | Network | Ceramic | Surface Mount Device | 1.27mm | 1.6W | 8.65mm | 3.9mm | 1.55mm | 766 Series | -55°C | 125°C |