MA06X Series Fixed Network Resistors:
2 Products FoundView
Buyer
Engineer
Manufacturer
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Resistance Tolerance
Voltage Rating
Temperature Coefficient
Resistor Type
Resistor Technology
Resistor Mounting
Terminal Pitch
Power Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ Rs.3.290 1000+ Rs.2.030 2500+ Rs.1.930 5000+ Rs.1.810 25000+ Rs.1.130 More Pricing... | Min: 500 / Mult: 10 | 27ohm | Isolated | 4Resistors | 0603 [1608 Metric] | Convex | ± 5% | 50V | ± 200ppm/°C | General Purpose | Thick Film | Surface Mount Device | 0.8mm | 100mW | 3.2mm | 1.6mm | 0.5mm | MA06X Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ Rs.10.580 100+ Rs.4.500 500+ Rs.3.290 1000+ Rs.2.030 2500+ Rs.1.930 More Pricing... | Min: 10 / Mult: 10 | 27ohm | Isolated | 4Resistors | 0603 [1608 Metric] | Convex | ± 5% | 50V | ± 200ppm/°C | General Purpose | Thick Film | Surface Mount Device | 0.8mm | 100mW | 3.2mm | 1.6mm | 0.5mm | MA06X Series | -55°C | 125°C | AEC-Q200 |