Fixed Precision Resistor Networks:

11 Products Found

We offer a wide range of Fixed Precision Resistor Networks, sized from 2 elements to 16 elements, from several manufacturers. Examples of the manufacturers and their precision resistor technologies include:

Vishay utilises thin film integrated resistor network technology to implement fixed precision resistor networks and precision dividers.

Their advantages include extremely close matching of all elements in a network, ensuring close tracking over temperature and throughout life. These very small, high-density, multi-element networks save printed circuit board real estate, with repeatable and consistent characteristics, part to part, and lot to lot.

They have very low inductance with outstanding reliability and fewer individual interconnections. There are no thermoelectric effects, and installed costs are no more than discrete types, and often less.

Applications include power regulation, signal conditioning, sensor circuits, and power supply output stages.

Analog Devices provides a portfolio of quad resistor networks with excellent matching specifications over the entire temperature range. All of their resistors can be accessed and biased independently, making them a convenient and versatile choice for any application that can benefit from matched resistors. Their resistor networks provide the precise ratiometric stability required in highly accurate difference amplifiers, voltage references, and bridge circuits.

Alpha Electronics’ Bulk Metal® foil high precision resistors, unlike precision-class metal film resistors or wire-wound resistors, are ultra-precision devices in which the primary resistance element is a special alloy foil several µm thick.

Use of this Bulk Metal® Foil as the resistance element gives superior performance not found in other resistors, satisfying military specification MIL-PRF-55182/9. In particular, the temperature coefficient of resistance has been reduced to an unprecedented, extremely low value by strict quality control of alloy composition and newly developed foil stabilization treatment technology. In addition, from the point of view of long-term stability, which is an important property of a resistor since the foil has a thickness of several µm instead of the extremely thin film of a metal film resistor, the natural stability of metal is preserved, resulting in very little resistance change over several years.

element14 offers a choice of MU Series Ultra Precision SMT Resistor 1-2-3 Network devices based on this high precision technology.

Show More
View
Buyer
Engineer
Manufacturer
Resistance R1
Product Range
Resistance R2
No. of Elements
Network Circuit Type
Resistor Case / Package
No. of Pins
Power Rating per Resistor
Absolute Resistance Tolerance
Absolute TCR
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3547752

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.62.740
50+
Rs.30.550
100+
Rs.27.330
250+
Rs.24.110
500+
Rs.23.890
More Pricing...
Min: 1 / Mult: 1
1kohm
ACAS-AT Series
1kohm
2Elements
Isolated
0606 [1616 Metric]
4Pins
125mW
± 0.1%
± 25ppm/K
AEC-Q200
3755583

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.89.710
50+
Rs.44.730
100+
Rs.39.430
250+
Rs.35.250
500+
Rs.32.120
More Pricing...
Min: 1 / Mult: 1
1kohm
ACAS AT Series
100kohm
2Elements
Isolated
0606 [1616 Metric]
4Pins
125mW
± 0.1%
± 25ppm/K
AEC-Q200
3547752RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.27.330
250+
Rs.24.110
500+
Rs.23.890
1000+
Rs.23.700
Min: 100 / Mult: 1
1kohm
ACAS-AT Series
1kohm
2Elements
Isolated
0606 [1616 Metric]
4Pins
125mW
± 0.1%
± 25ppm/K
AEC-Q200
3755583RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.39.430
250+
Rs.35.250
500+
Rs.32.120
1000+
Rs.29.420
Min: 100 / Mult: 1
1kohm
ACAS AT Series
100kohm
2Elements
Isolated
0606 [1616 Metric]
4Pins
125mW
± 0.1%
± 25ppm/K
AEC-Q200
3974780

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.160.250
50+
Rs.82.030
100+
Rs.74.200
250+
Rs.65.590
500+
Rs.55.850
More Pricing...
Min: 1 / Mult: 1
10kohm
ACAS-AT Series
10kohm
2Elements
Isolated
0606 [1616 Metric]
4Pins
125mW
± 0.1%
± 10ppm/K
AEC-Q200
3974780RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.74.200
250+
Rs.65.590
500+
Rs.55.850
1000+
Rs.53.500
Min: 100 / Mult: 1
10kohm
ACAS-AT Series
10kohm
2Elements
Isolated
0606 [1616 Metric]
4Pins
125mW
± 0.1%
± 10ppm/K
AEC-Q200
4140303RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.28.330
250+
Rs.24.610
500+
Rs.24.550
1000+
Rs.24.490
Min: 100 / Mult: 1
10kohm
ACAS-AT Series
10kohm
2Elements
Isolated
0606 [1616 Metric]
4Pins
100mW
± 0.1%
± 25ppm/°C
AEC-Q200
4140303

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.64.000
50+
Rs.31.790
100+
Rs.28.330
250+
Rs.24.610
500+
Rs.24.550
More Pricing...
Min: 1 / Mult: 1
10kohm
ACAS-AT Series
10kohm
2Elements
Isolated
0606 [1616 Metric]
4Pins
100mW
± 0.1%
± 25ppm/°C
AEC-Q200
4165231

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
Rs.56.810
5000+
Rs.51.500
10000+
Rs.50.470
Min: 1000 / Mult: 1000
1kohm
ACAS AT Series
1kohm
2Elements
Isolated
0606 [1616 Metric]
4Pins
125mW
± 0.1%
± 10ppm/K
AEC-Q200
4140302

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.160.250
50+
Rs.82.130
100+
Rs.74.210
250+
Rs.65.600
500+
Rs.61.420
Min: 1 / Mult: 1
1kohm
ACAS AT Series
1kohm
2Elements
Isolated
0606 [1616 Metric]
4Pins
125mW
± 0.1%
± 10ppm/K
AEC-Q200
4140302RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.74.210
250+
Rs.65.600
500+
Rs.61.420
Min: 100 / Mult: 1
1kohm
ACAS AT Series
1kohm
2Elements
Isolated
0606 [1616 Metric]
4Pins
125mW
± 0.1%
± 10ppm/K
AEC-Q200
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY