Fixed Precision Resistor Networks:

174 Products Found

We offer a wide range of Fixed Precision Resistor Networks, sized from 2 elements to 16 elements, from several manufacturers. Examples of the manufacturers and their precision resistor technologies include:

Vishay utilises thin film integrated resistor network technology to implement fixed precision resistor networks and precision dividers.

Their advantages include extremely close matching of all elements in a network, ensuring close tracking over temperature and throughout life. These very small, high-density, multi-element networks save printed circuit board real estate, with repeatable and consistent characteristics, part to part, and lot to lot.

They have very low inductance with outstanding reliability and fewer individual interconnections. There are no thermoelectric effects, and installed costs are no more than discrete types, and often less.

Applications include power regulation, signal conditioning, sensor circuits, and power supply output stages.

Analog Devices provides a portfolio of quad resistor networks with excellent matching specifications over the entire temperature range. All of their resistors can be accessed and biased independently, making them a convenient and versatile choice for any application that can benefit from matched resistors. Their resistor networks provide the precise ratiometric stability required in highly accurate difference amplifiers, voltage references, and bridge circuits.

Alpha Electronics’ Bulk Metal® foil high precision resistors, unlike precision-class metal film resistors or wire-wound resistors, are ultra-precision devices in which the primary resistance element is a special alloy foil several µm thick.

Use of this Bulk Metal® Foil as the resistance element gives superior performance not found in other resistors, satisfying military specification MIL-PRF-55182/9. In particular, the temperature coefficient of resistance has been reduced to an unprecedented, extremely low value by strict quality control of alloy composition and newly developed foil stabilization treatment technology. In addition, from the point of view of long-term stability, which is an important property of a resistor since the foil has a thickness of several µm instead of the extremely thin film of a metal film resistor, the natural stability of metal is preserved, resulting in very little resistance change over several years.

element14 offers a choice of MU Series Ultra Precision SMT Resistor 1-2-3 Network devices based on this high precision technology.

Show More
View
Buyer
Engineer
Manufacturer
Resistance R1
Product Range
Resistance R2
No. of Elements
Network Circuit Type
Resistor Case / Package
No. of Pins
Power Rating per Resistor
Absolute Resistance Tolerance
Absolute TCR
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2517436RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
Rs.852.830
50+
Rs.618.800
250+
Rs.543.110
500+
Rs.528.320
1000+
Rs.516.140
More Pricing...
Min: 10 / Mult: 5
15kohm
MAX5491 Series
15kohm
2Elements
Voltage Divider
SOT-23
3Pins
87.5mW
± 0.1%
± 35ppm/°C
-
2517436

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.852.830
50+
Rs.618.800
250+
Rs.543.110
500+
Rs.528.320
1000+
Rs.516.140
More Pricing...
Min: 5 / Mult: 5
15kohm
MAX5491 Series
15kohm
2Elements
Voltage Divider
SOT-23
3Pins
87.5mW
± 0.1%
± 35ppm/°C
-
2611706

RoHS

Each
1+
Rs.1,306.630
5+
Rs.1,143.300
10+
Rs.947.300
20+
Rs.858.880
Min: 1 / Mult: 1
100ohm
MU Series
100ohm
2Elements
Voltage Divider
SMD
3Pins
50mW
± 0.1%
± 5ppm/°C
-
3755592

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.336.660
10+
Rs.285.460
100+
Rs.211.150
500+
Rs.179.450
Min: 1 / Mult: 1
500kohm
CDMM Series
-
2Elements
Voltage Divider
4527 [11470 Metric]
3Pins
-
-
-
AEC-Q200
3755592RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.211.150
500+
Rs.179.450
Min: 100 / Mult: 1
500kohm
CDMM Series
-
2Elements
Voltage Divider
4527 [11470 Metric]
3Pins
-
-
-
AEC-Q200
1203391

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.595.280
10+
Rs.512.630
50+
Rs.441.290
100+
Rs.396.920
200+
Rs.346.030
More Pricing...
Min: 1 / Mult: 1
500kohm
MPMT Series
500ohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
0.10%
± 25ppm/°C
-
1612548

RoHS

Each
1+
Rs.43.560
50+
Rs.21.110
100+
Rs.16.940
250+
Rs.14.760
500+
Rs.13.890
Min: 1 / Mult: 1
330ohm
4600X Series
470ohm
16Elements
Dual Terminator
SIP
10Pins
200mW
± 2%
± 100ppm/°C
-
1203392

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.475.560
2+
Rs.454.270
3+
Rs.432.970
5+
Rs.411.670
10+
Rs.390.370
More Pricing...
Min: 1 / Mult: 1
10kohm
MPMT Series
10kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.1%
± 25ppm/°C
-
1203391RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.512.630
50+
Rs.441.290
100+
Rs.396.920
200+
Rs.346.030
500+
Rs.295.130
Min: 10 / Mult: 1
500kohm
MPMT Series
500ohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
0.10%
± 25ppm/°C
-
2325448RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.276.390
200+
Rs.270.870
500+
Rs.265.340
Min: 100 / Mult: 1
5kohm
MPMA Series
5kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.1%
± 25ppm/°C
AEC-Q200
2987374

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.854.020
50+
Rs.608.820
250+
Rs.502.000
Min: 5 / Mult: 5
8.571kohm
MAX5491 Series
21.43kohm
2Elements
Voltage Divider
SOT-23
3Pins
87.5mW
± 0.025%
± 35ppm/°C
-
3547751

RoHS

Each
1+
Rs.103.050
50+
Rs.51.580
100+
Rs.45.550
250+
Rs.39.510
500+
Rs.34.540
More Pricing...
Min: 1 / Mult: 1
1kohm
ACAS Series
1kohm
4Elements
Isolated
0612 [1632 Metric]
8Pins
100mW
± 0.1%
± 25ppm/K
-
3547750

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.82.300
50+
Rs.41.190
100+
Rs.36.500
250+
Rs.31.870
500+
Rs.28.580
More Pricing...
Min: 1 / Mult: 1
1kohm
ACAS Series
1kohm
4Elements
Isolated
0612 [1632 Metric]
8Pins
100mW
± 0.5%
± 50ppm/K
-
1572810

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.604.870
10+
Rs.394.330
50+
Rs.350.830
100+
Rs.343.820
200+
Rs.336.800
More Pricing...
Min: 1 / Mult: 1
5kohm
MPMT Series
10kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.1%
± 25ppm/°C
-
3547752

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.62.740
50+
Rs.30.550
100+
Rs.27.330
250+
Rs.24.110
500+
Rs.23.890
More Pricing...
Min: 1 / Mult: 1
1kohm
ACAS-AT Series
1kohm
2Elements
Isolated
0606 [1616 Metric]
4Pins
125mW
± 0.1%
± 25ppm/K
AEC-Q200
3218665

RoHS

Each
1+
Rs.2,122.500
2+
Rs.1,956.770
3+
Rs.1,791.030
5+
Rs.1,625.300
10+
Rs.1,459.560
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
Voltage Divider
-
-
-
-
-
-
1203390

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.512.800
10+
Rs.391.000
50+
Rs.359.680
100+
Rs.350.110
200+
Rs.328.530
More Pricing...
Min: 1 / Mult: 1
1kohm
MPMT Series
1kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
0.10%
± 25ppm/°C
-
1203384

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.797.640
10+
Rs.570.570
50+
Rs.500.100
100+
Rs.462.690
200+
Rs.428.370
More Pricing...
Min: 1 / Mult: 1
1kohm
MPMT Series
50kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.1%
± 25ppm/°C
-
2517431

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.470.860
50+
Rs.332.530
250+
Rs.287.290
500+
Rs.278.590
1000+
Rs.271.630
More Pricing...
Min: 5 / Mult: 5
33.34kohm
MAX5490 Series
66.67kohm
2Elements
Voltage Divider
SOT-23
3Pins
67.2mW
± 0.035%
± 35ppm/°C
-
3755583

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.89.710
50+
Rs.44.730
100+
Rs.39.430
250+
Rs.35.250
500+
Rs.32.120
More Pricing...
Min: 1 / Mult: 1
1kohm
ACAS AT Series
100ohm
2Elements
Isolated
0606 [1616 Metric]
4Pins
125mW
± 0.1%
± 25ppm/K
AEC-Q200
1203389

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.918.890
2+
Rs.847.550
3+
Rs.776.210
5+
Rs.704.870
10+
Rs.633.530
More Pricing...
Min: 1 / Mult: 1
1kohm
MPMT Series
2kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.1%
± 25ppm/°C
-
1572809

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.603.060
10+
Rs.396.000
50+
Rs.375.990
100+
Rs.365.550
200+
Rs.355.110
More Pricing...
Min: 1 / Mult: 1
1kohm
MPMT Series
9kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.1%
± 25ppm/°C
-
3755593

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.384.150
10+
Rs.331.660
20+
Rs.246.800
Min: 1 / Mult: 1
20Mohm
CDMM Series
-
2Elements
Voltage Divider
4527 [11470 Metric]
3Pins
-
-
-
AEC-Q200
1203388

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.898.040
10+
Rs.624.860
50+
Rs.538.730
100+
Rs.465.650
200+
Rs.441.290
More Pricing...
Min: 1 / Mult: 1
1kohm
MPMT Series
5kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.1%
± 25ppm/°C
-
1203387

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.540.140
10+
Rs.421.820
50+
Rs.347.000
100+
Rs.300.890
200+
Rs.279.140
More Pricing...
Min: 1 / Mult: 1
1kohm
MPMT Series
10kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.1%
± 25ppm/°C
-
1-25 of 174 items
of 7 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY