22kohm MELF SMD Resistors:

68 Products Found

We offer Carbon Film, Metal Film, Thin Film, and Thick Film MELF SMD resistors, in resistance values from 0.1Ω to 10MΩ.

 

What are the advantages of MELF resistors?

MELF SMD resistors are the perfect choice for applications where reliability and stability are of major concern at higher power ratings and higher operating voltages.

Many electronic circuits are exposed to high pulse loads. This means that pulse-proof resistors are essential for protecting the circuit’s electronic components. These must be excellent in both pulse handling and long term stability, with low drift.

MELF SMD resistors offer a good solution. Although they are a thin film type, they are cylindrical rather than flat. This gives them a surface three times larger than a thin film resistor of the same size. This design also allows a helical trimming pattern to be used, enabling a uniform current distribution. Therefore, they can distribute heat more efficiently so their pulse load capability is five times higher, and their long term stability is excellent as well.

Apart from the standard metal film technology, MELF resistors are also available with carbon film, which has unrivalled thermal stability; this further enhances their pulse load capability.

MELF resistor package sizes

element14 offers MELF resistors in package sizes from 0102 (2211 Metric) to 2512 (6432 Metric). We also offer 3614 Metric products.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Voltage Rating
Resistor Technology
Power Rating
Resistance Tolerance
Temperature Coefficient
Resistor Case / Package
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2838011
Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.37.440
50+
Rs.18.130
250+
Rs.14.040
500+
Rs.12.390
1500+
Rs.9.780
More Pricing...
Min: 5 / Mult: 5
22kohm
SMA-A Series
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
2838011RL
Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.18.130
250+
Rs.14.040
500+
Rs.12.390
1500+
Rs.9.780
3000+
Rs.9.260
Min: 100 / Mult: 5
22kohm
SMA-A Series
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
3214855

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
Rs.28.150
Min: 3000 / Mult: 3000
22kohm
-
200V
Metal Film
300mW
± 0.1%
± 15ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
2838209

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.37.440
50+
Rs.14.560
250+
Rs.10.290
500+
Rs.8.900
1000+
Rs.7.770
More Pricing...
Min: 5 / Mult: 5
22kohm
SMA-A Series
350V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
1713634

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.72.250
50+
Rs.35.800
250+
Rs.27.800
500+
Rs.23.880
1000+
Rs.22.490
More Pricing...
Min: 5 / Mult: 5
22kohm
CMB Series
500V
Carbon Film
400mW
± 2%
-
MELF 0207
-55°C
155°C
AEC-Q200
3087001

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.17.520
100+
Rs.15.260
500+
Rs.13.430
1000+
Rs.10.480
2000+
Rs.10.280
Min: 10 / Mult: 10
22kohm
MMB Series
300V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
125°C
AEC-Q200
1215968RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.5.710
1500+
Rs.4.280
3000+
Rs.4.110
Min: 500 / Mult: 5
22kohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
2616631

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.13.930
50+
Rs.6.360
250+
Rs.4.360
500+
Rs.4.150
1500+
Rs.3.930
More Pricing...
Min: 5 / Mult: 5
22kohm
SMM Series
200V
Thin Film
250mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
1215968

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.8.900
50+
Rs.6.860
250+
Rs.6.410
500+
Rs.5.710
1500+
Rs.4.280
More Pricing...
Min: 5 / Mult: 5
22kohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
3087943

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.8.890
50+
Rs.4.370
250+
Rs.4.010
500+
Rs.3.560
1500+
Rs.2.860
Min: 5 / Mult: 5
22kohm
MMA Series
200V
Thin Film
250mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
125°C
AEC-Q200
1713634RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.35.800
250+
Rs.27.800
500+
Rs.23.880
1000+
Rs.22.490
2000+
Rs.21.530
Min: 100 / Mult: 5
22kohm
CMB Series
500V
Carbon Film
400mW
± 2%
-
MELF 0207
-55°C
155°C
AEC-Q200
3087943RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.3.560
1500+
Rs.2.860
Min: 500 / Mult: 5
22kohm
MMA Series
200V
Thin Film
250mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
125°C
AEC-Q200
3087001RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.15.260
500+
Rs.13.430
1000+
Rs.10.480
2000+
Rs.10.280
Min: 100 / Mult: 10
22kohm
MMB Series
300V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
125°C
AEC-Q200
1505821

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.8.540
50+
Rs.6.250
250+
Rs.4.350
500+
Rs.4.240
1500+
Rs.4.130
More Pricing...
Min: 5 / Mult: 5
22kohm
WRM Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
-
1505821RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.4.240
1500+
Rs.4.130
3000+
Rs.4.020
Min: 500 / Mult: 5
22kohm
WRM Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
-
2693248

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
Rs.2.450
15000+
Rs.2.360
30000+
Rs.2.320
Min: 3000 / Mult: 3000
22kohm
MMA Series
200V
Thin Film
250mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
2616631RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.4.150
1500+
Rs.3.930
3000+
Rs.2.880
Min: 500 / Mult: 5
22kohm
SMM Series
200V
Thin Film
250mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
2838163

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.124.050
50+
Rs.95.920
250+
Rs.71.880
500+
Rs.59.950
1000+
Rs.58.830
Min: 5 / Mult: 5
22kohm
SMA-A Series
350V
Metal Film
1W
± 0.1%
± 15ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
2837967

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.51.930
50+
Rs.51.490
Min: 5 / Mult: 5
22kohm
SMA-A Series
200V
Metal Film
300mW
± 0.1%
± 15ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
2838163RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.95.920
250+
Rs.71.880
500+
Rs.59.950
1000+
Rs.58.830
Min: 100 / Mult: 5
22kohm
SMA-A Series
350V
Metal Film
1W
± 0.1%
± 15ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
2838209RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.8.900
1000+
Rs.7.770
2000+
Rs.7.620
Min: 500 / Mult: 5
22kohm
SMA-A Series
350V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
2837967RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.51.490
Min: 100 / Mult: 5
22kohm
SMA-A Series
200V
Metal Film
300mW
± 0.1%
± 15ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
3214790RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.4.580
1500+
Rs.3.360
Min: 500 / Mult: 5
22kohm
-
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
3214762RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.56.840
250+
Rs.40.880
500+
Rs.32.950
1500+
Rs.28.150
Min: 100 / Mult: 5
22kohm
-
200V
Metal Film
300mW
± 0.1%
± 15ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
3547697

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.53.990
50+
Rs.26.240
250+
Rs.20.060
500+
Rs.18.150
1500+
Rs.14.930
More Pricing...
Min: 5 / Mult: 5
22kohm
SMM Series
200V
Thin Film
400mW
± 0.1%
± 25ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
1-25 of 68 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY