4.7kohm MELF SMD Resistors:

69 Products Found

We offer Carbon Film, Metal Film, Thin Film, and Thick Film MELF SMD resistors, in resistance values from 0.1Ω to 10MΩ.

 

What are the advantages of MELF resistors?

MELF SMD resistors are the perfect choice for applications where reliability and stability are of major concern at higher power ratings and higher operating voltages.

Many electronic circuits are exposed to high pulse loads. This means that pulse-proof resistors are essential for protecting the circuit’s electronic components. These must be excellent in both pulse handling and long term stability, with low drift.

MELF SMD resistors offer a good solution. Although they are a thin film type, they are cylindrical rather than flat. This gives them a surface three times larger than a thin film resistor of the same size. This design also allows a helical trimming pattern to be used, enabling a uniform current distribution. Therefore, they can distribute heat more efficiently so their pulse load capability is five times higher, and their long term stability is excellent as well.

Apart from the standard metal film technology, MELF resistors are also available with carbon film, which has unrivalled thermal stability; this further enhances their pulse load capability.

MELF resistor package sizes

element14 offers MELF resistors in package sizes from 0102 (2211 Metric) to 2512 (6432 Metric). We also offer 3614 Metric products.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Voltage Rating
Resistor Technology
Power Rating
Resistance Tolerance
Temperature Coefficient
Resistor Case / Package
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3214894

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
Rs.4.280
Min: 3000 / Mult: 3000
4.7kohm
-
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
1505812

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.21.760
50+
Rs.12.020
250+
Rs.7.060
500+
Rs.6.920
1500+
Rs.6.780
Min: 5 / Mult: 5
4.7kohm
WRM Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
-
3087864

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.8.890
50+
Rs.4.110
250+
Rs.3.920
500+
Rs.3.390
1500+
Rs.2.940
More Pricing...
Min: 5 / Mult: 5
4.7kohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
3086100

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.107.990
50+
Rs.54.400
100+
Rs.48.570
250+
Rs.41.960
500+
Rs.36.740
More Pricing...
Min: 1 / Mult: 1
4.7kohm
MMA Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
85°C
AEC-Q200
3086926

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.15.110
50+
Rs.10.940
250+
Rs.10.320
500+
Rs.9.070
1000+
Rs.6.330
More Pricing...
Min: 5 / Mult: 5
4.7kohm
MMB Series
300V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
125°C
AEC-Q200
2616660

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.8.550
100+
Rs.4.980
500+
Rs.4.720
2500+
Rs.4.450
5000+
Rs.4.180
More Pricing...
Min: 10 / Mult: 10
4.7kohm
SMM Series
200V
Thin Film
250mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
3087864RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.3.390
1500+
Rs.2.940
3000+
Rs.2.600
Min: 500 / Mult: 5
4.7kohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
1215949RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.5.710
1500+
Rs.4.280
3000+
Rs.4.010
Min: 500 / Mult: 5
4.7kohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
3086100RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.48.570
250+
Rs.41.960
500+
Rs.36.740
1000+
Rs.34.570
Min: 100 / Mult: 1
4.7kohm
MMA Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
85°C
AEC-Q200
3086926RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.9.070
1000+
Rs.6.330
2000+
Rs.6.210
Min: 500 / Mult: 5
4.7kohm
MMB Series
300V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
125°C
AEC-Q200
1713628RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.35.800
250+
Rs.27.800
500+
Rs.24.670
1000+
Rs.22.750
2000+
Rs.20.750
Min: 100 / Mult: 5
4.7kohm
CMB Series
500V
Carbon Film
400mW
± 2%
-
MELF 0207
-55°C
155°C
AEC-Q200
1505878

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.29.600
50+
Rs.17.160
250+
Rs.9.500
500+
Rs.9.330
1000+
Rs.8.980
More Pricing...
Min: 5 / Mult: 5
4.7kohm
WRM Series
250V
Metal Film
400mW
± 1%
± 50ppm/°C
MELF 0207
-55°C
125°C
-
1713628

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.72.250
50+
Rs.35.800
250+
Rs.27.800
500+
Rs.24.670
1000+
Rs.22.750
More Pricing...
Min: 5 / Mult: 5
4.7kohm
CMB Series
500V
Carbon Film
400mW
± 2%
-
MELF 0207
-55°C
155°C
AEC-Q200
1215949

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.8.900
50+
Rs.6.860
250+
Rs.6.410
500+
Rs.5.710
1500+
Rs.4.280
More Pricing...
Min: 5 / Mult: 5
4.7kohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
1505812RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.6.920
1500+
Rs.6.780
Min: 500 / Mult: 5
4.7kohm
WRM Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
-
1505878RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
500+
Rs.9.330
1000+
Rs.8.980
2000+
Rs.8.810
Min: 500 / Mult: 5
4.7kohm
WRM Series
250V
Metal Film
400mW
± 1%
± 50ppm/°C
MELF 0207
-55°C
125°C
-
2838131RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.3.840
1500+
Rs.3.580
3000+
Rs.2.710
Min: 500 / Mult: 5
4.7kohm
SMA-A Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
2616660RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.4.720
2500+
Rs.4.450
5000+
Rs.4.180
10000+
Rs.3.990
Min: 500 / Mult: 10
4.7kohm
SMM Series
200V
Thin Film
250mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
2838231RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.22.650
250+
Rs.19.780
500+
Rs.18.120
1000+
Rs.9.070
2000+
Rs.8.890
Min: 100 / Mult: 5
4.7kohm
SMA-A Series
350V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
2838033

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.37.440
50+
Rs.18.130
250+
Rs.14.040
500+
Rs.12.650
1500+
Rs.10.040
More Pricing...
Min: 5 / Mult: 5
4.7kohm
SMA-A Series
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
2837980

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.170.730
50+
Rs.93.300
250+
Rs.77.730
500+
Rs.66.240
1500+
Rs.63.460
More Pricing...
Min: 5 / Mult: 5
4.7kohm
SMA-A Series
200V
Metal Film
300mW
± 0.1%
± 15ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
2616661RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.4.150
1500+
Rs.3.930
3000+
Rs.2.880
Min: 500 / Mult: 5
4.7kohm
SMM Series
200V
Thin Film
250mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
2838076

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.42.720
50+
Rs.37.380
250+
Rs.30.970
500+
Rs.27.770
1500+
Rs.25.630
More Pricing...
Min: 5 / Mult: 5
4.7kohm
SMA-A Series
200V
Metal Film
400mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
2838231

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.38.310
50+
Rs.22.650
250+
Rs.19.780
500+
Rs.18.120
1000+
Rs.9.070
More Pricing...
Min: 5 / Mult: 5
4.7kohm
SMA-A Series
350V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
2837980RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.93.300
250+
Rs.77.730
500+
Rs.66.240
1500+
Rs.63.460
3000+
Rs.51.490
Min: 100 / Mult: 5
4.7kohm
SMA-A Series
200V
Metal Film
300mW
± 0.1%
± 15ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
1-25 of 69 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY