MELF SMD Resistors:

27 Products Found

We offer Carbon Film, Metal Film, Thin Film, and Thick Film MELF SMD resistors, in resistance values from 0.1Ω to 10MΩ.

 

What are the advantages of MELF resistors?

MELF SMD resistors are the perfect choice for applications where reliability and stability are of major concern at higher power ratings and higher operating voltages.

Many electronic circuits are exposed to high pulse loads. This means that pulse-proof resistors are essential for protecting the circuit’s electronic components. These must be excellent in both pulse handling and long term stability, with low drift.

MELF SMD resistors offer a good solution. Although they are a thin film type, they are cylindrical rather than flat. This gives them a surface three times larger than a thin film resistor of the same size. This design also allows a helical trimming pattern to be used, enabling a uniform current distribution. Therefore, they can distribute heat more efficiently so their pulse load capability is five times higher, and their long term stability is excellent as well.

Apart from the standard metal film technology, MELF resistors are also available with carbon film, which has unrivalled thermal stability; this further enhances their pulse load capability.

MELF resistor package sizes

element14 offers MELF resistors in package sizes from 0102 (2211 Metric) to 2512 (6432 Metric). We also offer 3614 Metric products.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Voltage Rating
Resistor Technology
Power Rating
Resistance Tolerance
Temperature Coefficient
Resistor Case / Package
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2838046

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.40.560
50+
Rs.16.020
250+
Rs.8.890
500+
Rs.7.960
1500+
Rs.7.340
Min: 5 / Mult: 5
82kohm
SMA-A Series
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
2838046RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.7.960
1500+
Rs.7.340
Min: 500 / Mult: 5
82kohm
SMA-A Series
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
4180629

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.10.450
50+
Rs.5.760
250+
Rs.5.230
500+
Rs.4.020
1500+
Rs.3.670
More Pricing...
Min: 5 / Mult: 5
82kohm
MMF Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
4180629RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.4.020
1500+
Rs.3.670
3000+
Rs.3.580
Min: 500 / Mult: 5
82kohm
MMF Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
2838184

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.197.880
50+
Rs.102.450
250+
Rs.82.350
500+
Rs.75.770
1000+
Rs.70.180
More Pricing...
Min: 5 / Mult: 5
82kohm
SMA-A Series
350V
Metal Film
1W
± 0.1%
± 15ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
1215984RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.6.720
1500+
Rs.5.760
3000+
Rs.5.500
Min: 500 / Mult: 10
82kohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
3088017

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.13.930
50+
Rs.6.630
250+
Rs.5.060
500+
Rs.4.540
1500+
Rs.3.490
More Pricing...
Min: 5 / Mult: 5
82kohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
3088017RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.4.540
1500+
Rs.3.490
3000+
Rs.3.410
Min: 500 / Mult: 5
82kohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
1215984

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.20.900
50+
Rs.9.760
250+
Rs.7.500
500+
Rs.6.720
1500+
Rs.5.760
More Pricing...
Min: 5 / Mult: 5
82kohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
3086409

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.132.350
50+
Rs.52.490
100+
Rs.45.620
250+
Rs.38.130
500+
Rs.35.350
More Pricing...
Min: 1 / Mult: 1
82kohm
MMA Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
85°C
AEC-Q200
3086409RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.45.620
250+
Rs.38.130
500+
Rs.35.350
1000+
Rs.33.260
Min: 100 / Mult: 1
82kohm
MMA Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
85°C
AEC-Q200
3087074

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.41.780
50+
Rs.18.200
250+
Rs.9.850
500+
Rs.8.680
1000+
Rs.7.500
More Pricing...
Min: 5 / Mult: 5
82kohm
MMB Series
300V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
125°C
AEC-Q200
3087074RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.8.680
1000+
Rs.7.500
2000+
Rs.6.370
10000+
Rs.6.110
20000+
Rs.5.990
Min: 500 / Mult: 5
82kohm
MMB Series
300V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
125°C
AEC-Q200
2838184RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.102.450
250+
Rs.82.350
500+
Rs.75.770
1000+
Rs.70.180
2000+
Rs.68.780
Min: 100 / Mult: 5
82kohm
SMA-A Series
350V
Metal Film
1W
± 0.1%
± 15ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
3547677

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.13.930
50+
Rs.6.360
250+
Rs.4.360
500+
Rs.4.150
1500+
Rs.3.930
More Pricing...
Min: 5 / Mult: 5
82kohm
SMM Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
3547677RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.4.150
1500+
Rs.3.930
3000+
Rs.3.060
Min: 500 / Mult: 5
82kohm
SMM Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
4666397RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.3.670
1000+
Rs.3.270
2000+
Rs.2.840
10000+
Rs.2.100
20000+
Rs.1.800
Min: 500 / Mult: 5
82kohm
-
300V
-
500mW
-
-
-
-55°C
155°C
-
4666397

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.11.430
50+
Rs.8.300
250+
Rs.4.830
500+
Rs.3.670
1000+
Rs.3.270
More Pricing...
Min: 5 / Mult: 5
82kohm
-
300V
Metal Film
500mW
± 1%
± 50ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
2102960

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.11.460
50+
Rs.8.340
250+
Rs.4.840
500+
Rs.3.320
Min: 5 / Mult: 5
82kohm
MCF Series
300V
Metal Film
500mW
± 1%
± 50ppm/°C
MELF 0207
-55°C
155°C
-
2102960RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
500+
Rs.3.320
Min: 500 / Mult: 5
82kohm
MCF Series
300V
Metal Film
500mW
± 1%
± 50ppm/°C
MELF 0207
-55°C
155°C
-
1505949

RoHS

Each
25+
Rs.25.550
100+
Rs.23.330
250+
Rs.21.660
500+
Rs.20.220
1000+
Rs.19.330
Min: 25 / Mult: 25
82kohm
WRM Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
125°C
-
1505895RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
Rs.7.340
50+
Rs.5.880
250+
Rs.4.800
500+
Rs.4.140
1500+
Rs.3.630
More Pricing...
Min: 10 / Mult: 1
82kohm
WRM Series
250V
Metal Film
400mW
± 1%
± 50ppm/°C
MELF 0207
-55°C
125°C
-
1505895

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.7.340
50+
Rs.5.880
250+
Rs.4.800
500+
Rs.4.140
1500+
Rs.3.630
More Pricing...
Min: 5 / Mult: 5
82kohm
WRM Series
250V
Metal Film
400mW
± 1%
± 50ppm/°C
MELF 0207
-55°C
125°C
-
1505829RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.1.750
250+
Rs.1.510
500+
Rs.1.400
1000+
Rs.1.070
Min: 100 / Mult: 1
82kohm
WRM Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
-
1505829

RoHS

TT ELECTRONICS / WELWYN
Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
25+
Rs.2.680
100+
Rs.1.750
250+
Rs.1.510
500+
Rs.1.400
1000+
Rs.1.070
Min: 25 / Mult: 25
82kohm
WRM Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
-
1-25 of 27 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY