MELF SMD Resistors:

5,869 Products Found

We offer Carbon Film, Metal Film, Thin Film, and Thick Film MELF SMD resistors, in resistance values from 0.1Ω to 10MΩ.

 

What are the advantages of MELF resistors?

MELF SMD resistors are the perfect choice for applications where reliability and stability are of major concern at higher power ratings and higher operating voltages.

Many electronic circuits are exposed to high pulse loads. This means that pulse-proof resistors are essential for protecting the circuit’s electronic components. These must be excellent in both pulse handling and long term stability, with low drift.

MELF SMD resistors offer a good solution. Although they are a thin film type, they are cylindrical rather than flat. This gives them a surface three times larger than a thin film resistor of the same size. This design also allows a helical trimming pattern to be used, enabling a uniform current distribution. Therefore, they can distribute heat more efficiently so their pulse load capability is five times higher, and their long term stability is excellent as well.

Apart from the standard metal film technology, MELF resistors are also available with carbon film, which has unrivalled thermal stability; this further enhances their pulse load capability.

MELF resistor package sizes

element14 offers MELF resistors in package sizes from 0102 (2211 Metric) to 2512 (6432 Metric). We also offer 3614 Metric products.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Voltage Rating
Resistor Technology
Power Rating
Resistance Tolerance
Temperature Coefficient
Resistor Case / Package
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1215959

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.13.040
50+
Rs.5.450
250+
Rs.4.160
500+
Rs.3.890
1500+
Rs.3.620
Min: 5 / Mult: 5
10kohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
2693241

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
Rs.2.140
Min: 3000 / Mult: 3000
1.2kohm
MMA Series
200V
Thin Film
250mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
2838175

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.230.250
50+
Rs.119.880
250+
Rs.96.700
500+
Rs.89.120
1000+
Rs.82.670
More Pricing...
Min: 5 / Mult: 5
47kohm
SMA-A Series
350V
Metal Film
1W
± 0.1%
± 15ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
1505809

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.7.880
50+
Rs.5.590
250+
Rs.3.960
500+
Rs.3.920
1500+
Rs.3.870
More Pricing...
Min: 5 / Mult: 5
2.7kohm
WRM Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
-
2838117

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.6.930
50+
Rs.4.140
250+
Rs.3.690
500+
Rs.3.130
1500+
Rs.3.020
Min: 5 / Mult: 5
330kohm
SMA-A Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
2693521

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
Rs.6.520
10000+
Rs.3.150
20000+
Rs.3.090
Min: 2000 / Mult: 2000
100ohm
WRM Series
250V
Metal Film
400mW
± 1%
± 50ppm/°C
MELF 0207
-55°C
125°C
-
3214765

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.25.190
50+
Rs.15.460
250+
Rs.8.070
500+
Rs.6.480
Min: 5 / Mult: 5
22ohm
-
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
2838062

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.24.680
50+
Rs.20.330
250+
Rs.19.700
Min: 5 / Mult: 5
220ohm
SMA-A Series
200V
Metal Film
400mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
3782288

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.84.540
50+
Rs.64.220
250+
Rs.36.970
500+
Rs.32.050
1500+
Rs.28.150
More Pricing...
Min: 5 / Mult: 5
50kohm
WRM-HP Series
200V
Metal Film
400mW
± 0.1%
± 25ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
3782280

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.84.540
50+
Rs.64.220
250+
Rs.36.970
500+
Rs.32.050
1500+
Rs.28.150
More Pricing...
Min: 5 / Mult: 5
10kohm
WRM-HP Series
200V
Metal Film
400mW
± 0.1%
± 25ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
1713576

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.33.970
50+
Rs.16.830
250+
Rs.13.960
500+
Rs.13.270
1500+
Rs.12.050
More Pricing...
Min: 5 / Mult: 5
100ohm
CMA Series
200V
Carbon Film
400mW
± 2%
-250ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
1713576RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
50+
Rs.16.830
250+
Rs.13.960
500+
Rs.13.270
1500+
Rs.12.050
3000+
Rs.10.480
Min: 100 / Mult: 5
100ohm
CMA Series
200V
Carbon Film
400mW
± 2%
-250ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
3214763

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.85.990
50+
Rs.39.760
250+
Rs.28.590
500+
Rs.25.690
1500+
Rs.22.880
Min: 5 / Mult: 5
56kohm
-
200V
Metal Film
300mW
± 0.1%
± 15ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
2837982

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.62.430
50+
Rs.60.310
250+
Rs.58.300
500+
Rs.56.170
1500+
Rs.55.060
More Pricing...
Min: 5 / Mult: 5
56kohm
SMA-A Series
200V
Metal Film
300mW
± 0.1%
± 15ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
3214900

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
Rs.3.360
Min: 3000 / Mult: 3000
56kohm
-
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
3782297

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.140.710
50+
Rs.107.100
250+
Rs.61.650
500+
Rs.53.610
1000+
Rs.46.910
Min: 5 / Mult: 5
5kohm
WRM-HP Series
350V
Metal Film
1W
± 0.1%
± 25ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
1215926RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.5.590
1500+
Rs.4.630
3000+
Rs.3.850
Min: 500 / Mult: 1
680ohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
1216012

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.27.790
50+
Rs.12.180
250+
Rs.6.550
500+
Rs.5.810
1500+
Rs.5.050
More Pricing...
Min: 5 / Mult: 5
910kohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
1216012RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.5.810
1500+
Rs.5.050
3000+
Rs.4.220
Min: 500 / Mult: 5
910kohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
1215884RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.21.480
250+
Rs.13.750
500+
Rs.13.060
1500+
Rs.12.360
3000+
Rs.11.660
More Pricing...
Min: 100 / Mult: 5
18ohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
1505832

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.7.880
50+
Rs.5.590
250+
Rs.3.960
500+
Rs.3.920
1500+
Rs.3.870
More Pricing...
Min: 5 / Mult: 5
120kohm
WRM Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
-
1215926

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.8.720
50+
Rs.6.720
250+
Rs.6.280
500+
Rs.5.590
1500+
Rs.4.630
More Pricing...
Min: 5 / Mult: 5
680ohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
1215959RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.3.890
1500+
Rs.3.620
Min: 500 / Mult: 5
10kohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
1215884

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.36.050
50+
Rs.21.480
250+
Rs.13.750
500+
Rs.13.060
1500+
Rs.12.360
More Pricing...
Min: 5 / Mult: 5
18ohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
1505807

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.12.680
50+
Rs.9.950
250+
Rs.6.760
500+
Rs.6.460
1500+
Rs.6.160
Min: 5 / Mult: 5
1.8kohm
WRM Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
-
1-25 of 5869 items
of 235 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY