Panel / Chassis Mount Resistors:

6 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1771775

RoHS

Each
1+
Rs.7,096.250
2+
Rs.6,708.890
3+
Rs.6,321.520
5+
Rs.5,934.150
10+
Rs.5,546.780
More Pricing...
Min: 1 / Mult: 1
10ohm
LPS 300 Series
300W
± 5%
Screw
5kV
Thick Film
± 300ppm/°C
High Power
Panel Mount
57mm
60mm
25.2mm
-55°C
120°C
-
4745481

RoHS

Each
1+
Rs.8,724.320
5+
Rs.8,506.190
10+
Rs.8,289.460
25+
Rs.8,071.330
50+
Rs.7,853.210
More Pricing...
Min: 1 / Mult: 1
4.7ohm
LPSA 300 Series
300W
± 5%
Screw
5kV
Thick Film
± 300ppm/°C
High Power
Panel Mount
57mm
60mm
25.2mm
-55°C
120°C
AEC-Q200
4745477

RoHS

Each
1+
Rs.11,091.740
5+
Rs.10,702.560
10+
Rs.10,339.770
25+
Rs.10,000.770
50+
Rs.9,683.310
More Pricing...
Min: 1 / Mult: 1
1ohm
LPS 300 Series
300W
± 5%
Screw
5kV
Thick Film
± 500ppm/°C
High Power
Panel Mount
57mm
60mm
25.2mm
-55°C
120°C
-
4745480

RoHS

Each
1+
Rs.11,947.050
5+
Rs.10,702.560
10+
Rs.10,339.770
25+
Rs.10,000.770
50+
Rs.9,683.310
More Pricing...
Min: 1 / Mult: 1
1ohm
LPSA 300 Series
300W
± 5%
Screw
5kV
Thick Film
± 300ppm/°C
High Power
Panel Mount
57mm
60mm
25.2mm
-55°C
120°C
AEC-Q200
1771778

RoHS

Each
1+
Rs.6,284.540
2+
Rs.5,830.400
3+
Rs.5,376.260
5+
Rs.4,922.120
10+
Rs.4,467.980
More Pricing...
Min: 1 / Mult: 1
470ohm
LPS 300 Series
300W
± 5%
Screw
5kV
Thick Film
± 150ppm/°C
High Power
Panel Mount
57mm
60mm
25.2mm
-55°C
120°C
-
1259448

RoHS

Each
1+
Rs.499.230
5+
Rs.403.530
10+
Rs.307.830
20+
Rs.277.380
40+
Rs.254.760
More Pricing...
Min: 1 / Mult: 1
10ohm
THS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 30ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-25°C
120°C
-
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY