Panel / Chassis Mount Resistors:

8 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1141307

RoHS

Each
1+
Rs.13,314.290
2+
Rs.12,760.800
3+
Rs.12,207.310
5+
Rs.11,653.810
10+
Rs.11,100.320
More Pricing...
Min: 1 / Mult: 1
330ohm
RSSD Series
280W
± 5%
Solder Lug
-
Wirewound
± 75ppm/°C
High Power
Panel Mount
250mm
-55°C
450°C
1141287

RoHS

Each
1+
Rs.6,776.240
2+
Rs.6,690.330
3+
Rs.6,604.420
5+
Rs.6,518.510
10+
Rs.6,432.590
More Pricing...
Min: 1 / Mult: 1
4.7ohm
RSSD Series
100W
± 10%
Solder Lug
-
Wirewound
± 75ppm/°C
High Power
Panel Mount
117mm
-55°C
450°C
1141294

RoHS

Each
1+
Rs.10,588.460
2+
Rs.10,044.540
3+
Rs.9,500.620
5+
Rs.8,956.690
10+
Rs.8,412.770
More Pricing...
Min: 1 / Mult: 1
10ohm
RSSD Series
200W
± 5%
Solder Lug
-
Wirewound
± 75ppm/°C
High Power
Panel Mount
168mm
-55°C
450°C
1141253

RoHS

Each
1+
Rs.4,566.950
2+
Rs.4,436.970
3+
Rs.4,307.000
5+
Rs.4,177.020
10+
Rs.4,047.040
More Pricing...
Min: 1 / Mult: 1
47ohm
RW Series
80W
± 5%
Solder Lug
1.1kV
Wirewound
± 75ppm/°C
High Power
Panel Mount
117mm
-55°C
450°C
1141304

RoHS

Each
1+
Rs.13,234.680
2+
Rs.12,689.890
3+
Rs.12,145.100
5+
Rs.11,600.300
10+
Rs.11,055.510
More Pricing...
Min: 1 / Mult: 1
22ohm
RSSD Series
280W
± 5%
Solder Lug
-
Wirewound
± 75ppm/°C
High Power
Panel Mount
250mm
-55°C
450°C
1141288

RoHS

Each
1+
Rs.5,855.780
2+
Rs.5,567.380
3+
Rs.5,278.970
5+
Rs.4,990.570
10+
Rs.4,702.160
More Pricing...
Min: 1 / Mult: 1
10ohm
RSSD Series
100W
± 5%
Solder Lug
-
Wirewound
± 75ppm/°C
High Power
Panel Mount
117mm
-55°C
450°C
1141303

RoHS

Each
1+
Rs.12,426.890
2+
Rs.11,999.900
3+
Rs.11,572.900
5+
Rs.11,145.910
10+
Rs.10,718.910
More Pricing...
Min: 1 / Mult: 1
10ohm
RSSD Series
280W
± 5%
Solder Lug
-
Wirewound
± 75ppm/°C
High Power
Panel Mount
250mm
-55°C
450°C
1141295

RoHS

Each
1+
Rs.10,900.830
2+
Rs.10,245.380
3+
Rs.9,589.920
5+
Rs.8,934.460
10+
Rs.8,279.000
More Pricing...
Min: 1 / Mult: 1
22ohm
RSSD Series
200W
± 5%
Solder Lug
-
Wirewound
± 75ppm/°C
High Power
Panel Mount
168mm
-55°C
450°C
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY