Panel / Chassis Mount Resistors:

9 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
3769302

RoHS

Each
1+
Rs.10,268.810
5+
Rs.9,881.660
Min: 1 / Mult: 1
10ohm
HCH Series
500W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
31mm
-
375°C
-
1760826

RoHS

Each
1+
Rs.4,615.580
2+
Rs.4,403.520
3+
Rs.4,191.460
5+
Rs.3,979.400
10+
Rs.3,841.050
Min: 1 / Mult: 1
10ohm
TE Series
500W
± 5%
Solder Lug
-
Wirewound
± 440ppm/°C
High Power
Panel Mount
316mm
-
-
-25°C
225°C
-
3728017

RoHS

Each
1+
Rs.14,766.170
5+
Rs.13,818.310
10+
Rs.12,870.440
Min: 1 / Mult: 1
10ohm
HCH Series
500W
-
Wire Leaded
1.1kV
Wirewound
-
-
Chassis Mount
335mm
-
31mm
-
375°C
-
4069019

RoHS

Each
1+
Rs.3,932.110
5+
Rs.3,606.890
10+
Rs.3,564.010
25+
Rs.3,475.400
Min: 1 / Mult: 1
10ohm
-
500W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
Power
Chassis Mount
338mm
50mm
101mm
-55°C
155°C
-
4307787

RoHS

Each
1+
Rs.21,032.980
10+
Rs.18,409.660
20+
Rs.17,638.290
Min: 1 / Mult: 1
10ohm
XV5 Series
500W
± 5%
Wire Leaded
1.5kVDC
Metal Wirewound
± 260ppm/°C
High Power
Panel Mount
330mm
80mm
12mm
-40°C
155°C
AEC-Q200
4683531

RoHS

Each
1+
Rs.12,015.150
2+
Rs.11,372.660
3+
Rs.10,730.160
5+
Rs.10,087.670
10+
Rs.9,445.170
More Pricing...
Min: 1 / Mult: 1
10ohm
HS Series
500W
± 5%
Threaded Stud
2.5kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
204mm
73mm
42mm
-55°C
200°C
-
4049006

RoHS

Each
1+
Rs.6,153.330
2+
Rs.5,826.430
3+
Rs.5,499.530
5+
Rs.5,172.630
10+
Rs.4,845.720
More Pricing...
Min: 1 / Mult: 1
10ohm
CJP Series
500W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
30mm
-25°C
250°C
-
1141573

RoHS

Each
1+
Rs.15,150.360
5+
Rs.14,631.840
10+
Rs.14,113.320
Min: 1 / Mult: 1
10ohm
RPS 500 Series
500W
± 5%
Screw
5kV
Thick Film
± 150ppm/°C
High Power
Panel Mount
73mm
60mm
26mm
-55°C
125°C
-
4218852

RoHS

Each
1+
Rs.3,412.870
2+
Rs.3,112.720
3+
Rs.2,812.570
5+
Rs.2,512.420
10+
Rs.2,212.270
More Pricing...
Min: 1 / Mult: 1
10ohm
Corrib 280 Series
500W
± 10%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power, High Current
Chassis Mount
266.7mm
-
-
-
-
-
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY