Panel / Chassis Mount Resistors:

118 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4683384

RoHS

Each
1+
Rs.3,006.760
2+
Rs.2,751.420
3+
Rs.2,496.070
5+
Rs.2,240.730
10+
Rs.1,985.380
More Pricing...
Min: 1 / Mult: 1
10ohm
HS Series
150W
± 5%
Threaded Stud
2.5kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
98mm
48mm
24mm
-55°C
200°C
4683342

RoHS

Each
1+
Rs.2,283.600
2+
Rs.2,104.170
3+
Rs.1,924.730
5+
Rs.1,745.290
10+
Rs.1,565.850
More Pricing...
Min: 1 / Mult: 1
10ohm
HS Series
100W
± 5%
Threaded Stud
1.9kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
66mm
48mm
24mm
-55°C
200°C
4683338

RoHS

Each
1+
Rs.2,283.590
2+
Rs.2,094.800
3+
Rs.1,906.010
5+
Rs.1,717.220
10+
Rs.1,528.430
More Pricing...
Min: 1 / Mult: 1
5.6ohm
HS Series
100W
± 5%
Threaded Stud
1.9kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
66mm
48mm
24mm
-55°C
200°C
4683379

RoHS

Each
1+
Rs.2,891.920
2+
Rs.2,647.240
3+
Rs.2,402.550
5+
Rs.2,157.860
10+
Rs.1,913.170
More Pricing...
Min: 1 / Mult: 1
3.3ohm
HS Series
150W
± 5%
Threaded Stud
2.5kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
98mm
48mm
24mm
-55°C
200°C
4683374

RoHS

Each
1+
Rs.2,891.920
2+
Rs.2,647.240
3+
Rs.2,402.550
5+
Rs.2,157.860
10+
Rs.1,913.170
More Pricing...
Min: 1 / Mult: 1
1ohm
HS Series
150W
± 5%
Threaded Stud
2.5kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
98mm
48mm
24mm
-55°C
200°C
4683382

RoHS

Each
1+
Rs.2,891.920
2+
Rs.2,647.240
3+
Rs.2,402.550
5+
Rs.2,157.860
10+
Rs.1,913.170
More Pricing...
Min: 1 / Mult: 1
6.8ohm
HS Series
150W
± 5%
Threaded Stud
2.5kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
98mm
48mm
24mm
-55°C
200°C
4683310

RoHS

Each
1+
Rs.1,953.400
2+
Rs.1,826.820
3+
Rs.1,700.230
5+
Rs.1,573.650
10+
Rs.1,447.060
More Pricing...
Min: 1 / Mult: 1
220ohm
HS Series
75W
± 5%
Threaded Stud
1.4kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
49mm
48mm
24mm
-55°C
200°C
4683372

RoHS

Each
1+
Rs.2,891.920
2+
Rs.2,647.240
3+
Rs.2,402.550
5+
Rs.2,157.860
10+
Rs.1,913.170
More Pricing...
Min: 1 / Mult: 1
0.47ohm
HS Series
150W
± 5%
Threaded Stud
2.5kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
98mm
48mm
24mm
-55°C
200°C
4683309

RoHS

Each
1+
Rs.1,954.270
2+
Rs.1,827.470
3+
Rs.1,700.670
5+
Rs.1,573.870
10+
Rs.1,447.060
More Pricing...
Min: 1 / Mult: 1
150ohm
HS Series
75W
± 5%
Threaded Stud
1.4kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
49mm
48mm
24mm
-55°C
200°C
4683318

RoHS

Each
1+
Rs.1,954.440
2+
Rs.1,809.590
3+
Rs.1,664.730
5+
Rs.1,519.880
10+
Rs.1,375.020
More Pricing...
Min: 1 / Mult: 1
2.2kohm
HS Series
75W
± 5%
Threaded Stud
1.4kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
49mm
48mm
24mm
-55°C
200°C
4683361

RoHS

Each
1+
Rs.2,283.590
2+
Rs.2,104.160
3+
Rs.1,924.720
5+
Rs.1,745.280
10+
Rs.1,565.840
More Pricing...
Min: 1 / Mult: 1
1.5kohm
HS Series
100W
± 5%
Threaded Stud
1.9kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
66mm
48mm
24mm
-55°C
200°C
4683346

RoHS

Each
1+
Rs.2,283.600
2+
Rs.2,118.520
3+
Rs.1,953.440
5+
Rs.1,788.360
10+
Rs.1,623.270
More Pricing...
Min: 1 / Mult: 1
27ohm
HS Series
100W
± 5%
Threaded Stud
1.9kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
66mm
48mm
24mm
-55°C
200°C
4683290

RoHS

Each
1+
Rs.1,954.270
2+
Rs.1,827.470
3+
Rs.1,700.670
5+
Rs.1,573.870
10+
Rs.1,447.060
More Pricing...
Min: 1 / Mult: 1
2.7ohm
HS Series
75W
± 5%
Threaded Stud
1.4kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
49mm
48mm
24mm
-55°C
200°C
4683332

RoHS

Each
1+
Rs.2,283.600
2+
Rs.2,104.170
3+
Rs.1,924.730
5+
Rs.1,745.290
10+
Rs.1,565.850
More Pricing...
Min: 1 / Mult: 1
1ohm
HS Series
100W
± 5%
Threaded Stud
1.9kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
66mm
48mm
24mm
-55°C
200°C
4683325

RoHS

Each
1+
Rs.2,167.020
2+
Rs.2,011.510
3+
Rs.1,856.000
5+
Rs.1,700.490
10+
Rs.1,544.970
More Pricing...
Min: 1 / Mult: 1
0.15ohm
HS Series
100W
± 5%
Threaded Stud
1.9kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
66mm
48mm
24mm
-55°C
200°C
4683319

RoHS

Each
1+
Rs.1,954.270
2+
Rs.1,827.470
3+
Rs.1,700.670
5+
Rs.1,573.870
10+
Rs.1,447.060
More Pricing...
Min: 1 / Mult: 1
4.7kohm
HS Series
75W
± 5%
Threaded Stud
1.4kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
49mm
48mm
24mm
-55°C
200°C
4683294

RoHS

Each
1+
Rs.2,062.150
2+
Rs.1,985.590
3+
Rs.1,909.030
5+
Rs.1,832.470
10+
Rs.1,755.910
More Pricing...
Min: 1 / Mult: 1
6.8ohm
HS Series
75W
± 5%
Threaded Stud
1.4kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
49mm
48mm
24mm
-55°C
200°C
4683285

RoHS

Each
1+
Rs.1,954.270
2+
Rs.1,827.470
3+
Rs.1,700.670
5+
Rs.1,573.870
10+
Rs.1,447.060
More Pricing...
Min: 1 / Mult: 1
0.56ohm
HS Series
75W
± 5%
Threaded Stud
1.4kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
49mm
48mm
24mm
-55°C
200°C
4683313

RoHS

Each
1+
Rs.2,062.150
2+
Rs.1,985.590
3+
Rs.1,909.030
5+
Rs.1,832.470
10+
Rs.1,755.910
More Pricing...
Min: 1 / Mult: 1
680ohm
HS Series
75W
± 5%
Threaded Stud
1.4kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
49mm
48mm
24mm
-55°C
200°C
4683323

RoHS

Each
1+
Rs.2,062.150
2+
Rs.1,985.590
3+
Rs.1,909.030
5+
Rs.1,832.470
10+
Rs.1,755.910
More Pricing...
Min: 1 / Mult: 1
33kohm
HS Series
75W
± 5%
Threaded Stud
1.4kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
49mm
48mm
24mm
-55°C
200°C
4683339

RoHS

Each
1+
Rs.2,283.600
2+
Rs.2,104.170
3+
Rs.1,924.730
5+
Rs.1,745.290
10+
Rs.1,565.850
More Pricing...
Min: 1 / Mult: 1
6.8ohm
HS Series
100W
± 5%
Threaded Stud
1.9kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
66mm
48mm
24mm
-55°C
200°C
4683360

RoHS

Each
1+
Rs.2,166.140
2+
Rs.2,010.850
3+
Rs.1,855.550
5+
Rs.1,700.260
10+
Rs.1,544.960
More Pricing...
Min: 1 / Mult: 1
1ohm
HS Series
100W
± 5%
Threaded Stud
1.9kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
66mm
48mm
24mm
-55°C
200°C
4683350

RoHS

Each
1+
Rs.2,283.600
2+
Rs.2,104.170
3+
Rs.1,924.730
5+
Rs.1,745.290
10+
Rs.1,565.850
More Pricing...
Min: 1 / Mult: 1
68ohm
HS Series
100W
± 5%
Threaded Stud
1.9kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
66mm
48mm
24mm
-55°C
200°C
4683337

RoHS

Each
1+
Rs.2,283.590
2+
Rs.2,104.160
3+
Rs.1,924.720
5+
Rs.1,745.280
10+
Rs.1,565.840
More Pricing...
Min: 1 / Mult: 1
4.7kohm
HS Series
100W
± 5%
Threaded Stud
1.9kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
66mm
48mm
24mm
-55°C
200°C
4683324

RoHS

Each
1+
Rs.2,283.590
2+
Rs.2,104.160
3+
Rs.1,924.720
5+
Rs.1,745.280
10+
Rs.1,565.840
More Pricing...
Min: 1 / Mult: 1
0.1ohm
HS Series
100W
± 5%
Threaded Stud
1.9kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
66mm
48mm
24mm
-55°C
200°C
1-25 of 118 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY