Panel / Chassis Mount Resistors:

47 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4068930

RoHS

Each
1+
Rs.1,261.640
2+
Rs.1,126.820
3+
Rs.1,049.270
5+
Rs.970.520
10+
Rs.809.450
More Pricing...
Min: 1 / Mult: 1
150ohm
QL Series
50W
± 5%
Solder Lug
Wirewound
± 300ppm/°C
Power
Chassis Mount
102mm
28mm
61mm
-55°C
155°C
4068933

RoHS

Each
1+
Rs.1,177.680
2+
Rs.1,051.470
3+
Rs.979.350
5+
Rs.906.170
10+
Rs.755.580
More Pricing...
Min: 1 / Mult: 1
1ohm
QL Series
50W
± 5%
Solder Lug
Wirewound
± 400ppm/°C
Power
Chassis Mount
102mm
28mm
61mm
-55°C
155°C
4068940

RoHS

Each
1+
Rs.2,154.890
5+
Rs.1,752.970
10+
Rs.1,557.820
25+
Rs.1,399.680
Min: 1 / Mult: 1
330ohm
QL Series
50W
± 5%
Solder Lug
Wirewound
± 300ppm/°C
Power
Chassis Mount
102mm
28mm
61mm
-55°C
155°C
4068953

RoHS

Each
1+
Rs.1,632.480
5+
Rs.1,328.010
10+
Rs.1,180.170
25+
Rs.1,060.360
Min: 1 / Mult: 1
150ohm
QL Series
100W
± 5%
Solder Lug
Wirewound
± 300ppm/°C
Power
Chassis Mount
182mm
28mm
61mm
-55°C
155°C
4068962

RoHS

Each
1+
Rs.1,632.480
5+
Rs.1,328.010
10+
Rs.1,180.170
25+
Rs.1,060.360
Min: 1 / Mult: 1
4.7ohm
QL Series
100W
± 5%
Solder Lug
Wirewound
± 400ppm/°C
Power
Chassis Mount
182mm
28mm
61mm
-55°C
155°C
4068952

RoHS

Each
1+
Rs.3,624.120
5+
Rs.2,948.180
10+
Rs.2,619.980
25+
Rs.2,354.000
Min: 1 / Mult: 1
12ohm
QL Series
100W
± 5%
Solder Lug
Wirewound
± 400ppm/°C
Power
Chassis Mount
182mm
28mm
61mm
-55°C
155°C
4068925

RoHS

Each
1+
Rs.2,154.890
5+
Rs.1,752.970
10+
Rs.1,557.820
25+
Rs.1,399.680
Min: 1 / Mult: 1
1.5kohm
QL Series
50W
± 5%
Solder Lug
Wirewound
± 300ppm/°C
Power
Chassis Mount
102mm
28mm
61mm
-55°C
155°C
4068950

RoHS

Each
1+
Rs.1,962.200
2+
Rs.1,752.450
3+
Rs.1,509.700
5+
Rs.1,258.700
10+
Rs.1,193.890
More Pricing...
Min: 1 / Mult: 1
100ohm
QL Series
100W
± 5%
Solder Lug
Wirewound
± 300ppm/°C
Power
Chassis Mount
182mm
28mm
61mm
-55°C
155°C
4068945

RoHS

Each
1+
Rs.1,131.320
5+
Rs.920.320
10+
Rs.817.860
25+
Rs.734.830
Min: 1 / Mult: 1
5.6ohm
QL Series
50W
± 5%
Solder Lug
Wirewound
± 400ppm/°C
Power
Chassis Mount
102mm
28mm
61mm
-55°C
155°C
4068922

RoHS

Each
1+
Rs.2,285.470
5+
Rs.1,859.220
10+
Rs.1,652.230
25+
Rs.1,484.510
Min: 1 / Mult: 1
0.68ohm
QL Series
50W
± 5%
Solder Lug
Wirewound
± 400ppm/°C
Power
Chassis Mount
102mm
28mm
61mm
-55°C
155°C
4068936

RoHS

Each
1+
Rs.1,077.450
5+
Rs.876.490
10+
Rs.778.910
25+
Rs.699.840
Min: 1 / Mult: 1
220ohm
QL Series
50W
± 5%
Solder Lug
Wirewound
± 300ppm/°C
Power
Chassis Mount
102mm
28mm
61mm
-55°C
155°C
4068954

RoHS

Each
1+
Rs.1,632.480
5+
Rs.1,328.010
10+
Rs.1,180.170
25+
Rs.1,060.360
Min: 1 / Mult: 1
15ohm
QL Series
100W
± 5%
Solder Lug
Wirewound
± 400ppm/°C
Power
Chassis Mount
182mm
28mm
61mm
-55°C
155°C
4068934

RoHS

Each
1+
Rs.1,077.450
5+
Rs.876.490
10+
Rs.778.910
25+
Rs.699.840
Min: 1 / Mult: 1
2.2ohm
QL Series
50W
± 5%
Solder Lug
Wirewound
± 400ppm/°C
Power
Chassis Mount
102mm
28mm
61mm
-55°C
155°C
4068943

RoHS

Each
1+
Rs.1,308.530
2+
Rs.1,168.300
3+
Rs.1,088.170
5+
Rs.1,006.860
10+
Rs.839.530
More Pricing...
Min: 1 / Mult: 1
47ohm
QL Series
50W
± 5%
Solder Lug
Wirewound
± 300ppm/°C
Power
Chassis Mount
102mm
28mm
61mm
-55°C
155°C
4068964

RoHS

Each
1+
Rs.3,428.220
5+
Rs.2,788.810
10+
Rs.2,478.340
25+
Rs.2,226.750
Min: 1 / Mult: 1
5.6ohm
QL Series
100W
± 5%
Solder Lug
Wirewound
± 400ppm/°C
Power
Chassis Mount
182mm
28mm
61mm
-55°C
155°C
4068947

RoHS

Each
1+
Rs.2,154.890
5+
Rs.1,752.970
10+
Rs.1,557.820
25+
Rs.1,399.680
Min: 1 / Mult: 1
680ohm
QL Series
50W
± 5%
Solder Lug
Wirewound
± 300ppm/°C
Power
Chassis Mount
102mm
28mm
61mm
-55°C
155°C
4068971

RoHS

Each
1+
Rs.1,795.730
5+
Rs.1,460.800
10+
Rs.1,298.180
25+
Rs.1,166.400
Min: 1 / Mult: 1
2.2ohm
QL Series
120W
± 5%
Solder Lug
Wirewound
± 400ppm/°C
Power
Chassis Mount
182mm
28mm
61mm
-55°C
155°C
4068958

RoHS

Each
1+
Rs.1,632.480
5+
Rs.1,328.010
10+
Rs.1,180.170
25+
Rs.1,060.360
Min: 1 / Mult: 1
2.7ohm
QL Series
100W
± 5%
Solder Lug
Wirewound
± 400ppm/°C
Power
Chassis Mount
182mm
28mm
61mm
-55°C
155°C
4068923

RoHS

Each
1+
Rs.2,154.890
5+
Rs.1,752.970
10+
Rs.1,557.820
25+
Rs.1,399.680
Min: 1 / Mult: 1
1.2ohm
QL Series
50W
± 5%
Solder Lug
Wirewound
± 400ppm/°C
Power
Chassis Mount
102mm
28mm
61mm
-55°C
155°C
4068965

RoHS

Each
1+
Rs.1,982.270
2+
Rs.1,770.150
3+
Rs.1,525.050
5+
Rs.1,271.690
10+
Rs.1,206.880
More Pricing...
Min: 1 / Mult: 1
6.8ohm
QL Series
100W
± 5%
Solder Lug
Wirewound
± 400ppm/°C
Power
Chassis Mount
182mm
28mm
61mm
-55°C
155°C
4068969

RoHS

Each
1+
Rs.1,885.510
5+
Rs.1,533.850
10+
Rs.1,363.090
25+
Rs.1,224.720
Min: 1 / Mult: 1
1.5kohm
QL Series
120W
± 5%
Solder Lug
Wirewound
± 400ppm/°C
Power
Chassis Mount
182mm
28mm
61mm
-55°C
155°C
4068949

RoHS

Each
1+
Rs.1,632.480
5+
Rs.1,328.010
10+
Rs.1,180.170
25+
Rs.1,060.360
Min: 1 / Mult: 1
1.5kohm
QL Series
100W
± 5%
Solder Lug
Wirewound
± 300ppm/°C
Power
Chassis Mount
182mm
28mm
61mm
-55°C
155°C
4068929

RoHS

Each
1+
Rs.1,077.450
5+
Rs.876.490
10+
Rs.778.910
25+
Rs.699.840
Min: 1 / Mult: 1
12ohm
QL Series
50W
± 5%
Solder Lug
Wirewound
± 400ppm/°C
Power
Chassis Mount
102mm
28mm
61mm
-55°C
155°C
4068939

RoHS

Each
1+
Rs.2,154.890
5+
Rs.1,752.970
10+
Rs.1,557.820
25+
Rs.1,399.680
Min: 1 / Mult: 1
3.3ohm
QL Series
50W
± 5%
Solder Lug
Wirewound
± 400ppm/°C
Power
Chassis Mount
102mm
28mm
61mm
-55°C
155°C
4068918

RoHS

Each
1+
Rs.1,142.740
5+
Rs.929.610
10+
Rs.826.110
25+
Rs.742.260
Min: 1 / Mult: 1
0.15ohm
QL Series
50W
± 5%
Solder Lug
Wirewound
± 400ppm/°C
Power
Chassis Mount
102mm
28mm
61mm
-55°C
155°C
1-25 of 47 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY