Panel / Chassis Mount Resistors:

17 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2678654

RoHS

Each
1+
Rs.533.850
5+
Rs.454.250
10+
Rs.374.640
25+
Rs.344.630
50+
Rs.314.610
More Pricing...
Min: 1 / Mult: 1
100ohm
HS Series
15W
± 1%
Solder Lug
265V
Wirewound
± 100ppm/°C
High Power
Panel Mount
19.9mm
21mm
11mm
MIL-PRF-18546
2478159

RoHS

Each
1+
Rs.444.200
5+
Rs.364.600
10+
Rs.284.990
25+
Rs.283.250
50+
Rs.281.510
More Pricing...
Min: 1 / Mult: 1
1ohm
HS Series
15W
± 5%
Solder Lug
265V
Wirewound
± 100ppm/°C
High Power
Panel Mount
19.9mm
21mm
11mm
MIL-PRF-18546
4043610

RoHS

Each
1+
Rs.287.900
5+
Rs.283.550
10+
Rs.279.200
25+
Rs.263.540
50+
Rs.247.880
More Pricing...
Min: 1 / Mult: 1
50ohm
HS Series
15W
± 5%
Solder Lug
265V
Wirewound
± 100ppm/°C
High Power
Panel Mount
19.9mm
21mm
11mm
MIL-PRF-18546
4043620

RoHS

Each
1+
Rs.284.990
5+
Rs.275.420
10+
Rs.265.850
25+
Rs.256.280
50+
Rs.246.710
More Pricing...
Min: 1 / Mult: 1
5ohm
HS Series
15W
± 5%
Solder Lug
265V
Wirewound
± 100ppm/°C
High Power
Panel Mount
19.9mm
21mm
11mm
MIL-PRF-18546
2478160

RoHS

Each
1+
Rs.510.320
5+
Rs.439.850
10+
Rs.369.380
25+
Rs.341.980
50+
Rs.314.570
More Pricing...
Min: 1 / Mult: 1
12ohm
HS Series
15W
± 5%
Solder Lug
265V
Wirewound
± 100ppm/°C
High Power
Panel Mount
19.9mm
21mm
11mm
MIL-PRF-18546
4043554

RoHS

Each
1+
Rs.324.400
5+
Rs.298.740
10+
Rs.273.070
25+
Rs.256.540
50+
Rs.240.010
More Pricing...
Min: 1 / Mult: 1
1.2ohm
HS Series
15W
± 5%
Solder Lug
265V
Wirewound
± 100ppm/°C
High Power
Panel Mount
19.9mm
21mm
11mm
MIL-PRF-18546
4043624

RoHS

Each
1+
Rs.713.440
5+
Rs.572.070
10+
Rs.430.690
25+
Rs.411.990
50+
Rs.393.280
More Pricing...
Min: 1 / Mult: 1
68ohm
HS Series
15W
± 5%
Solder Lug
265V
Wirewound
± 100ppm/°C
High Power
Panel Mount
19.9mm
21mm
11mm
MIL-PRF-18546
4043632

RoHS

Each
1+
Rs.564.560
5+
Rs.465.820
10+
Rs.367.070
25+
Rs.328.790
50+
Rs.290.510
More Pricing...
Min: 1 / Mult: 1
82ohm
HS Series
15W
± 5%
Solder Lug
265V
Wirewound
± 100ppm/°C
High Power
Panel Mount
19.9mm
21mm
11mm
MIL-PRF-18546
4043587

RoHS

Each
1+
Rs.460.710
5+
Rs.405.900
10+
Rs.351.090
25+
Rs.327.170
50+
Rs.303.240
More Pricing...
Min: 1 / Mult: 1
390ohm
HS Series
15W
± 5%
Solder Lug
265V
Wirewound
± 100ppm/°C
High Power
Panel Mount
19.9mm
21mm
11mm
MIL-PRF-18546
4043556

RoHS

Each
1+
Rs.588.940
5+
Rs.486.280
10+
Rs.383.620
25+
Rs.343.600
50+
Rs.303.580
More Pricing...
Min: 1 / Mult: 1
1.5ohm
HS Series
15W
± 5%
Solder Lug
265V
Wirewound
± 100ppm/°C
High Power
Panel Mount
19.9mm
21mm
11mm
MIL-PRF-18546
2478161

RoHS

Each
1+
Rs.391.120
10+
Rs.318.910
100+
Rs.282.370
500+
Rs.270.190
1000+
Rs.258.010
More Pricing...
Min: 1 / Mult: 1
15ohm
HS Series
15W
± 5%
Solder Lug
265V
Wirewound
± 100ppm/°C
High Power
Panel Mount
19.9mm
21mm
11mm
MIL-PRF-18546
2478165

RoHS

Each
1+
Rs.430.280
5+
Rs.375.470
10+
Rs.320.660
20+
Rs.300.360
40+
Rs.280.060
More Pricing...
Min: 1 / Mult: 1
75ohm
HS Series
15W
± 5%
Solder Lug
265V
Wirewound
± 100ppm/°C
High Power
Panel Mount
19.9mm
21mm
11mm
MIL-PRF-18546
2478164

RoHS

Each
1+
Rs.442.460
10+
Rs.337.190
100+
Rs.277.160
500+
Rs.265.420
1000+
Rs.253.670
More Pricing...
Min: 1 / Mult: 1
4.7ohm
HS Series
15W
± 5%
Solder Lug
265V
Wirewound
± 100ppm/°C
High Power
Panel Mount
19.9mm
21mm
11mm
MIL-PRF-18546
2478157

RoHS

Each
1+
Rs.432.890
10+
Rs.314.570
100+
Rs.235.400
500+
Rs.230.620
1000+
Rs.225.830
More Pricing...
Min: 1 / Mult: 1
10ohm
HS Series
15W
± 5%
Solder Lug
265V
Wirewound
± 100ppm/°C
High Power
Panel Mount
19.9mm
21mm
11mm
MIL-PRF-18546
2478162

RoHS

Each
1+
Rs.487.700
10+
Rs.305.000
100+
Rs.224.090
500+
Rs.215.830
1000+
Rs.207.560
More Pricing...
Min: 1 / Mult: 1
150ohm
HS Series
15W
± 5%
Solder Lug
265V
Wirewound
± 100ppm/°C
High Power
Panel Mount
19.9mm
21mm
11mm
MIL-PRF-18546
2478158

RoHS

Each
1+
Rs.485.960
10+
Rs.327.620
100+
Rs.261.500
500+
Rs.245.410
1000+
Rs.229.310
More Pricing...
Min: 1 / Mult: 1
1ohm
HS Series
15W
± 5%
Solder Lug
265V
Wirewound
± 25ppm/°C
High Power
Panel Mount
19.9mm
21mm
11mm
MIL-PRF-18546
4043565

RoHS

Each
1+
Rs.470.450
5+
Rs.388.670
10+
Rs.306.890
25+
Rs.288.190
50+
Rs.269.480
More Pricing...
Min: 1 / Mult: 1
22ohm
HS Series
15W
± 5%
Solder Lug
265V
Wirewound
± 100ppm/°C
High Power
Panel Mount
19.9mm
21mm
11mm
MIL-PRF-18546
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY