Panel / Chassis Mount Resistors:

10 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1993306
Each
1+
Rs.2,695.760
2+
Rs.2,603.110
3+
Rs.2,510.450
5+
Rs.2,417.800
10+
Rs.2,325.140
More Pricing...
Min: 1 / Mult: 1
20ohm
Corrib 280 Series
300W
± 10%
Solder Lug
1kV
Wirewound
± 400ppm/°C
High Power
Panel Mount
215.9mm
400°C
4042769

RoHS

Each
1+
Rs.3,935.550
2+
Rs.3,728.280
3+
Rs.3,521.000
5+
Rs.3,313.720
10+
Rs.3,106.440
More Pricing...
Min: 1 / Mult: 1
2.5ohm
Corrib 280 Series
300W
± 10%
Solder Lug
6V
Wirewound
± 400ppm/°C
High Power, High Current
Chassis Mount
215.9mm
-
1129443

RoHS

Each
1+
Rs.3,627.560
2+
Rs.3,506.200
3+
Rs.3,384.830
5+
Rs.3,263.470
10+
Rs.3,142.100
More Pricing...
Min: 1 / Mult: 1
5ohm
280 Series
300W
± 10%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Through Hole
215.9mm
-
1129431

RoHS

Each
1+
Rs.3,205.020
2+
Rs.3,165.220
3+
Rs.3,125.420
5+
Rs.3,085.620
10+
Rs.3,045.810
More Pricing...
Min: 1 / Mult: 1
1ohm
280 Series
300W
± 10%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Through Hole
215.9mm
-
2145836

RoHS

Each
1+
Rs.3,246.590
2+
Rs.3,106.740
3+
Rs.2,966.890
5+
Rs.2,827.040
10+
Rs.2,687.180
More Pricing...
Min: 1 / Mult: 1
2ohm
Corrib 280 Series
300W
± 10%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Panel Mount
215.9mm
-
1993290
Each
1+
Rs.3,798.570
2+
Rs.3,538.280
3+
Rs.3,277.980
5+
Rs.3,017.680
10+
Rs.2,757.380
More Pricing...
Min: 1 / Mult: 1
10ohm
Corrib 280 Series
300W
± 10%
Solder Lug
1kV
Wirewound
± 400ppm/°C
High Power
Panel Mount
215.9mm
400°C
2145837

RoHS

Each
1+
Rs.3,204.480
2+
Rs.3,164.680
3+
Rs.3,124.880
5+
Rs.3,085.080
10+
Rs.3,045.270
More Pricing...
Min: 1 / Mult: 1
1ohm
Corrib 280 Series
300W
± 10%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Panel Mount
215.9mm
-
4042764

RoHS

Each
1+
Rs.3,166.610
2+
Rs.3,021.760
3+
Rs.2,876.900
5+
Rs.2,732.050
10+
Rs.2,587.190
More Pricing...
Min: 1 / Mult: 1
12ohm
Corrib 280 Series
300W
± 10%
Solder Lug
6V
Wirewound
± 400ppm/°C
High Power, High Current
Chassis Mount
215.9mm
-
4042766

RoHS

Each
1+
Rs.4,335.640
2+
Rs.4,082.690
3+
Rs.3,829.740
5+
Rs.3,576.790
10+
Rs.3,323.830
More Pricing...
Min: 1 / Mult: 1
1.2ohm
Corrib 280 Series
300W
± 10%
Solder Lug
6V
Wirewound
± 400ppm/°C
High Power, High Current
Chassis Mount
215.9mm
-
4042774

RoHS

Each
1+
Rs.4,169.170
2+
Rs.3,929.710
3+
Rs.3,690.240
5+
Rs.3,450.770
10+
Rs.3,211.300
More Pricing...
Min: 1 / Mult: 1
8ohm
Corrib 280 Series
300W
± 10%
Solder Lug
6V
Wirewound
± 400ppm/°C
High Power, High Current
Chassis Mount
215.9mm
-
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY