Panel / Chassis Mount Resistors:

10 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Resistor Technology
Temperature Coefficient
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1653237
Each
1+
Rs.897.100
2+
Rs.829.900
3+
Rs.762.690
5+
Rs.695.480
10+
Rs.628.270
More Pricing...
Min: 1 / Mult: 1
10ohm
RH Series
25W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Panel Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
1703816

RoHS

Each
1+
Rs.641.470
2+
Rs.602.760
3+
Rs.564.040
5+
Rs.525.330
10+
Rs.486.610
More Pricing...
Min: 1 / Mult: 1
8ohm
RH Series
25W
± 1%
Solder Lug
Wirewound
± 50ppm/°C
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
1703813
Each
1+
Rs.837.490
5+
Rs.722.650
10+
Rs.607.810
20+
Rs.571.270
40+
Rs.534.730
More Pricing...
Min: 1 / Mult: 1
25ohm
RH Series
25W
± 1%
Solder Lug
Wirewound
± 30ppm/°C
Panel Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
1692558
Each
1+
Rs.978.210
2+
Rs.916.010
3+
Rs.853.800
5+
Rs.791.600
10+
Rs.729.390
More Pricing...
Min: 1 / Mult: 1
1ohm
RH Series
25W
± 1%
Solder Lug
Wirewound
± 50ppm/°C
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
2396028

RoHS

Each
1+
Rs.879.150
2+
Rs.811.290
3+
Rs.743.430
5+
Rs.675.570
10+
Rs.607.710
More Pricing...
Min: 1 / Mult: 1
4ohm
RH Series
25W
± 1%
Solder Lug
Wirewound
± 50ppm/°C
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
4552452

RoHS

Each
1+
Rs.829.160
2+
Rs.769.350
3+
Rs.709.540
5+
Rs.649.730
10+
Rs.589.910
More Pricing...
Min: 1 / Mult: 1
5kohm
RH Series
25W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
4552454

RoHS

Each
1+
Rs.780.670
2+
Rs.719.990
3+
Rs.659.310
5+
Rs.598.630
10+
Rs.537.940
More Pricing...
Min: 1 / Mult: 1
60ohm
RH Series
25W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
4552451

RoHS

Each
1+
Rs.933.790
2+
Rs.883.330
3+
Rs.832.870
5+
Rs.782.410
10+
Rs.731.950
More Pricing...
Min: 1 / Mult: 1
20ohm
RH Series
25W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
4552455

RoHS

Each
1+
Rs.1,003.570
2+
Rs.964.640
3+
Rs.925.710
5+
Rs.886.780
10+
Rs.847.840
More Pricing...
Min: 1 / Mult: 1
0.1ohm
RH Series
25W
± 1%
Solder Lug
Wirewound
± 100ppm/°C
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
4552450

RoHS

Each
1+
Rs.674.530
2+
Rs.630.820
3+
Rs.587.100
5+
Rs.543.380
10+
Rs.499.660
More Pricing...
Min: 1 / Mult: 1
10ohm
RH Series
25W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY