Panel / Chassis Mount Resistors:

9 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4246206

RoHS

Each
1+
Rs.2,969.180
2+
Rs.2,758.000
3+
Rs.2,495.660
5+
Rs.2,364.890
Min: 1 / Mult: 1
10ohm
MC14 Series
225W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
-
Panel Mount
266.7mm
2145809

RoHS

Each
1+
Rs.2,225.750
2+
Rs.2,126.140
3+
Rs.2,026.520
5+
Rs.1,926.910
10+
Rs.1,827.290
More Pricing...
Min: 1 / Mult: 1
50ohm
270 Series
225W
± 5%
Solder Lug
4.595kV
Wirewound
± 260ppm/°C
High Power
Panel Mount
266.7mm
1129611

RoHS

Each
1+
Rs.3,225.460
2+
Rs.2,939.890
3+
Rs.2,654.310
5+
Rs.2,368.730
10+
Rs.2,083.150
More Pricing...
Min: 1 / Mult: 1
2kohm
L225 Series
225W
± 5%
Solder Lug
4.595kV
Wirewound
± 260ppm/°C
High Power
Through Hole
266.7mm
1129486

RoHS

Each
1+
Rs.5,568.160
2+
Rs.5,400.250
3+
Rs.5,232.340
5+
Rs.5,064.430
10+
Rs.4,896.520
More Pricing...
Min: 1 / Mult: 1
10ohm
D225 Series
225W
± 10%
Solder Lug
4.595kV
Wirewound
± 260ppm/°C
High Power
Through Hole
266.7mm
4044729

RoHS

Each
1+
Rs.3,186.220
2+
Rs.2,929.140
3+
Rs.2,672.050
5+
Rs.2,414.970
10+
Rs.2,157.880
More Pricing...
Min: 1 / Mult: 1
100ohm
270 Series
225W
± 5%
Solder Lug
4.595kV
Wirewound
± 260ppm/°C
High Power
Panel Mount
266.7mm
4044730

RoHS

Each
1+
Rs.2,624.160
2+
Rs.2,503.670
3+
Rs.2,383.170
5+
Rs.2,262.680
10+
Rs.2,142.180
More Pricing...
Min: 1 / Mult: 1
100ohm
270 Series
225W
± 5%
Solder Lug
4.595kV
Wirewound
± 260ppm/°C
High Power
Panel Mount
266.7mm
4044750

RoHS

Each
1+
Rs.2,341.160
2+
Rs.2,219.150
3+
Rs.2,097.130
5+
Rs.1,975.110
10+
Rs.1,853.090
More Pricing...
Min: 1 / Mult: 1
500ohm
270 Series
225W
± 5%
Solder Lug
4.595kV
Wirewound
± 260ppm/°C
High Power
Panel Mount
266.7mm
4218857

RoHS

Each
1+
Rs.4,901.240
2+
Rs.4,519.750
3+
Rs.4,138.250
5+
Rs.3,756.760
10+
Rs.3,375.260
More Pricing...
Min: 1 / Mult: 1
50ohm
Corrib 280 Series
500W
± 10%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power, High Current
Chassis Mount
266.7mm
4218852

RoHS

Each
1+
Rs.3,412.210
2+
Rs.3,161.220
3+
Rs.2,910.220
5+
Rs.2,659.230
10+
Rs.2,408.230
More Pricing...
Min: 1 / Mult: 1
10ohm
Corrib 280 Series
500W
± 10%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power, High Current
Chassis Mount
266.7mm
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY