Panel / Chassis Mount Resistors:

5 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4582566

RoHS

Each
1+
Rs.440.120
10+
Rs.312.230
25+
Rs.289.610
50+
Rs.273.950
100+
Rs.247.850
More Pricing...
Min: 1 / Mult: 1
500ohm
Riedon UAL Series
25W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
Power
Chassis Mount
27mm
27.4mm
14.2mm
-55°C
275°C
4582547

RoHS

Each
1+
Rs.420.030
10+
Rs.304.320
25+
Rs.268.650
50+
Rs.243.420
100+
Rs.221.240
More Pricing...
Min: 1 / Mult: 1
1kohm
Riedon UAL Series
25W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
Power
Chassis Mount
27mm
27.4mm
14.2mm
-55°C
275°C
4538236

RoHS

Each
1+
Rs.528.900
5+
Rs.422.330
10+
Rs.315.750
25+
Rs.301.400
50+
Rs.287.040
More Pricing...
Min: 1 / Mult: 1
10ohm
AHA Series
25W
± 1%
Solder Lug
-
Wirewound
-
High Power
Chassis Mount
27mm
27.4mm
13.9mm
-55°C
275°C
4582571

RoHS

Each
1+
Rs.452.220
10+
Rs.307.800
25+
Rs.268.650
50+
Rs.244.290
100+
Rs.222.540
More Pricing...
Min: 1 / Mult: 1
7.5ohm
Riedon UAL Series
25W
± 1%
Solder Lug
-
Wirewound
± 50ppm/°C
Power
Chassis Mount
27mm
27.4mm
14.2mm
-55°C
275°C
1087724

RoHS

RCD (RESISTORS COILS DELAYLINES)
Each
1+
Rs.531.550
10+
Rs.472.370
25+
Rs.435.520
50+
Rs.402.020
100+
Rs.356.230
More Pricing...
Min: 1 / Mult: 1
0.1ohm
600 Series
25W
± 1%
Solder Lug
550V
Wirewound
± 90ppm/°C
High Power
Through Hole
27mm
27.4mm
13.9mm
-55°C
250°C
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY