Panel / Chassis Mount Resistors:

16 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Resistor Technology
Temperature Coefficient
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3976507

RoHS

Each
1+
Rs.600.620
2+
Rs.542.670
3+
Rs.484.730
5+
Rs.426.790
10+
Rs.368.850
More Pricing...
Min: 1 / Mult: 1
300ohm
RHA Series
12.5W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
34.93mm
20.32mm
9.91mm
-55°C
250°C
AEC-Q200
3976508

RoHS

Each
1+
Rs.549.950
2+
Rs.506.240
3+
Rs.462.520
5+
Rs.418.800
10+
Rs.375.080
More Pricing...
Min: 1 / Mult: 1
470ohm
RHA Series
12.5W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
34.93mm
20.32mm
9.91mm
-55°C
250°C
AEC-Q200
3976499

RoHS

Each
1+
Rs.435.580
10+
Rs.283.090
100+
Rs.261.110
Min: 1 / Mult: 1
50ohm
RHA Series
12.5W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
34.93mm
20.32mm
9.91mm
-55°C
250°C
AEC-Q200
3976495

RoHS

Each
1+
Rs.549.950
2+
Rs.506.240
3+
Rs.462.520
5+
Rs.418.800
10+
Rs.375.080
More Pricing...
Min: 1 / Mult: 1
10ohm
RHA Series
12.5W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
34.93mm
20.32mm
9.91mm
-55°C
250°C
AEC-Q200
3976504

RoHS

Each
1+
Rs.294.890
2+
Rs.279.510
3+
Rs.264.120
5+
Rs.248.740
10+
Rs.235.230
Min: 1 / Mult: 1
100ohm
RHA Series
12.5W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
34.93mm
20.32mm
9.91mm
-55°C
250°C
AEC-Q200
3976498

RoHS

Each
1+
Rs.549.950
2+
Rs.506.240
3+
Rs.462.520
5+
Rs.418.800
10+
Rs.375.080
More Pricing...
Min: 1 / Mult: 1
47ohm
RHA Series
12.5W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
34.93mm
20.32mm
9.91mm
-55°C
250°C
AEC-Q200
3976500

RoHS

Each
1+
Rs.510.800
2+
Rs.470.130
3+
Rs.429.460
5+
Rs.388.790
10+
Rs.348.110
More Pricing...
Min: 1 / Mult: 1
60ohm
RHA Series
12.5W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
34.93mm
20.32mm
9.91mm
-55°C
250°C
AEC-Q200
3976492

RoHS

Each
1+
Rs.326.810
10+
Rs.253.780
Min: 1 / Mult: 1
1ohm
RHA Series
12.5W
± 1%
Solder Lug
Wirewound
± 50ppm/°C
Chassis Mount
34.93mm
20.32mm
9.91mm
-55°C
250°C
AEC-Q200
3976494

RoHS

Each
1+
Rs.549.950
2+
Rs.506.240
3+
Rs.462.520
5+
Rs.418.800
10+
Rs.375.080
More Pricing...
Min: 1 / Mult: 1
5ohm
RHA Series
12.5W
± 1%
Solder Lug
Wirewound
± 50ppm/°C
Chassis Mount
34.93mm
20.32mm
9.91mm
-55°C
250°C
AEC-Q200
3976501

RoHS

Each
1+
Rs.454.250
2+
Rs.417.930
3+
Rs.381.610
5+
Rs.345.290
10+
Rs.308.960
More Pricing...
Min: 1 / Mult: 1
68ohm
RHA Series
12.5W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
34.93mm
20.32mm
9.91mm
-55°C
250°C
AEC-Q200
3976497

RoHS

Each
1+
Rs.549.950
2+
Rs.506.240
3+
Rs.462.520
5+
Rs.418.800
10+
Rs.375.080
More Pricing...
Min: 1 / Mult: 1
33ohm
RHA Series
12.5W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
34.93mm
20.32mm
9.91mm
-55°C
250°C
AEC-Q200
3976511

RoHS

Each
1+
Rs.342.140
2+
Rs.319.440
3+
Rs.296.730
5+
Rs.274.020
10+
Rs.251.320
More Pricing...
Min: 1 / Mult: 1
2kohm
RHA Series
12.5W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
34.93mm
20.32mm
9.91mm
-55°C
250°C
AEC-Q200
3976503

RoHS

Each
1+
Rs.549.950
2+
Rs.506.240
3+
Rs.462.520
5+
Rs.418.800
10+
Rs.375.080
More Pricing...
Min: 1 / Mult: 1
82ohm
RHA Series
12.5W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
34.93mm
20.32mm
9.91mm
-55°C
250°C
AEC-Q200
3976493

RoHS

Each
1+
Rs.549.950
2+
Rs.506.240
3+
Rs.462.520
5+
Rs.418.800
10+
Rs.375.080
More Pricing...
Min: 1 / Mult: 1
2kohm
RHA Series
12.5W
± 1%
Solder Lug
Wirewound
± 50ppm/°C
Chassis Mount
34.93mm
20.32mm
9.91mm
-55°C
250°C
AEC-Q200
3976502

RoHS

Each
1+
Rs.454.200
2+
Rs.417.880
3+
Rs.381.560
5+
Rs.345.240
10+
Rs.308.910
More Pricing...
Min: 1 / Mult: 1
75ohm
RHA Series
12.5W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
34.93mm
20.32mm
9.91mm
-55°C
250°C
AEC-Q200
3976509

RoHS

Each
1+
Rs.549.950
2+
Rs.506.240
3+
Rs.462.520
5+
Rs.418.800
10+
Rs.375.080
More Pricing...
Min: 1 / Mult: 1
560ohm
RHA Series
12.5W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
34.93mm
20.32mm
9.91mm
-55°C
250°C
AEC-Q200
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY