Panel / Chassis Mount Resistors:

14 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4048541

RoHS

Each
1+
Rs.12,654.190
5+
Rs.12,401.110
10+
Rs.12,148.030
Min: 1 / Mult: 1
180ohm
CJH Series
1.5kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
495mm
67mm
38mm
-25°C
250°C
4048535

RoHS

Each
1+
Rs.12,024.110
5+
Rs.11,718.990
Min: 1 / Mult: 1
15ohm
CJH Series
1.5kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
495mm
67mm
38mm
-25°C
250°C
4048536

RoHS

Each
1+
Rs.17,196.930
5+
Rs.14,958.860
10+
Rs.12,720.780
Min: 1 / Mult: 1
22ohm
CJH Series
1.5kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
495mm
67mm
38mm
-25°C
250°C
4048549

RoHS

Each
1+
Rs.12,024.110
5+
Rs.11,718.990
Min: 1 / Mult: 1
1.5kohm
CJH Series
1.5kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
495mm
67mm
38mm
-25°C
250°C
4048542

RoHS

Each
1+
Rs.15,351.660
5+
Rs.13,239.010
10+
Rs.11,126.360
Min: 1 / Mult: 1
270ohm
CJH Series
1.5kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
495mm
67mm
38mm
-25°C
250°C
4048533

RoHS

Each
1+
Rs.14,856.630
5+
Rs.14,125.830
10+
Rs.13,395.030
Min: 1 / Mult: 1
8.2ohm
CJH Series
1.5kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
495mm
67mm
38mm
-25°C
250°C
4048539

RoHS

Each
1+
Rs.15,351.660
5+
Rs.13,239.010
10+
Rs.11,126.360
Min: 1 / Mult: 1
68ohm
CJH Series
1.5kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
495mm
67mm
38mm
-25°C
250°C
4048537

RoHS

Each
1+
Rs.14,701.770
5+
Rs.12,914.070
10+
Rs.11,126.360
Min: 1 / Mult: 1
33ohm
CJH Series
1.5kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
495mm
67mm
38mm
-25°C
250°C
4048534

RoHS

Each
1+
Rs.13,360.130
5+
Rs.11,718.990
Min: 1 / Mult: 1
12ohm
CJH Series
1.5kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
495mm
67mm
38mm
-25°C
250°C
4048545

RoHS

Each
1+
Rs.16,068.820
5+
Rs.14,060.210
10+
Rs.13,779.010
Min: 1 / Mult: 1
560ohm
CJH Series
1.5kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
495mm
67mm
38mm
-25°C
250°C
4048548

RoHS

Each
1+
Rs.16,068.820
5+
Rs.14,060.210
10+
Rs.13,779.010
Min: 1 / Mult: 1
1kohm
CJH Series
1.5kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
495mm
67mm
38mm
-25°C
250°C
4048543

RoHS

Each
1+
Rs.14,144.100
5+
Rs.12,635.230
10+
Rs.11,126.360
Min: 1 / Mult: 1
390ohm
CJH Series
1.5kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
495mm
67mm
38mm
-25°C
250°C
4048540

RoHS

Each
1+
Rs.14,078.630
5+
Rs.12,358.990
10+
Rs.10,862.660
Min: 1 / Mult: 1
120ohm
CJH Series
1.5kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
495mm
67mm
38mm
-25°C
250°C
4048538

RoHS

Each
1+
Rs.14,686.110
5+
Rs.13,984.460
10+
Rs.13,282.800
Min: 1 / Mult: 1
47ohm
CJH Series
1.5kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
495mm
67mm
38mm
-25°C
250°C
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY