4.7kohm Panel / Chassis Mount Resistors:

21 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2009327

RoHS

Each
1+
Rs.501.840
5+
Rs.416.150
10+
Rs.330.450
20+
Rs.299.130
40+
Rs.266.070
More Pricing...
Min: 1 / Mult: 1
4.7kohm
HS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 30ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-
-
-
1141529

RoHS

Each
1+
Rs.1,620.170
3+
Rs.1,548.250
5+
Rs.1,476.330
10+
Rs.1,404.410
20+
Rs.1,346.120
More Pricing...
Min: 1 / Mult: 1
4.7kohm
RCH Series
50W
± 5%
Solder Lug
1.285kV
Thick Film
± 150ppm/°C
High Power
Panel Mount
47.8mm
29.5mm
15mm
-55°C
125°C
-
2009370

RoHS

Each
1+
Rs.563.900
5+
Rs.491.260
10+
Rs.418.610
20+
Rs.388.160
40+
Rs.354.230
More Pricing...
Min: 1 / Mult: 1
4.7kohm
HS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 30ppm/°C
High Power
Panel Mount
51mm
30mm
17mm
-
-
-
1259383

RoHS

Each
1+
Rs.404.240
5+
Rs.337.690
10+
Rs.271.130
20+
Rs.223.280
40+
Rs.212.410
More Pricing...
Min: 1 / Mult: 1
4.7kohm
THS Series
15W
± 5%
Solder Lug
265V
Wirewound
± 30ppm/°C
High Power
Panel Mount
21mm
21mm
11mm
-25°C
190°C
-
9508430

RoHS

Each
1+
Rs.736.130
5+
Rs.594.320
10+
Rs.452.510
25+
Rs.422.060
50+
Rs.372.470
More Pricing...
Min: 1 / Mult: 1
4.7kohm
WH Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
16mm
-55°C
275°C
-
9507558

RoHS

Each
1+
Rs.598.360
5+
Rs.529.200
10+
Rs.460.030
25+
Rs.435.670
50+
Rs.393.910
More Pricing...
Min: 1 / Mult: 1
4.7kohm
WH Series
25W
± 5%
Solder Lug
560V
Wirewound
± 50ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-55°C
275°C
-
4072300

RoHS

Each
1+
Rs.3,003.600
3+
Rs.2,884.410
5+
Rs.2,765.220
10+
Rs.2,646.030
20+
Rs.2,580.780
More Pricing...
Min: 1 / Mult: 1
4.7kohm
ISOA Series
100W
± 5%
Screw
1.5kV
Thick Film
± 100ppm/°C
High Power
Panel Mount
38.2mm
25mm
12mm
-55°C
150°C
-
4568632

RoHS

Each
1+
Rs.1,867.370
3+
Rs.1,800.260
5+
Rs.1,733.150
10+
Rs.1,666.030
20+
Rs.1,598.920
More Pricing...
Min: 1 / Mult: 1
4.7kohm
ISOA Series
200W
± 5%
Screw
1.5kV
Thick Film
± 100ppm/°C
High Power
Panel Mount
38.2mm
25mm
12mm
-55°C
150°C
AEC-Q200
2478181

RoHS

Each
1+
Rs.596.480
3+
Rs.519.630
5+
Rs.442.780
10+
Rs.365.930
20+
Rs.349.840
More Pricing...
Min: 1 / Mult: 1
4.7kohm
HS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 25ppm/°C
High Power
Panel Mount
27.3mm
28mm
14.8mm
-
-
MIL-PRF-18546
4043438

RoHS

Each
1+
Rs.1,280.250
3+
Rs.1,110.310
5+
Rs.940.370
10+
Rs.770.430
20+
Rs.733.460
More Pricing...
Min: 1 / Mult: 1
4.7kohm
HS Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-
-
MIL-PRF-18546
1141250

RoHS

Each
1+
Rs.783.190
2+
Rs.733.530
3+
Rs.674.270
5+
Rs.645.710
10+
Rs.601.730
More Pricing...
Min: 1 / Mult: 1
4.7kohm
SH Series
50W
± 5%
Solder Lug
1.285kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
50mm
29.4mm
15mm
-55°C
200°C
-
1141257

RoHS

Each
1+
Rs.6,783.310
2+
Rs.5,935.400
3+
Rs.4,917.900
5+
Rs.4,409.150
10+
Rs.4,069.990
More Pricing...
Min: 1 / Mult: 1
4.7kohm
RW Series
80W
± 5%
Solder Lug
1.1kV
Wirewound
± 75ppm/°C
High Power
Panel Mount
117mm
-
-
-55°C
450°C
-
1259332

RoHS

Each
1+
Rs.381.580
5+
Rs.318.070
10+
Rs.254.560
20+
Rs.210.190
40+
Rs.192.790
More Pricing...
Min: 1 / Mult: 1
4.7kohm
THS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 30ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-25°C
165°C
-
1141547

RoHS

Each
1+
Rs.4,455.890
2+
Rs.4,366.780
3+
Rs.4,277.660
5+
Rs.4,188.540
10+
Rs.4,099.420
More Pricing...
Min: 1 / Mult: 1
4.7kohm
RPH 100 Series
100W
± 5%
Screw
1.9kV
Thick Film
± 150ppm/°C
High Power
Panel Mount
65.2mm
46.7mm
21.15mm
-55°C
125°C
-
2805232

RoHS

Each
1+
Rs.374.620
5+
Rs.311.110
10+
Rs.247.600
20+
Rs.223.240
40+
Rs.204.540
More Pricing...
Min: 1 / Mult: 1
4.7kohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 30ppm/°C
High Power
Chassis Mount
17mm
17mm
9mm
-
-
-
2678737

RoHS

Each
1+
Rs.1,041.090
2+
Rs.979.320
3+
Rs.917.550
5+
Rs.855.780
10+
Rs.794.010
More Pricing...
Min: 1 / Mult: 1
4.7kohm
HS Series
100W
± 1%
Solder Lug
1.9kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-
-
MIL-PRF-18546
4668647

RoHS

Each
1+
Rs.681.330
5+
Rs.354.270
10+
Rs.316.580
20+
Rs.271.590
40+
Rs.227.820
More Pricing...
Min: 1 / Mult: 1
4.7kohm
-
25W
± 5%
Solder Lug
550V
Wirewound
± 180ppm/°C
High Power
Chassis Mount
28mm
27mm
14mm
-55°C
275°C
-
4683319

RoHS

Each
1+
Rs.1,954.270
2+
Rs.1,827.470
3+
Rs.1,700.670
5+
Rs.1,573.870
10+
Rs.1,447.060
More Pricing...
Min: 1 / Mult: 1
4.7kohm
HS Series
75W
± 5%
Threaded Stud
1.4kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
49mm
48mm
24mm
-55°C
200°C
-
9507051

RoHS

Each
1+
Rs.307.190
10+
Rs.250.430
100+
Rs.214.060
500+
Rs.197.650
1000+
Rs.178.250
More Pricing...
Min: 1 / Mult: 1
4.7kohm
WH Series
15W
± 5%
Solder Lug
265V
Wirewound
± 50ppm/°C
High Power
Panel Mount
21mm
21mm
11mm
-55°C
275°C
-
1259512

RoHS

Each
1+
Rs.570.690
2+
Rs.518.280
3+
Rs.465.860
5+
Rs.413.440
10+
Rs.361.020
More Pricing...
Min: 1 / Mult: 1
4.7kohm
THS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 30ppm/°C
High Power
Through Hole
51mm
30mm
17mm
-25°C
250°C
-
1259445

RoHS

Each
1+
Rs.413.100
2+
Rs.382.000
3+
Rs.350.900
5+
Rs.319.800
10+
Rs.288.690
More Pricing...
Min: 1 / Mult: 1
4.7kohm
THS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 30ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-25°C
110°C
-
1-21 of 21 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY