Panel / Chassis Mount Resistors:

15 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9457712

RoHS

Each
1+
Rs.757.710
Min: 1 / Mult: 1
50ohm
MC14 Series
50W
± 1%
Solder Lug
-
Ceramic
± 20ppm/°C
-
Through Hole
49.99mm
28.96mm
15.49mm
-
-
9507507

RoHS

Each
1+
Rs.597.540
5+
Rs.485.750
10+
Rs.373.950
25+
Rs.341.760
50+
Rs.318.270
More Pricing...
Min: 1 / Mult: 1
3.9kohm
WH Series
25W
± 5%
Solder Lug
560V
Wirewound
± 50ppm/°C
High Power
Through Hole
29mm
28mm
15mm
-55°C
275°C
1832974

RoHS

TT ELECTRONICS / WELWYN
Each
1+
Rs.548.000
10+
Rs.428.770
100+
Rs.358.950
500+
Rs.331.960
1000+
Rs.301.340
More Pricing...
Min: 1 / Mult: 1
-
WH Series
50W
-
-
-
-
± 25ppm/°C
High Power
Through Hole
-
30mm
-
-55°C
-
1129572

RoHS

Each
1+
Rs.1,364.040
2+
Rs.1,304.880
3+
Rs.1,245.720
5+
Rs.1,186.560
10+
Rs.1,127.400
More Pricing...
Min: 1 / Mult: 1
1kohm
L100 Series
100W
± 5%
Solder Lug
2.845kV
Wirewound
± 260ppm/°C
High Power
Through Hole
165.1mm
-
-
-
-
1129638

RoHS

Each
1+
Rs.847.030
2+
Rs.816.150
3+
Rs.785.260
5+
Rs.754.380
10+
Rs.723.490
More Pricing...
Min: 1 / Mult: 1
100kohm
L25 Series
25W
± 5%
Solder Lug
625V
Wirewound
± 260ppm/°C
High Power
Through Hole
50.8mm
-
-
-
-
1129443

RoHS

Each
1+
Rs.3,627.560
2+
Rs.3,506.200
3+
Rs.3,384.830
5+
Rs.3,263.470
10+
Rs.3,142.100
More Pricing...
Min: 1 / Mult: 1
5ohm
280 Series
300W
± 10%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Through Hole
215.9mm
-
-
-
-
1129431

RoHS

Each
1+
Rs.3,205.020
2+
Rs.3,165.220
3+
Rs.3,125.420
5+
Rs.3,085.620
10+
Rs.3,045.810
More Pricing...
Min: 1 / Mult: 1
1kohm
280 Series
300W
± 10%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Through Hole
215.9mm
-
-
-
-
1129575

RoHS

Each
1+
Rs.1,619.840
2+
Rs.1,549.810
3+
Rs.1,479.770
5+
Rs.1,409.740
10+
Rs.1,339.700
More Pricing...
Min: 1 / Mult: 1
10ohm
L100 Series
100W
± 5%
Solder Lug
2.845kV
Wirewound
± 400ppm/°C
High Power
Through Hole
165.1mm
-
-
-
-
9457534

RoHS

Each
1+
Rs.1,476.490
2+
Rs.1,246.160
3+
Rs.1,148.590
5+
Rs.1,033.140
10+
Rs.928.410
More Pricing...
Min: 1 / Mult: 1
300ohm
MC14 Series
10W
± 1%
Solder Lug
-
Ceramic
± 20ppm/°C
-
Through Hole
19.05mm
20.32mm
9.91mm
-
-
1833771

RoHS

TT ELECTRONICS / WELWYN
Each
1+
Rs.730.960
5+
Rs.571.930
10+
Rs.478.800
25+
Rs.442.790
50+
Rs.401.960
More Pricing...
Min: 1 / Mult: 1
0.33ohm
WH Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 75ppm/°C
-
Through Hole
-
-
-
-55°C
275°C
1129526

RoHS

Each
1+
Rs.3,012.930
2+
Rs.2,744.760
3+
Rs.2,476.580
5+
Rs.2,208.400
10+
Rs.1,940.220
More Pricing...
Min: 1 / Mult: 1
1kohm
D50 Series
50W
± 10%
Solder Lug
1.625kV
Wirewound
± 260ppm/°C
High Power
Through Hole
101.6mm
-
-
-
-
1129537

RoHS

Each
1+
Rs.2,836.260
2+
Rs.2,623.330
3+
Rs.2,410.400
5+
Rs.2,197.470
10+
Rs.1,984.530
More Pricing...
Min: 1 / Mult: 1
25ohm
D50 Series
50W
± 10%
Solder Lug
1.625kV
Wirewound
± 260ppm/°C
High Power
Through Hole
101.6mm
-
-
-
-
1129611

RoHS

Each
1+
Rs.3,225.460
2+
Rs.2,939.890
3+
Rs.2,654.310
5+
Rs.2,368.730
10+
Rs.2,083.150
More Pricing...
Min: 1 / Mult: 1
2kohm
L225 Series
225W
± 5%
Solder Lug
4.595kV
Wirewound
± 260ppm/°C
High Power
Through Hole
266.7mm
-
-
-
-
1129486

RoHS

Each
1+
Rs.5,568.160
2+
Rs.5,400.250
3+
Rs.5,232.340
5+
Rs.5,064.430
10+
Rs.4,896.520
More Pricing...
Min: 1 / Mult: 1
10ohm
D225 Series
225W
± 10%
Solder Lug
4.595kV
Wirewound
± 260ppm/°C
High Power
Through Hole
266.7mm
-
-
-
-
1087724

RoHS

RCD (RESISTORS COILS DELAYLINES)
Each
1+
Rs.531.550
10+
Rs.472.370
25+
Rs.435.520
50+
Rs.402.020
100+
Rs.356.230
More Pricing...
Min: 1 / Mult: 1
0.1ohm
600 Series
25W
± 1%
Solder Lug
550V
Wirewound
± 90ppm/°C
High Power
Through Hole
27mm
27.4mm
13.9mm
-55°C
250°C
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY