Panel / Chassis Mount Resistors:

16 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2420586

RoHS

Each
1+
Rs.3,992.670
2+
Rs.3,681.870
3+
Rs.3,371.060
5+
Rs.3,060.250
10+
Rs.2,749.440
More Pricing...
Min: 1 / Mult: 1
0.015ohm
TGHG Series
100W
± 1%
Screw
-
Thick Film
± 60ppm/°C
Precision
Panel Mount
38.1mm
24.9mm
12mm
-55°C
155°C
2611726

RoHS

Each
1+
Rs.9,624.240
2+
Rs.9,607.500
3+
Rs.9,590.750
5+
Rs.9,574.000
10+
Rs.9,557.250
More Pricing...
Min: 1 / Mult: 1
10ohm
PC Series
10W
± 0.1%
Axial Leaded
750V
Metal Foil
± 2.5ppm/°C
Precision
Panel Mount
40mm
20mm
5mm
-55°C
155°C
2611739

RoHS

Each
1+
Rs.65,637.000
5+
Rs.65,396.010
10+
Rs.65,155.020
Min: 1 / Mult: 1
0.001ohm
PSB Series
40W
± 0.1%
Screw
-
Metal Foil
± 15ppm/°C
Precision
Panel Mount
100mm
60mm
20mm
-55°C
85°C
2611742

RoHS

Each
1+
Rs.67,859.650
5+
Rs.67,266.310
10+
Rs.66,672.970
Min: 1 / Mult: 1
0.01ohm
PSB Series
40W
± 0.1%
Screw
-
Metal Foil
± 5ppm/°C
Precision
Panel Mount
100mm
60mm
20mm
-55°C
85°C
2611744

RoHS

Each
1+
Rs.61,300.730
5+
Rs.60,853.550
10+
Rs.60,406.370
Min: 1 / Mult: 1
0.1ohm
PSB Series
40W
± 0.1%
Screw
-
Metal Foil
± 5ppm/°C
Precision
Panel Mount
100mm
60mm
20mm
-55°C
85°C
2611740

RoHS

Each
1+
Rs.61,313.780
5+
Rs.60,859.640
10+
Rs.60,405.500
Min: 1 / Mult: 1
1ohm
PSB Series
40W
± 0.1%
Screw
-
Metal Foil
± 5ppm/°C
Precision
Panel Mount
100mm
60mm
20mm
-55°C
85°C
2611741

RoHS

Each
1+
Rs.84,843.700
5+
Rs.74,238.240
10+
Rs.61,511.680
Min: 1 / Mult: 1
0.005ohm
PSB Series
40W
± 0.1%
Screw
-
Metal Foil
± 5ppm/°C
Precision
Panel Mount
100mm
60mm
20mm
-55°C
85°C
2611727

RoHS

Each
1+
Rs.11,193.220
5+
Rs.11,145.810
10+
Rs.11,098.390
Min: 1 / Mult: 1
1ohm
PC Series
10W
± 0.1%
Axial Leaded
750V
Metal Foil
± 2.5ppm/°C
Precision
Panel Mount
40mm
20mm
5mm
-55°C
155°C
2611729

RoHS

Each
1+
Rs.11,193.220
5+
Rs.11,143.200
10+
Rs.11,093.170
Min: 1 / Mult: 1
2ohm
PC Series
10W
± 0.1%
Axial Leaded
750V
Metal Foil
± 2.5ppm/°C
Precision
Panel Mount
40mm
20mm
5mm
-55°C
155°C
2611728

RoHS

Each
1+
Rs.9,624.240
2+
Rs.9,603.150
3+
Rs.9,582.050
5+
Rs.9,560.950
10+
Rs.9,539.850
More Pricing...
Min: 1 / Mult: 1
20ohm
PC Series
10W
± 0.1%
Axial Leaded
750V
Metal Foil
± 2.5ppm/°C
Precision
Panel Mount
40mm
20mm
5mm
-55°C
155°C
1550732

RoHS

Each
1+
Rs.3,146.620
2+
Rs.2,923.250
3+
Rs.2,699.880
5+
Rs.2,476.510
10+
Rs.2,439.420
Min: 1 / Mult: 1
0.02ohm
TGHG Series
100W
± 1%
Screw
-
Thick Film
± 60ppm/°C
Precision
Panel Mount
38.1mm
24.9mm
12mm
-55°C
155°C
1703776

RoHS

Each
1+
Rs.2,501.480
2+
Rs.2,444.500
3+
Rs.2,387.510
5+
Rs.2,330.530
10+
Rs.2,295.400
Min: 1 / Mult: 1
0.01ohm
TGHG Series
100W
± 1%
Screw
-
Thick Film
± 60ppm/°C
Precision
Panel Mount
38.1mm
24.9mm
12mm
-55°C
155°C
1550727

RoHS

Each
1+
Rs.4,157.970
2+
Rs.3,834.770
3+
Rs.3,511.560
5+
Rs.3,188.360
10+
Rs.2,865.150
More Pricing...
Min: 1 / Mult: 1
0.001ohm
TGHG Series
100W
± 1%
Screw
-
Thick Film
± 60ppm/°C
Precision
Panel Mount
38.1mm
24.9mm
12mm
-55°C
155°C
1550733

RoHS

Each
1+
Rs.4,305.990
2+
Rs.4,073.050
3+
Rs.3,840.110
5+
Rs.3,607.170
10+
Rs.3,374.220
More Pricing...
Min: 1 / Mult: 1
0.05ohm
TGHG Series
100W
± 1%
Screw
-
Thick Film
± 60ppm/°C
Precision
Panel Mount
38.1mm
24.9mm
12mm
-55°C
155°C
1550728

RoHS

Each
1+
Rs.2,835.570
2+
Rs.2,754.440
3+
Rs.2,673.310
5+
Rs.2,592.180
10+
Rs.2,511.050
More Pricing...
Min: 1 / Mult: 1
0.002ohm
TGHG Series
100W
± 1%
Screw
-
Thick Film
± 60ppm/°C
Precision
Panel Mount
38.1mm
24.9mm
12mm
-55°C
155°C
1550729

RoHS

Each
1+
Rs.2,720.730
2+
Rs.2,662.570
3+
Rs.2,604.410
5+
Rs.2,546.250
10+
Rs.2,488.090
More Pricing...
Min: 1 / Mult: 1
0.005ohm
TGHG Series
100W
± 1%
Screw
-
Thick Film
± 60ppm/°C
Precision
Panel Mount
38.1mm
24.9mm
12mm
-55°C
155°C
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY