Panel / Chassis Mount Resistors:

3,492 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2805352

RoHS

Each
1+
Rs.133.750
3+
Rs.127.360
5+
Rs.120.970
10+
Rs.114.570
20+
Rs.103.950
More Pricing...
Min: 1 / Mult: 1
100ohm
SQ Series
20W
± 5%
Quick Connect
-
Wirewound
± 300ppm/°C
High Power
Panel Mount
-
-
-
-55°C
250°C
-
3924759

RoHS

Each
1+
Rs.4,738.220
Min: 1 / Mult: 1
200ohm
HRHA Series
90W
± 10%
Quick Connect
1kV
Wirewound
± 100ppm/°C
-
Panel Mount
70mm
60mm
16mm
-55°C
250°C
AEC-Q200
1768212

RoHS

Each
1+
Rs.3,088.520
3+
Rs.2,463.550
5+
Rs.2,075.620
10+
Rs.1,919.780
20+
Rs.1,740.620
More Pricing...
Min: 1 / Mult: 1
47ohm
WH Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-55°C
200°C
-
1141559

RoHS

Each
1+
Rs.9,146.740
2+
Rs.8,409.960
3+
Rs.7,673.180
5+
Rs.6,936.410
10+
Rs.6,199.620
More Pricing...
Min: 1 / Mult: 1
0.1ohm
RTOP Series
200W
± 5%
Screw
1.5kV
Thick Film
± 300ppm/°C
High Power
Panel Mount
38mm
25mm
12.6mm
-55°C
125°C
-
2805379

RoHS

Each
1+
Rs.398.670
3+
Rs.342.830
5+
Rs.285.880
10+
Rs.230.040
20+
Rs.196.210
Min: 1 / Mult: 1
33ohm
SQ Series
40W
± 5%
Quick Connect
-
Wirewound
± 300ppm/°C
High Power
Panel Mount
-
-
-
-55°C
250°C
-
2805369

RoHS

Each
1+
Rs.316.350
3+
Rs.305.460
5+
Rs.294.570
10+
Rs.283.680
20+
Rs.272.790
More Pricing...
Min: 1 / Mult: 1
22ohm
SQ Series
30W
± 5%
Quick Connect
-
Wirewound
± 300ppm/°C
High Power
Panel Mount
-
-
-
-55°C
250°C
-
2805368

RoHS

Each
1+
Rs.275.950
3+
Rs.267.160
5+
Rs.258.350
10+
Rs.249.550
20+
Rs.240.750
More Pricing...
Min: 1 / Mult: 1
220ohm
SQ Series
30W
± 5%
Quick Connect
-
Wirewound
± 300ppm/°C
High Power
Panel Mount
-
-
-
-55°C
250°C
-
3769334

RoHS

Each
1+
Rs.953.660
Min: 1 / Mult: 1
0.22ohm
TE Series
50W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
2805361

RoHS

Each
1+
Rs.127.980
3+
Rs.121.320
5+
Rs.114.660
10+
Rs.108.000
20+
Rs.103.660
More Pricing...
Min: 1 / Mult: 1
47ohm
SQ Series
20W
± 5%
Quick Connect
-
Wirewound
± 300ppm/°C
High Power
Panel Mount
-
-
-
-55°C
250°C
-
3769287

RoHS

Each
1+
Rs.6,512.220
Min: 1 / Mult: 1
47ohm
HCH Series
300W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
60mm
31mm
-
330°C
-
2805372

RoHS

Each
1+
Rs.316.350
3+
Rs.305.460
5+
Rs.294.570
10+
Rs.283.680
20+
Rs.272.790
More Pricing...
Min: 1 / Mult: 1
6.8ohm
SQ Series
30W
± 5%
Quick Connect
-
Wirewound
± 300ppm/°C
High Power
Panel Mount
-
-
-
-55°C
250°C
-
3769295

RoHS

Each
1+
Rs.8,442.940
2+
Rs.8,213.070
3+
Rs.8,146.130
Min: 1 / Mult: 1
22ohm
HCH Series
400W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
31mm
-
350°C
-
3769354

RoHS

Each
1+
Rs.848.170
Min: 1 / Mult: 1
0.56ohm
TE Series
60W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
1760880

RoHS

Each
1+
Rs.23,068.060
5+
Rs.20,184.550
10+
Rs.20,002.470
Min: 1 / Mult: 1
2.2ohm
TE Series
2.5kW
± 5%
Solder Lug
-
Wirewound
± 440ppm/°C
High Power
Panel Mount
600mm
-
-
-25°C
225°C
-
9507000

RoHS

Each
1+
Rs.502.080
10+
Rs.466.770
25+
Rs.437.420
50+
Rs.403.100
100+
Rs.368.560
More Pricing...
Min: 1 / Mult: 1
3.3kohm
WH Series
15W
± 5%
Solder Lug
265V
Wirewound
± 50ppm/°C
High Power
Panel Mount
21mm
21mm
11mm
-55°C
275°C
-
1259298

RoHS

Each
1+
Rs.240.570
5+
Rs.222.150
10+
Rs.203.720
20+
Rs.201.600
40+
Rs.184.890
More Pricing...
Min: 1 / Mult: 1
3.3kohm
THS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Through Hole
17mm
17mm
9mm
-25°C
165°C
-
1141224

RoHS

Each
1+
Rs.799.560
2+
Rs.699.620
3+
Rs.579.680
5+
Rs.519.710
10+
Rs.479.740
More Pricing...
Min: 1 / Mult: 1
56ohm
SH Series
25W
± 5%
Solder Lug
550V
Wirewound
± 50ppm/°C
High Power
Panel Mount
28mm
27.5mm
15mm
-55°C
200°C
-
2805363

RoHS

Each
1+
Rs.135.130
3+
Rs.130.660
5+
Rs.126.190
10+
Rs.121.730
20+
Rs.119.490
More Pricing...
Min: 1 / Mult: 1
68ohm
SQ Series
20W
± 5%
Quick Connect
-
Wirewound
± 300ppm/°C
High Power
Panel Mount
-
-
-
-55°C
250°C
-
2805168

RoHS

Each
1+
Rs.366.280
5+
Rs.314.910
10+
Rs.263.550
25+
Rs.202.130
50+
Rs.176.440
Min: 1 / Mult: 1
2.2ohm
HS Series
16W
± 5%
Solder Lug
265V
Wirewound
± 50ppm/°C
High Power
Chassis Mount
21mm
21mm
11mm
-
-
-
2805378

RoHS

Each
1+
Rs.359.450
3+
Rs.342.620
5+
Rs.325.780
10+
Rs.308.940
20+
Rs.303.050
More Pricing...
Min: 1 / Mult: 1
2.2ohm
SQ Series
40W
± 5%
Quick Connect
-
Wirewound
± 300ppm/°C
High Power
Panel Mount
-
-
-
-55°C
250°C
-
2805381

RoHS

Each
1+
Rs.265.620
3+
Rs.264.370
5+
Rs.263.120
10+
Rs.261.860
20+
Rs.247.230
More Pricing...
Min: 1 / Mult: 1
4.7ohm
SQ Series
40W
± 5%
Quick Connect
-
Wirewound
± 300ppm/°C
High Power
Panel Mount
-
-
-
-55°C
250°C
-
2805376

RoHS

Each
1+
Rs.359.450
3+
Rs.347.950
5+
Rs.336.440
10+
Rs.324.930
20+
Rs.311.040
More Pricing...
Min: 1 / Mult: 1
1ohm
SQ Series
40W
± 5%
Quick Connect
-
Wirewound
± 300ppm/°C
High Power
Panel Mount
-
-
-
-55°C
250°C
-
2805382

RoHS

Each
1+
Rs.359.450
3+
Rs.347.950
5+
Rs.336.440
10+
Rs.324.930
20+
Rs.311.040
More Pricing...
Min: 1 / Mult: 1
6.8ohm
SQ Series
40W
± 5%
Quick Connect
-
Wirewound
± 300ppm/°C
High Power
Panel Mount
-
-
-
-55°C
250°C
-
2805358

RoHS

Each
1+
Rs.147.510
3+
Rs.140.900
5+
Rs.134.270
10+
Rs.127.650
20+
Rs.121.020
More Pricing...
Min: 1 / Mult: 1
1.5ohm
SQ Series
20W
± 5%
Quick Connect
-
Wirewound
± 300ppm/°C
High Power
Panel Mount
-
-
-
-55°C
250°C
-
2805366

RoHS

Each
1+
Rs.223.460
3+
Rs.212.860
5+
Rs.202.260
10+
Rs.191.650
20+
Rs.188.240
More Pricing...
Min: 1 / Mult: 1
10ohm
SQ Series
30W
± 5%
Quick Connect
-
Wirewound
± 300ppm/°C
High Power
Panel Mount
-
-
-
-55°C
250°C
-
1-25 of 3492 items
of 140 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY