Panel / Chassis Mount Resistors:

3,275 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
9508597

RoHS

Each
1+
Rs.957.790
5+
Rs.749.410
10+
Rs.627.380
25+
Rs.580.190
50+
Rs.526.690
More Pricing...
Min: 1 / Mult: 1
0.33ohm
WH Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
16mm
-55°C
275°C
-
1141563

RoHS

Each
1+
Rs.13,034.580
2+
Rs.11,405.260
3+
Rs.9,450.070
5+
Rs.8,472.480
10+
Rs.7,820.750
More Pricing...
Min: 1 / Mult: 1
100ohm
RTOP Series
200W
± 5%
Screw
1.5kV
Thick Film
± 150ppm/°C
High Power
Panel Mount
38mm
25mm
12.6mm
-55°C
125°C
-
1768203

RoHS

Each
1+
Rs.2,779.670
3+
Rs.2,217.200
5+
Rs.1,868.060
10+
Rs.1,727.800
20+
Rs.1,566.560
More Pricing...
Min: 1 / Mult: 1
4.7ohm
WH Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-55°C
200°C
-
3769334

RoHS

Each
1+
Rs.953.660
Min: 1 / Mult: 1
0.22ohm
TE Series
50W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
3769354

RoHS

Each
1+
Rs.864.810
Min: 1 / Mult: 1
0.56ohm
TE Series
60W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
3769295

RoHS

Each
1+
Rs.8,442.940
2+
Rs.8,305.960
Min: 1 / Mult: 1
22ohm
HCH Series
400W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
31mm
-
350°C
-
1619303

RoHS

Each
1+
Rs.1,056.260
2+
Rs.1,020.420
3+
Rs.984.580
5+
Rs.948.740
10+
Rs.912.900
More Pricing...
Min: 1 / Mult: 1
2.2ohm
THS Series
75W
± 5%
Solder Lug
1.4kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
49mm
47.5mm
26mm
-25°C
190°C
-
1768261

RoHS

Each
1+
Rs.11,996.080
2+
Rs.9,568.630
3+
Rs.8,061.860
5+
Rs.7,456.560
10+
Rs.6,760.680
More Pricing...
Min: 1 / Mult: 1
220ohm
WH Series
300W
± 5%
Threaded Stud
2.5kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
127.7mm
72.5mm
41.8mm
-55°C
200°C
-
1141224

RoHS

Each
1+
Rs.799.560
2+
Rs.699.620
3+
Rs.579.680
5+
Rs.519.710
10+
Rs.479.740
More Pricing...
Min: 1 / Mult: 1
56ohm
SH Series
25W
± 5%
Solder Lug
550V
Wirewound
± 50ppm/°C
High Power
Panel Mount
28mm
27.5mm
15mm
-55°C
200°C
-
1768209

RoHS

Each
1+
Rs.2,117.300
3+
Rs.1,968.430
5+
Rs.1,844.570
10+
Rs.1,699.890
20+
Rs.1,554.210
More Pricing...
Min: 1 / Mult: 1
15ohm
WH Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-55°C
200°C
-
1768246

RoHS

Each
1+
Rs.6,936.030
2+
Rs.6,448.320
3+
Rs.6,042.590
5+
Rs.5,568.600
10+
Rs.5,091.420
More Pricing...
Min: 1 / Mult: 1
150ohm
WH Series
200W
± 5%
Threaded Stud
1.9kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
89.7mm
72.5mm
41.8mm
-55°C
200°C
-
2805363

RoHS

Each
1+
Rs.135.130
3+
Rs.130.660
5+
Rs.126.190
10+
Rs.121.730
20+
Rs.119.490
More Pricing...
Min: 1 / Mult: 1
68ohm
SQ Series
20W
± 5%
Quick Connect
-
Wirewound
± 300ppm/°C
High Power
Panel Mount
-
-
-
-55°C
250°C
-
3769341

RoHS

Each
1+
Rs.926.860
10+
Rs.858.750
Min: 1 / Mult: 1
0.82ohm
TE Series
50W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
3769338

RoHS

Each
1+
Rs.1,156.520
2+
Rs.1,114.860
3+
Rs.1,073.200
5+
Rs.1,031.540
10+
Rs.989.870
More Pricing...
Min: 1 / Mult: 1
0.47ohm
TE Series
50W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
3769372

RoHS

Each
1+
Rs.2,031.940
2+
Rs.1,876.870
3+
Rs.1,721.790
5+
Rs.1,566.710
10+
Rs.1,411.630
More Pricing...
Min: 1 / Mult: 1
0.82ohm
TE Series
80W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
-
3769326

RoHS

Each
1+
Rs.4,774.610
2+
Rs.4,574.380
3+
Rs.4,374.160
5+
Rs.4,177.440
Min: 1 / Mult: 1
2.7kohm
TE Series
500W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
316mm
-
-
-25°C
225°C
-
3769370

RoHS

Each
1+
Rs.1,002.950
Min: 1 / Mult: 1
0.56ohm
TE Series
80W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
-
3769298

RoHS

Each
1+
Rs.7,551.490
2+
Rs.7,516.030
3+
Rs.7,480.560
5+
Rs.7,469.660
Min: 1 / Mult: 1
68ohm
HCH Series
400W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
31mm
-
350°C
-
3769314

RoHS

Each
1+
Rs.1,727.160
2+
Rs.1,665.350
3+
Rs.1,603.540
5+
Rs.1,541.730
10+
Rs.1,479.910
More Pricing...
Min: 1 / Mult: 1
2.7kohm
TE Series
120W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
-
3769357

RoHS

Each
1+
Rs.1,056.400
Min: 1 / Mult: 1
0.82ohm
TE Series
60W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
3769347

RoHS

Each
1+
Rs.1,148.260
2+
Rs.1,110.540
3+
Rs.1,072.820
5+
Rs.1,035.100
10+
Rs.997.380
More Pricing...
Min: 1 / Mult: 1
0.15ohm
TE Series
60W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
3769371

RoHS

Each
1+
Rs.1,002.950
Min: 1 / Mult: 1
0.68ohm
TE Series
80W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
-
3769323

RoHS

Each
1+
Rs.5,621.510
2+
Rs.4,918.820
3+
Rs.4,075.600
5+
Rs.3,653.980
10+
Rs.3,531.620
Min: 1 / Mult: 1
2.2ohm
TE Series
400W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
-
3769309

RoHS

Each
1+
Rs.9,671.070
Min: 1 / Mult: 1
100ohm
HCH Series
500W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
31mm
-
375°C
-
3769365

RoHS

Each
1+
Rs.1,293.300
2+
Rs.1,246.540
3+
Rs.1,199.760
5+
Rs.1,152.990
10+
Rs.1,106.220
More Pricing...
Min: 1 / Mult: 1
0.27ohm
TE Series
80W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
-
1-25 of 3275 items
of 131 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY