Resistor Kits & Assortments:

51 Products Found
We offer resistor kits & assortments from several manufacturers, with wide ranges of power ratings, resistance values, and resistance tolerances.

Multicomp Pro offers a wide range of resistor kits for test and measurement applications. Power ratings are based on full load continuous operation at 70°C ambient temperature. Resistance values range from 10Ω to 1MΩ. Each kit comprises 100 pcs each of various resistor values. Resistor packages include 0603, 0805, 0402, 1206, 6050, 2512, 2010, and axial leaded.

Some kits also have 0Ω resistors.

Bourns offers trimmer design kits for use with Trimpot potentiometers, for panel mounting and through hole applications in industrial environments.

Surface mount thick film chip resistor kits are available from Vishay, with AEC-Q200 qualified products available. One kit has 0402, 0603, 0805, and 1206 case sizes and features E96 series resistance values from 10Ω to 1 MΩ (every fourth value) in addition to a 0 Ω jumper

Thin film chip resistor kits are also available from Vishay; for example, a kit with 20 Pcs of each 80 values of 47ohm to 100kohm Precision Wide Terminal Thin Film Chip Resistors with 250mW power ratings. The resistors offer superior temperature cycling robustness with an operating temperature up to 155 °C. They are AEC-Q200 qualified (pending).

Metal film resistor kits are available from Nova. In one kit, resistors range from 1Ω to 10MΩ with 400mW power ratings, and are intended for industrial applications.

Show More
View
Buyer
Engineer
Manufacturer
Kit Contents
Power Rating
Range of Resistor Values
Resistance Tolerance
No. of Items in Kit
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1653788

RoHS

Each
1+
Rs.19,232.000
2+
Rs.16,409.730
3+
Rs.15,591.920
5+
Rs.14,772.930
10+
Rs.13,955.130
More Pricing...
Min: 1 / Mult: 1
0ohm to 1Mohm
62.5mW
0ohm to 1Mohm
± 1%
12100
-
9342362

RoHS

1 Kit
1+
Rs.5,063.800
5+
Rs.3,786.420
10+
Rs.3,230.210
20+
Rs.2,988.640
40+
Rs.2,747.070
More Pricing...
Min: 1 / Mult: 1
100-Pcs of Each 31 Values 10ohm to 1Mohm Resistors
250mW
10ohm to 1Mohm
± 1%
3100
-
9341056

RoHS

Each
1+
Rs.23,466.450
2+
Rs.20,023.160
3+
Rs.19,024.820
5+
Rs.18,026.480
10+
Rs.17,028.140
More Pricing...
Min: 1 / Mult: 1
100-Pcs of Each 121 Values from 10ohm to 1Mohm Metal Film Resistors
500mW
10ohm to 1Mohm
± 1%
12100
-
9333673

RoHS

Each
1+
Rs.18,244.660
2+
Rs.15,567.330
3+
Rs.14,790.770
5+
Rs.14,015.380
10+
Rs.13,238.810
More Pricing...
Min: 1 / Mult: 1
100-Pcs of Each 121 Values 0ohm to 1Mohm Plus 0R 0805 Size Resistors
100mW
10ohm to 1Mohm
± 1%
12100
-
9331654

RoHS

1 Kit
1+
Rs.17,121.020
5+
Rs.14,608.190
10+
Rs.12,423.080
20+
Rs.12,174.960
40+
Rs.11,928.010
More Pricing...
Min: 1 / Mult: 1
100-Pcs of Each 121 Values 10ohm to 1Mohm Plus 0R 0603 Size Resistors
62.5mW
10ohm to 1Mohm
± 1%
12100
-
9342389

RoHS

Each
1+
Rs.13,965.260
2+
Rs.11,916.680
3+
Rs.11,322.520
5+
Rs.10,728.340
10+
Rs.10,134.170
More Pricing...
Min: 1 / Mult: 1
100-Pcs of Each 121 Values 10ohm to 1Mohm Resistors
250mW
10ohm to 1Mohm
± 1%
12100
-
9341030

RoHS

Each
1+
Rs.6,764.610
2+
Rs.6,415.800
3+
Rs.6,065.820
5+
Rs.5,176.130
10+
Rs.4,918.060
More Pricing...
Min: 1 / Mult: 1
100-Pcs of Each 31 Values from 10ohm to 1Mohm Metal Film Resistors
500mW
10ohm to 1Mohm
± 1%
3100
-
9342370

RoHS

1 Kit
1+
Rs.8,267.580
5+
Rs.6,326.760
10+
Rs.5,853.040
20+
Rs.5,379.320
40+
Rs.5,272.090
More Pricing...
Min: 1 / Mult: 1
100-Pcs of Each 61 Values 10ohm to 1Mohm Resistors
250mW
10ohm to 1Mohm
± 1%
6100
-
1568340

RoHS

1 Kit
1+
Rs.16,147.890
Min: 1 / Mult: 1
-
250mW
1ohm to 6.8Mohm
± 1%
11850
COMP-CARD Resistors
3213383

RoHS

Each
1+
Rs.21,030.720
2+
Rs.17,944.490
3+
Rs.17,050.090
5+
Rs.16,154.500
10+
Rs.15,260.100
More Pricing...
Min: 1 / Mult: 1
0603 Size 0 Ohm to 1 Mohm Chip Resistors
200mW
0ohm to 1Mohm
± 1%
6050
-
3405261

RoHS

1 Kit
1+
Rs.19,541.430
5+
Rs.16,674.380
10+
Rs.14,179.710
20+
Rs.13,896.900
40+
Rs.13,614.080
More Pricing...
Min: 1 / Mult: 1
6800pcs, 68Values, 0R&1R to 1M, 1W, 1%, 2512Size E-24 Series Resistors
1W
0ohm to 1Mohm
± 1%
6800
-
3405256

RoHS

1 Kit
1+
Rs.18,483.390
5+
Rs.15,771.600
10+
Rs.13,412.090
20+
Rs.13,145.250
40+
Rs.12,877.220
More Pricing...
Min: 1 / Mult: 1
8000pcs, 80Values, 0R&1R to 1M, 1/10W, 1%, 0603Size E-24 Series Resistors
100mW
0ohm to 1Mohm
± 1%
8000
-
3213385

RoHS

Each
1+
Rs.20,362.260
2+
Rs.17,375.020
3+
Rs.16,508.890
5+
Rs.15,641.590
10+
Rs.14,775.460
More Pricing...
Min: 1 / Mult: 1
1206 Size 0 Ohm to 1 Mohm Chip Resistors
500mW
0ohm to 1Mohm
± 1%
6050
-
3405259

RoHS

1 Kit
1+
Rs.19,385.540
5+
Rs.16,540.880
10+
Rs.14,066.240
20+
Rs.13,785.790
40+
Rs.13,505.330
More Pricing...
Min: 1 / Mult: 1
6300pcs, 63Values, 1R to 1M, 1/2W, 1%, 1210Size E-24 Series Resistors
500mW
1ohm to 1Mohm
± 1%
6300
-
3213384

RoHS

Each
1+
Rs.20,226.090
2+
Rs.17,259.150
3+
Rs.16,398.920
5+
Rs.15,537.520
10+
Rs.14,677.270
More Pricing...
Min: 1 / Mult: 1
0805 Size 0 Ohm to 1 Mohm Chip Resistors
330mW
0ohm to 1Mohm
± 1%
6050
-
3213382

RoHS

Each
1+
Rs.23,114.070
2+
Rs.19,722.640
3+
Rs.18,738.670
5+
Rs.17,755.890
10+
Rs.16,771.920
More Pricing...
Min: 1 / Mult: 1
0402 Size 0 Ohm to 1 Mohm Chip Resistors
100mW
0ohm to 1Mohm
± 1%
12100
-
1198147
1 Kit
1+
Rs.13,251.800
Min: 1 / Mult: 1
0.6W 1% E24 Metal Film (5 Flap FL24/10) Resistors
600mW
10ohm to 1Mohm
± 1%
2340
COMP-CARD Resistors
3213386

RoHS

Each
1+
Rs.20,202.820
2+
Rs.17,237.960
3+
Rs.16,378.910
5+
Rs.15,518.680
10+
Rs.14,659.620
More Pricing...
Min: 1 / Mult: 1
2512 Size 0 Ohm to 1 Mohm Chip Resistors
2W
0ohm to 1Mohm
± 1%
6050
-
2329848

RoHS

1 Kit
1+
Rs.23,978.270
5+
Rs.22,796.980
10+
Rs.22,087.070
Min: 1 / Mult: 1
LR Series General Purpose Resistors
250mW
-
± 1%
-
-
1568341

RoHS

1 Kit
1+
Rs.22,554.390
Min: 1 / Mult: 1
-
250mW
1ohm to 10Mohm
± 1%
16260
COMP-CARD Resistors
1198152
1 Kit
1+
Rs.36,897.930
3+
Rs.32,284.850
5+
Rs.26,750.500
10+
Rs.23,983.320
20+
Rs.23,168.710
Min: 1 / Mult: 1
-
600mW
1ohm to 10Mohm
± 1%
3080
COMP-CARD Resistors
3405258

RoHS

1 Kit
1+
Rs.19,385.540
5+
Rs.16,540.880
10+
Rs.14,066.240
20+
Rs.13,785.790
40+
Rs.13,505.330
More Pricing...
Min: 1 / Mult: 1
9900pcs, 99Values, 0R&1R to 1M, 1/4W, 1%, 1206Size E-24 Series Resistors
250mW
0ohm to 1Mohm
± 1%
9900
-
3366795

RoHS

NEOHM - TE CONNECTIVITY
1 Kit
1+
Rs.44,662.580
5+
Rs.42,046.170
10+
Rs.39,674.320
Min: 1 / Mult: 1
100-Pcs of Each 121 Values CRGH Series 1206Size, 1%, 10 OHM-1M OHM Thick Film Resistors
-
10ohm to 1Mohm
± 1%
12100
CRGH Series
1198150
1 Kit
1+
Rs.14,129.410
Min: 1 / Mult: 1
1850-Pcs of 48 Values 10ohm to 1Mohm Resistors
250mW
10ohm to 1Mohm
± 1%
1850
COMP-CARD Resistors
2056449

RoHS

1 Kit
1+
Rs.16,855.440
3+
Rs.16,456.780
5+
Rs.16,266.940
10+
Rs.16,075.990
20+
Rs.15,754.380
Min: 1 / Mult: 1
0.1W 1% Metal Film E24 (5 Flap FL24/10) Resistors, 120 Values, 18,100 Pieces
100mW
10ohm to 1Mohm
± 1%
18100
COMP-CARD Resistors
1-25 of 51 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY