MF0 Series Through Hole Resistors:
82 Products FoundFind a huge range of MF0 Series Through Hole Resistors at element14 India. We stock a wide range of Through Hole Resistors, such as MRS25 Series, ROX Series, MFR Series & R Series Through Hole Resistors from the worlds top manufacturers including: Yageo
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ Rs.2.970 100+ Rs.2.450 500+ Rs.2.180 1000+ Rs.2.010 2500+ Rs.1.750 More Pricing... | Min: 10 / Mult: 10 | 1.8kohm | MF0 Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | High Stability | 2.4mm | 6.3mm | -55°C | 155°C | - | |||||
Each | 10+ Rs.2.970 100+ Rs.2.450 500+ Rs.2.180 1000+ Rs.2.010 2500+ Rs.1.750 More Pricing... | Min: 10 / Mult: 10 | 22ohm | MF0 Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | High Stability | 2.4mm | 6.3mm | -55°C | 155°C | - | |||||
Each | 10+ Rs.2.970 100+ Rs.2.450 500+ Rs.2.180 1000+ Rs.2.010 2500+ Rs.1.880 More Pricing... | Min: 10 / Mult: 10 | 12kohm | MF0 Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | High Stability | 2.4mm | 6.3mm | -55°C | 155°C | - | |||||
Each | 10+ Rs.2.970 100+ Rs.2.450 500+ Rs.2.180 1000+ Rs.2.010 2500+ Rs.1.880 More Pricing... | Min: 10 / Mult: 10 | 100kohm | MF0 Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | High Stability | 2.4mm | 6.3mm | -55°C | 155°C | - | |||||
Each | 10+ Rs.2.880 100+ Rs.2.360 500+ Rs.2.270 1000+ Rs.2.070 2500+ Rs.1.870 More Pricing... | Min: 10 / Mult: 10 | 200ohm | MF0 Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | High Stability | 2.4mm | 6.3mm | -55°C | 155°C | - | |||||
Each | 10+ Rs.2.970 100+ Rs.2.450 500+ Rs.2.180 1000+ Rs.2.010 2500+ Rs.1.880 More Pricing... | Min: 10 / Mult: 10 | 15kohm | MF0 Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | High Stability | 2.4mm | 6.3mm | -55°C | 155°C | - | |||||
Each | 10+ Rs.2.970 100+ Rs.2.450 500+ Rs.2.180 1000+ Rs.2.010 2500+ Rs.1.710 More Pricing... | Min: 10 / Mult: 10 | 220ohm | MF0 Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | High Stability | 2.4mm | 6.3mm | -55°C | 155°C | - | |||||
Each | 10+ Rs.4.790 100+ Rs.4.440 500+ Rs.4.290 1000+ Rs.4.140 2500+ Rs.3.990 More Pricing... | Min: 10 / Mult: 10 | 1kohm | MF0 Series | 400mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | High Stability | 1.9mm | 3.4mm | -55°C | 155°C | - | |||||
Each | 10+ Rs.2.970 100+ Rs.2.450 500+ Rs.2.180 1000+ Rs.2.010 2500+ Rs.1.750 More Pricing... | Min: 10 / Mult: 10 | 5.1kohm | MF0 Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | High Stability | 2.4mm | 6.3mm | -55°C | 155°C | - | |||||
Each | 10+ Rs.2.970 100+ Rs.2.450 500+ Rs.2.180 1000+ Rs.1.840 2500+ Rs.1.800 More Pricing... | Min: 10 / Mult: 10 | 150kohm | MF0 Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | High Stability | 2.4mm | 6.3mm | -55°C | 155°C | - | |||||
Each | 10+ Rs.2.970 100+ Rs.2.450 500+ Rs.2.180 1000+ Rs.2.010 2500+ Rs.1.750 More Pricing... | Min: 10 / Mult: 10 | 1.5kohm | MF0 Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | High Stability | 2.4mm | 6.3mm | -55°C | 155°C | - | |||||
Each | 10+ Rs.2.970 100+ Rs.2.450 500+ Rs.2.180 1000+ Rs.2.010 2500+ Rs.1.880 More Pricing... | Min: 10 / Mult: 10 | 510ohm | MF0 Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | High Stability | 2.4mm | 6.3mm | -55°C | 155°C | - | |||||
Each | 10+ Rs.2.970 100+ Rs.2.450 500+ Rs.2.180 1000+ Rs.2.010 2500+ Rs.1.750 More Pricing... | Min: 10 / Mult: 10 | 270ohm | MF0 Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | High Stability | 2.4mm | 6.3mm | -55°C | 155°C | - | |||||
Each | 10+ Rs.2.970 100+ Rs.2.450 500+ Rs.2.180 1000+ Rs.2.010 2500+ Rs.1.880 More Pricing... | Min: 10 / Mult: 10 | 1.2kohm | MF0 Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | High Stability | 2.4mm | 6.3mm | -55°C | 155°C | - | |||||
Each | 10+ Rs.2.970 100+ Rs.2.450 500+ Rs.2.180 1000+ Rs.2.010 2500+ Rs.1.750 More Pricing... | Min: 10 / Mult: 10 | 3.3kohm | MF0 Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | High Stability | 2.4mm | 6.3mm | -55°C | 155°C | - | |||||
Each | 10+ Rs.2.970 100+ Rs.2.450 500+ Rs.2.180 1000+ Rs.2.010 2500+ Rs.1.660 More Pricing... | Min: 10 / Mult: 10 | 100kohm | MF0 Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | High Stability | 2.4mm | 6.3mm | -55°C | 155°C | - | |||||
Each | 10+ Rs.2.970 100+ Rs.2.450 500+ Rs.2.180 1000+ Rs.2.010 2500+ Rs.1.880 More Pricing... | Min: 10 / Mult: 10 | 120kohm | MF0 Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | High Stability | 2.4mm | 6.3mm | -55°C | 155°C | - | |||||
Each | 10+ Rs.9.060 100+ Rs.3.660 500+ Rs.2.620 1000+ Rs.1.570 2500+ Rs.1.490 More Pricing... | Min: 10 / Mult: 10 | 18kohm | MF0 Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | High Stability | 2.4mm | 6.3mm | -55°C | 155°C | - | |||||
Each | 10+ Rs.2.970 100+ Rs.2.450 500+ Rs.2.180 1000+ Rs.2.010 2500+ Rs.1.880 More Pricing... | Min: 10 / Mult: 10 | 2.2kohm | MF0 Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | High Stability | 2.4mm | 6.3mm | -55°C | 155°C | - | |||||
Each | 10+ Rs.2.970 100+ Rs.2.450 500+ Rs.2.180 1000+ Rs.2.010 2500+ Rs.1.880 More Pricing... | Min: 10 / Mult: 10 | 150kohm | MF0 Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | High Stability | 2.4mm | 6.3mm | -55°C | 155°C | - | |||||
Each | 10+ Rs.4.880 100+ Rs.4.530 500+ Rs.4.380 1000+ Rs.4.230 2500+ Rs.4.080 More Pricing... | Min: 10 / Mult: 10 | 10kohm | MF0 Series | 400mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | High Stability | 1.9mm | 3.4mm | -55°C | 155°C | - | |||||
Each | 10+ Rs.2.970 100+ Rs.2.450 500+ Rs.2.180 1000+ Rs.2.010 2500+ Rs.1.710 More Pricing... | Min: 10 / Mult: 10 | 33kohm | MF0 Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | High Stability | 2.4mm | 6.3mm | -55°C | 155°C | - | |||||
Each | 10+ Rs.2.970 100+ Rs.2.450 500+ Rs.2.180 1000+ Rs.2.010 2500+ Rs.1.880 More Pricing... | Min: 10 / Mult: 10 | 27kohm | MF0 Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | High Stability | 2.4mm | 6.3mm | -55°C | 155°C | - | |||||
Each | 10+ Rs.2.970 100+ Rs.2.450 500+ Rs.2.180 1000+ Rs.2.010 2500+ Rs.1.880 More Pricing... | Min: 10 / Mult: 10 | 390ohm | MF0 Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | High Stability | 2.4mm | 6.3mm | -55°C | 155°C | - | |||||
Each | 10+ Rs.2.970 100+ Rs.2.450 500+ Rs.2.180 1000+ Rs.2.010 2500+ Rs.1.710 More Pricing... | Min: 10 / Mult: 10 | 33kohm | MF0 Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | High Stability | 2.4mm | 6.3mm | -55°C | 155°C | - |