100kohm Through Hole Resistors:

166 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1703750

RoHS

Each
1+
Rs.471.260
5+
Rs.448.480
10+
Rs.425.690
20+
Rs.389.840
40+
Rs.376.020
More Pricing...
Min: 1 / Mult: 1
100kohm
PTF Series
125mW
± 0.1%
Axial Leaded
300V
Metal Film
± 10ppm/°C
High Precision, High Stability
2.31mm
7.62mm
-
-55°C
150°C
-
4141013

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.26.810
100+
Rs.10.550
500+
Rs.6.370
1000+
Rs.5.330
2500+
Rs.5.230
Min: 10 / Mult: 10
100kohm
MBB Series
400mW
± 1%
Axial Leaded
350V
Metal Film (Thin Film)
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
AEC-Q200
1634102

RoHS

Each
5+
Rs.90.290
50+
Rs.54.720
250+
Rs.44.600
500+
Rs.38.910
1000+
Rs.34.480
More Pricing...
Min: 5 / Mult: 5
100kohm
PR Series
500mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
3.6mm
9mm
-
-55°C
155°C
-
9339078

RoHS

Each
10+
Rs.4.840
100+
Rs.3.520
500+
Rs.2.050
1000+
Rs.1.550
2500+
Rs.1.390
More Pricing...
Min: 10 / Mult: 10
100kohm
MCF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
2.5mm
6.8mm
-
-
-
-
2329853

RoHS

Each
10+
Rs.2.500
100+
Rs.2.150
500+
Rs.1.880
2500+
Rs.1.520
6000+
Rs.1.430
More Pricing...
Min: 10 / Mult: 10
100kohm
LR Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-
-55°C
155°C
-
9339795

RoHS

Each
1+
Rs.11.790
50+
Rs.8.590
100+
Rs.7.270
250+
Rs.3.780
500+
Rs.3.580
More Pricing...
Min: 1 / Mult: 1
100kohm
MF50 Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-
-55°C
155°C
-
9463895

RoHS

Each
10+
Rs.12.360
100+
Rs.7.560
500+
Rs.5.520
1000+
Rs.5.430
2500+
Rs.4.860
More Pricing...
Min: 10 / Mult: 10
100kohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
1652644

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.4.540
2+
Rs.3.380
3+
Rs.2.430
5+
Rs.1.970
10+
Rs.1.730
More Pricing...
Min: 1 / Mult: 1
100kohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-
-55°C
155°C
-
9341129

RoHS

Each
10+
Rs.6.700
100+
Rs.4.870
500+
Rs.2.150
1000+
Rs.1.910
2500+
Rs.1.660
More Pricing...
Min: 10 / Mult: 10
100kohm
-
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
-
9338071

RoHS

Each
1+
Rs.25.470
50+
Rs.15.690
100+
Rs.10.740
250+
Rs.8.170
500+
Rs.7.300
More Pricing...
Min: 1 / Mult: 1
100kohm
MCF Series
2W
± 5%
Axial Leaded
500V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
5.5mm
16mm
-
-55°C
155°C
-
2401807

RoHS

Each
10+
Rs.6.170
100+
Rs.4.500
500+
Rs.1.980
1000+
Rs.1.750
2500+
Rs.1.530
More Pricing...
Min: 10 / Mult: 10
100kohm
MCMF Series
600mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
1083469

RoHS

Each
1+
Rs.72.840
50+
Rs.36.100
100+
Rs.29.280
250+
Rs.27.680
500+
Rs.24.040
More Pricing...
Min: 1 / Mult: 1
100kohm
R Series
250mW
± 0.1%
Axial Leaded
250V
Metal Film
± 15ppm/°C
Precision
2.3mm
6.3mm
-
-65°C
155°C
-
9342427

RoHS

Each
5+
Rs.6.180
50+
Rs.5.500
250+
Rs.2.610
500+
Rs.1.990
1000+
Rs.1.880
More Pricing...
Min: 5 / Mult: 5
100kohm
MF12 Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-
-55°C
155°C
-
1900114

RoHS

Each
10+
Rs.21.420
100+
Rs.14.420
500+
Rs.11.220
2500+
Rs.8.830
5000+
Rs.7.680
More Pricing...
Min: 10 / Mult: 10
100kohm
ROX Series
3W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5.5mm
16mm
-
-55°C
155°C
-
1502877

RoHS

Each
1+
Rs.839.550
10+
Rs.621.180
50+
Rs.581.380
100+
Rs.541.580
200+
Rs.501.780
More Pricing...
Min: 1 / Mult: 1
100kohm
HB Series
2W
± 1%
Radial Leaded
7.5kV
Thick Film
± 100ppm/°C
High Voltage
3mm
26.5mm
-
-55°C
125°C
-
2340760

RoHS

Each
1+
Rs.106.570
50+
Rs.53.240
100+
Rs.40.880
250+
Rs.36.580
500+
Rs.32.270
More Pricing...
Min: 1 / Mult: 1
100kohm
VRW Series
1W
± 5%
Axial Leaded
10kV
Thick Film
± 200ppm/°C
High Voltage
5mm
15.5mm
-
-55°C
155°C
-
1100015

RoHS

Each
10+
Rs.33.400
100+
Rs.14.410
500+
Rs.12.190
1000+
Rs.11.600
2500+
Rs.11.010
More Pricing...
Min: 10 / Mult: 10
100kohm
MFR Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-
-55°C
155°C
-
9505555

RoHS

Each
1+
Rs.671.630
3+
Rs.585.260
5+
Rs.498.890
10+
Rs.412.510
20+
Rs.372.140
More Pricing...
Min: 1 / Mult: 1
100kohm
W20 Series
14W
± 5%
Axial Leaded
750V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
53.5mm
-
-55°C
350°C
-
9499857

RoHS

Each
1+
Rs.295.790
10+
Rs.215.040
25+
Rs.190.190
50+
Rs.165.350
100+
Rs.118.310
More Pricing...
Min: 1 / Mult: 1
100kohm
RC Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
2.5mm
7.2mm
-
-55°C
155°C
-
9497331

RoHS

Each
5+
Rs.27.530
50+
Rs.17.200
250+
Rs.13.910
500+
Rs.12.020
1000+
Rs.10.680
More Pricing...
Min: 5 / Mult: 5
100kohm
MFR Series
750mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
High Reliability
3.6mm
9mm
-
-55°C
155°C
-
3546906

RoHS

Each
10+
Rs.7.430
100+
Rs.5.090
500+
Rs.5.060
1000+
Rs.4.010
2500+
Rs.3.620
More Pricing...
Min: 10 / Mult: 10
100kohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
AEC-Q200
1700264

RoHS

Each
5+
Rs.4.080
50+
Rs.3.640
250+
Rs.2.520
500+
Rs.1.730
1000+
Rs.1.320
More Pricing...
Min: 5 / Mult: 5
100kohm
MCRE Series
125mW
± 5%
Axial Leaded
200V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
1.85mm
3.5mm
-
-55°C
155°C
-
1900135

RoHS

Each
10+
Rs.11.210
100+
Rs.7.670
500+
Rs.6.950
2500+
Rs.5.800
6000+
Rs.5.270
More Pricing...
Min: 10 / Mult: 10
100kohm
ROX Series
2W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5mm
12mm
-
-55°C
155°C
-
1973208

RoHS

Each
1+
Rs.24.940
50+
Rs.15.330
100+
Rs.10.590
250+
Rs.8.040
500+
Rs.7.190
More Pricing...
Min: 1 / Mult: 1
100kohm
MCPMR Series
2W
± 5%
Axial Leaded
500V
Metal Film
± 350ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
9338381

RoHS

Each
5+
Rs.7.610
50+
Rs.5.540
250+
Rs.3.210
500+
Rs.2.440
1000+
Rs.2.180
More Pricing...
Min: 5 / Mult: 5
100kohm
MCF Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
3.5mm
10mm
-
-55°C
155°C
-
1-25 of 166 items
of 7 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY