22kohm Through Hole Resistors:

99 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9341544

RoHS

Each
10+
Rs.7.540
100+
Rs.5.480
500+
Rs.2.440
1000+
Rs.2.190
2500+
Rs.1.830
More Pricing...
Min: 10 / Mult: 10
22kohm
MF25 Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
-
1306258

RoHS

Each
1+
Rs.79.360
10+
Rs.44.870
50+
Rs.36.380
100+
Rs.26.980
200+
Rs.22.650
More Pricing...
Min: 1 / Mult: 1
22kohm
WMO-S Series
5W
± 5%
Axial Leaded
500V
Metal Film
± 350ppm/°C
Flame Proof
8.5mm
26mm
-
-55°C
155°C
-
9466096

RoHS

Each
10+
Rs.12.360
100+
Rs.8.190
500+
Rs.6.320
1000+
Rs.5.430
2500+
Rs.4.860
More Pricing...
Min: 10 / Mult: 10
22kohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
9505385

RoHS

Each
1+
Rs.468.640
3+
Rs.429.780
5+
Rs.390.920
10+
Rs.352.060
20+
Rs.321.180
More Pricing...
Min: 1 / Mult: 1
22kohm
W20 Series
10.5W
± 5%
Axial Leaded
500V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
38mm
-
-55°C
350°C
-
9340211

RoHS

Each
1+
Rs.10.140
50+
Rs.7.380
100+
Rs.6.250
250+
Rs.4.280
500+
Rs.3.250
More Pricing...
Min: 1 / Mult: 1
22kohm
MF50 Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-
-55°C
155°C
-
1634084

RoHS

Each
5+
Rs.90.290
50+
Rs.54.720
250+
Rs.44.600
500+
Rs.38.910
1000+
Rs.34.480
More Pricing...
Min: 5 / Mult: 5
22kohm
PR Series
500mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
3.6mm
9mm
-
-55°C
155°C
-
9337814

RoHS

Each
1+
Rs.20.800
50+
Rs.12.790
100+
Rs.8.800
250+
Rs.6.680
500+
Rs.5.970
More Pricing...
Min: 1 / Mult: 1
22kohm
MCF Series
1W
± 5%
Axial Leaded
500V
Carbon Film
-450ppm/°C to 0ppm/°C
General Purpose
5.5mm
16mm
-
-55°C
155°C
-
1099997

RoHS

Each
10+
Rs.20.000
100+
Rs.9.350
500+
Rs.8.910
1000+
Rs.8.460
2500+
Rs.7.710
More Pricing...
Min: 10 / Mult: 10
22kohm
MFR Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-
-55°C
155°C
-
2329901

RoHS

Each
10+
Rs.2.500
100+
Rs.2.150
500+
Rs.1.880
2500+
Rs.1.260
6000+
Rs.1.220
More Pricing...
Min: 10 / Mult: 10
22kohm
LR Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-
-55°C
155°C
-
2401789

RoHS

Each
10+
Rs.6.370
100+
Rs.4.640
500+
Rs.2.040
1000+
Rs.1.810
2500+
Rs.1.570
More Pricing...
Min: 10 / Mult: 10
22kohm
MCMF Series
600mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
2614388

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.28.730
50+
Rs.19.510
100+
Rs.17.510
250+
Rs.16.860
500+
Rs.16.210
More Pricing...
Min: 1 / Mult: 1
22kohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Thin Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
AEC-Q200
2805113

RoHS

Each
1+
Rs.380.670
10+
Rs.254.520
50+
Rs.203.190
100+
Rs.176.220
200+
Rs.165.780
More Pricing...
Min: 1 / Mult: 1
22kohm
C Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 90ppm/°C
High Power
8.5mm
38.1mm
-
-
-
-
1357921

RoHS

Each
1+
Rs.27.250
50+
Rs.16.800
100+
Rs.11.480
250+
Rs.8.730
500+
Rs.7.800
More Pricing...
Min: 1 / Mult: 1
22kohm
MOR Series
3W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
High Stability
5.5mm
16mm
-
-55°C
155°C
-
9338616

RoHS

Each
5+
Rs.7.790
50+
Rs.5.660
250+
Rs.3.280
500+
Rs.2.500
1000+
Rs.2.240
More Pricing...
Min: 5 / Mult: 5
22kohm
MCF Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
± 450ppm/°C
General Purpose
3.5mm
10mm
-
-55°C
155°C
-
1738706

RoHS

Each
10+
Rs.18.580
100+
Rs.12.460
500+
Rs.9.710
2500+
Rs.6.060
5000+
Rs.5.890
More Pricing...
Min: 10 / Mult: 10
22kohm
ROX Series
3W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5.5mm
16mm
-
-55°C
235°C
-
3230239

RoHS

Each
1+
Rs.209.050
50+
Rs.109.000
100+
Rs.98.560
250+
Rs.88.510
1000+
Rs.78.460
More Pricing...
Min: 1 / Mult: 1
22kohm
ROX Series
9W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
54mm
-
-55°C
155°C
-
3542102

RoHS

Each
1+
Rs.18.650
50+
Rs.14.970
100+
Rs.11.170
250+
Rs.10.990
500+
Rs.10.810
More Pricing...
Min: 1 / Mult: 1
22kohm
SPR Series
2W
± 5%
Axial Leaded
-
Metal Film
± 350ppm/K
High Reliability
4.2mm
12mm
-
-55°C
200°C
-
3547148

RoHS

Each
1+
Rs.23.510
50+
Rs.11.070
100+
Rs.9.850
250+
Rs.8.550
500+
Rs.7.590
More Pricing...
Min: 1 / Mult: 1
22kohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/K
High Power
2.5mm
8mm
-
-
-
AEC-Q200
2330068

RoHS

Each
10+
Rs.2.590
100+
Rs.2.240
500+
Rs.1.960
2500+
Rs.1.520
6000+
Rs.1.440
More Pricing...
Min: 10 / Mult: 10
22kohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-
-55°C
155°C
-
1174410

RoHS

Each
1+
Rs.171.600
5+
Rs.142.890
10+
Rs.114.180
20+
Rs.98.520
40+
Rs.89.130
More Pricing...
Min: 1 / Mult: 1
22kohm
SBC Series
7W
± 5%
Axial Leaded
392.4V
Wirewound
± 200ppm/°C
High Power
-
38mm
8mm
-55°C
350°C
-
1565295

RoHS

Each
10+
Rs.2.970
100+
Rs.2.290
500+
Rs.1.850
1000+
Rs.1.610
2500+
Rs.1.420
More Pricing...
Min: 10 / Mult: 10
22kohm
MFR Series
400mW
± 1%
Axial Leaded
200V
Metal Film
50ppm/°C
High Reliability
2mm
3.7mm
-
-55°C
155°C
-
2805142

RoHS

Each
1+
Rs.476.580
10+
Rs.334.770
50+
Rs.277.350
100+
Rs.251.250
200+
Rs.226.890
More Pricing...
Min: 1 / Mult: 1
22kohm
C Series
14W
± 5%
Axial Leaded
650V
Wirewound
± 90ppm/°C
High Power
8.5mm
53.3mm
-
-
-
-
2329447

RoHS

Each
10+
Rs.11.330
100+
Rs.7.500
500+
Rs.5.760
2500+
Rs.4.450
5000+
Rs.3.850
More Pricing...
Min: 10 / Mult: 10
22kohm
CFR Series
1W
± 5%
Axial Leaded
500V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
5mm
12mm
-
-55°C
155°C
-
1565365

RoHS

Each
10+
Rs.17.310
100+
Rs.11.170
500+
Rs.8.160
1000+
Rs.6.440
2500+
Rs.5.600
More Pricing...
Min: 10 / Mult: 10
22kohm
MFP Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Flame Proof
2.5mm
6.2mm
-
-55°C
155°C
-
3547129

RoHS

Each
1+
Rs.61.830
50+
Rs.30.330
100+
Rs.27.200
250+
Rs.24.240
500+
Rs.21.980
More Pricing...
Min: 1 / Mult: 1
22kohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
1-25 of 99 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY