4.7kohm Through Hole Resistors:

144 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3542071

RoHS

Each
5+
Rs.10.280
50+
Rs.6.590
250+
Rs.6.260
500+
Rs.5.920
1000+
Rs.5.250
Min: 5 / Mult: 5
4.7kohm
SPR Series
1W
± 5%
Axial Leaded
-
Metal Film
± 350ppm/K
High Reliability
3.5mm
9mm
-
-55°C
200°C
-
3230125

RoHS

Each
1+
Rs.93.330
50+
Rs.75.730
100+
Rs.69.110
250+
Rs.56.650
500+
Rs.55.320
Min: 1 / Mult: 1
4.7kohm
ROX Series
8W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-
-55°C
155°C
-
3791139

RoHS

Each
1+
Rs.94.030
5+
Rs.86.540
10+
Rs.79.030
20+
Rs.78.110
40+
Rs.77.190
More Pricing...
Min: 1 / Mult: 1
4.7kohm
SBC Series
17W
± 5%
Axial Leaded
-
Wirewound
± 200ppm/°C
High Power
-
75mm
9mm
-55°C
350°C
-
9340629

RoHS

Each
1+
Rs.10.870
50+
Rs.7.900
100+
Rs.6.690
250+
Rs.4.580
500+
Rs.3.490
More Pricing...
Min: 1 / Mult: 1
4.7kohm
MF50 Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-
-55°C
155°C
-
9468692

RoHS

Each
10+
Rs.12.360
100+
Rs.8.190
500+
Rs.6.320
1000+
Rs.5.430
2500+
Rs.4.860
More Pricing...
Min: 10 / Mult: 10
4.7kohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
9341951

RoHS

Each
10+
Rs.7.130
100+
Rs.5.180
500+
Rs.2.280
1000+
Rs.2.020
2500+
Rs.1.750
More Pricing...
Min: 10 / Mult: 10
4.7kohm
-
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
-
2329947

RoHS

Each
10+
Rs.2.540
100+
Rs.2.230
500+
Rs.1.850
2500+
Rs.1.660
6000+
Rs.1.520
More Pricing...
Min: 10 / Mult: 10
4.7kohm
LR Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-
-55°C
155°C
-
9339540

RoHS

Each
10+
Rs.4.910
100+
Rs.3.570
500+
Rs.2.080
1000+
Rs.1.570
2500+
Rs.1.400
More Pricing...
Min: 10 / Mult: 10
4.7kohm
MCF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
± 450ppm/°C
General Purpose
2.5mm
6.8mm
-
-
-
-
4219795

RoHS

Each
10+
Rs.220.530
100+
Rs.157.890
500+
Rs.129.180
1000+
Rs.120.480
2500+
Rs.104.820
More Pricing...
Min: 10 / Mult: 10
4.7kohm
EP Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
8.5mm
39.5mm
-
-55°C
155°C
-
9343253

RoHS

Each
5+
Rs.6.330
50+
Rs.5.630
250+
Rs.2.680
500+
Rs.2.020
1000+
Rs.1.930
More Pricing...
Min: 5 / Mult: 5
4.7kohm
MF12 Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-
-55°C
155°C
-
1565318

RoHS

Each
10+
Rs.12.970
100+
Rs.5.340
500+
Rs.5.240
1000+
Rs.5.130
2500+
Rs.5.020
More Pricing...
Min: 10 / Mult: 10
4.7kohm
MFR Series
400mW
± 1%
Axial Leaded
200V
Metal Film
50ppm/°C
High Reliability
2mm
3.7mm
-
-55°C
155°C
-
9338268

RoHS

Each
1+
Rs.27.730
50+
Rs.17.030
100+
Rs.11.680
250+
Rs.8.890
500+
Rs.7.920
More Pricing...
Min: 1 / Mult: 1
4.7kohm
MCF Series
2W
± 5%
Axial Leaded
500V
Carbon Film
± 450ppm/°C
General Purpose
5.5mm
16mm
-
-55°C
155°C
-
2329598

RoHS

Each
10+
Rs.17.070
100+
Rs.11.390
500+
Rs.8.550
2500+
Rs.6.860
5000+
Rs.5.800
More Pricing...
Min: 10 / Mult: 10
4.7kohm
CFR Series
2W
± 5%
Axial Leaded
500V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
5.5mm
16mm
-
-55°C
155°C
-
9338829

RoHS

Each
5+
Rs.7.790
50+
Rs.5.660
250+
Rs.3.280
500+
Rs.2.500
1000+
Rs.2.240
More Pricing...
Min: 5 / Mult: 5
4.7kohm
MCF Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
± 450ppm/°C
General Purpose
3.5mm
10mm
-
-55°C
155°C
-
1099979

RoHS

Each
10+
Rs.30.910
100+
Rs.13.350
500+
Rs.9.530
1000+
Rs.8.380
2500+
Rs.8.200
More Pricing...
Min: 10 / Mult: 10
4.7kohm
MFR Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-
-55°C
155°C
-
2401772

RoHS

Each
10+
Rs.6.370
100+
Rs.4.640
500+
Rs.2.040
1000+
Rs.1.810
2500+
Rs.1.570
More Pricing...
Min: 10 / Mult: 10
4.7kohm
MCMF Series
600mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
2614394

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.28.730
50+
Rs.17.070
100+
Rs.15.680
250+
Rs.14.510
500+
Rs.13.330
More Pricing...
Min: 1 / Mult: 1
4.7kohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Thin Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
AEC-Q200
3496966

RoHS

Each
10+
Rs.2.790
100+
Rs.2.270
500+
Rs.2.100
1000+
Rs.1.840
2500+
Rs.1.750
More Pricing...
Min: 10 / Mult: 10
4.7kohm
MFR Series
500mW
± 1%
Axial Leaded
300V
Metal Film
± 50ppm/°C
General Purpose
2.4mm
6.3mm
-
-55°C
155°C
-
3547254

RoHS

Each
10+
Rs.7.490
100+
Rs.4.880
500+
Rs.3.750
1000+
Rs.3.230
2500+
Rs.2.360
More Pricing...
Min: 10 / Mult: 10
4.7kohm
SFR25 Series
400mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/K
General Purpose
2.5mm
7.5mm
-
-55°C
155°C
-
1700245

RoHS

Each
5+
Rs.3.960
50+
Rs.3.520
250+
Rs.2.440
500+
Rs.1.670
1000+
Rs.1.270
More Pricing...
Min: 5 / Mult: 5
4.7kohm
MCRE Series
125mW
± 5%
Axial Leaded
200V
Carbon Film
-4500ppm/°C to 0ppm/°C
General Purpose
1.85mm
3.5mm
-
-55°C
155°C
-
9497781

RoHS

Each
5+
Rs.27.530
50+
Rs.17.200
250+
Rs.13.910
500+
Rs.12.020
1000+
Rs.10.680
More Pricing...
Min: 5 / Mult: 5
4.7kohm
MFR Series
750mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
High Reliability
3.6mm
9mm
-
-55°C
155°C
-
9505008

RoHS

Each
1+
Rs.270.050
10+
Rs.159.120
50+
Rs.155.940
100+
Rs.152.760
200+
Rs.149.580
More Pricing...
Min: 1 / Mult: 1
4.7kohm
W22 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-
-55°C
350°C
-
2330165

RoHS

Each
10+
Rs.2.850
100+
Rs.2.410
500+
Rs.2.240
2500+
Rs.1.520
6000+
Rs.1.440
More Pricing...
Min: 10 / Mult: 10
4.7kohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-
-55°C
155°C
-
1174437

RoHS

Each
1+
Rs.152.490
5+
Rs.133.430
10+
Rs.110.550
20+
Rs.99.120
40+
Rs.91.490
More Pricing...
Min: 1 / Mult: 1
4.7kohm
SBC Series
11W
± 5%
Axial Leaded
227.4V
Wirewound
± 200ppm/°C
High Power
-
50mm
9mm
-55°C
350°C
-
2805125

RoHS

Each
1+
Rs.341.170
10+
Rs.298.520
50+
Rs.247.350
100+
Rs.221.760
200+
Rs.204.700
More Pricing...
Min: 1 / Mult: 1
4.7kohm
C Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 90ppm/°C
High Power
8.5mm
38.1mm
-
-
-
-
1-25 of 144 items
of 6 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY