167mW Through Hole Resistors:

14 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3951821

RoHS

Each
10+
Rs.2.360
100+
Rs.1.830
500+
Rs.1.660
1000+
Rs.1.490
2500+
Rs.1.320
More Pricing...
Min: 10 / Mult: 10
1kohm
MFR Series
167mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
1.9mm
3.4mm
-55°C
155°C
AEC-Q200
3951831

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.2.180
100+
Rs.1.660
500+
Rs.1.570
1000+
Rs.1.400
2500+
Rs.1.230
More Pricing...
Min: 10 / Mult: 10
10kohm
MFR Series
167mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
1.9mm
3.4mm
-55°C
155°C
AEC-Q200
3951862

RoHS

Each
10+
Rs.2.100
100+
Rs.1.570
500+
Rs.1.490
1000+
Rs.1.310
2500+
Rs.1.140
More Pricing...
Min: 10 / Mult: 10
10kohm
MFR Series
167mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
1.9mm
3.4mm
-55°C
155°C
AEC-Q200
4063832

RoHS

Each
1+
Rs.8.710
10+
Rs.2.100
100+
Rs.1.750
500+
Rs.1.570
1000+
Rs.1.400
More Pricing...
Min: 1 / Mult: 1
100ohm
CFR Series
167mW
-
-
-
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
1.9mm
3.4mm
-55°C
155°C
AEC-Q200
4064025

RoHS

Each (Cut from Ammo Pack)
1+
Rs.8.710
10+
Rs.2.100
100+
Rs.1.570
500+
Rs.1.490
1000+
Rs.1.310
More Pricing...
Min: 1 / Mult: 1
-
-
167mW
± 1%
Axial Leaded
200V
Metal Film
-
-
1.9mm
-
-
155°C
AEC-Q200
3952684

RoHS

Box of 5000
10+
Rs.2.960
100+
Rs.1.410
500+
Rs.1.060
1000+
Rs.0.945
2500+
Rs.0.872
More Pricing...
Min: 10 / Mult: 10
4.7kohm
MFR Series
167mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
1.9mm
3.4mm
-55°C
155°C
AEC-Q200
4168846

RoHS

Each (Cut from Ammo Pack)
1+
Rs.8.750
10+
Rs.2.130
100+
Rs.1.610
500+
Rs.1.520
1000+
Rs.1.350
More Pricing...
Min: 1 / Mult: 1
-
-
167mW
± 1%
-
200V
-
-
-
-
3.4mm
-55°C
155°C
AEC-Q200
4566708

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.9.580
10+
Rs.2.360
100+
Rs.1.830
500+
Rs.1.660
1000+
Rs.1.490
More Pricing...
Min: 1 / Mult: 1
1kohm
MFR Series
167mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
1.9mm
3.4mm
-55°C
155°C
AEC-Q200
4560104

RoHS

Each
10+
Rs.2.100
100+
Rs.1.750
500+
Rs.1.570
1000+
Rs.1.400
2500+
Rs.1.230
More Pricing...
Min: 10 / Mult: 10
10kohm
CFR Series
167mW
± 5%
Axial Leaded
150V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
1.9mm
3.4mm
-55°C
155°C
AEC-Q200
4555515

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.8.710
10+
Rs.2.100
100+
Rs.1.570
500+
Rs.1.490
1000+
Rs.1.310
More Pricing...
Min: 1 / Mult: 1
47kohm
MFR Series
167mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
1.9mm
3.4mm
-55°C
155°C
AEC-Q200
4560124

RoHS

Each
10+
Rs.2.100
100+
Rs.1.570
500+
Rs.1.490
1000+
Rs.1.310
2500+
Rs.1.140
More Pricing...
Min: 10 / Mult: 10
22kohm
MFR Series
167mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
1.9mm
3.4mm
-55°C
155°C
AEC-Q200
4063829

RoHS

Each
1+
Rs.8.710
10+
Rs.2.100
100+
Rs.1.750
500+
Rs.1.570
1000+
Rs.1.400
More Pricing...
Min: 1 / Mult: 1
-
CFR Series
167mW
-
Axial Leaded
150V
-
-500ppm/°C to +350ppm/°C
General Purpose
1.9mm
-
-55°C
155°C
AEC-Q200
4729356

RoHS

Each
10+
Rs.2.180
100+
Rs.1.660
500+
Rs.1.570
1000+
Rs.1.400
2500+
Rs.1.230
More Pricing...
Min: 10 / Mult: 10
1kohm
MFR Series
167mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
1.9mm
3.4mm
-55°C
155°C
AEC-Q200
4729329

RoHS

Each
10+
Rs.2.100
100+
Rs.1.570
500+
Rs.1.490
1000+
Rs.1.310
2500+
Rs.1.140
More Pricing...
Min: 10 / Mult: 10
100ohm
MFR Series
167mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
1.9mm
3.4mm
-55°C
155°C
AEC-Q200
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY