Through Hole Resistors:

5 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
1565456

RoHS

Each
5+
Rs.42.950
50+
Rs.26.830
250+
Rs.21.700
500+
Rs.18.760
1000+
Rs.16.660
More Pricing...
Min: 5 / Mult: 5
2.7ohm
MFP Series
2W
± 5%
Axial Leaded
350V
Metal Film
± 200ppm/°C
Flame Proof
4mm
10mm
-55°C
155°C
1900140

RoHS

Each
10+
Rs.13.720
100+
Rs.6.170
500+
Rs.6.140
2500+
Rs.5.140
6000+
Rs.4.870
Min: 10 / Mult: 10
2.7ohm
ROX Series
2W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5mm
12mm
-55°C
155°C
1219205

RoHS

Each
5+
Rs.64.420
50+
Rs.35.190
250+
Rs.23.530
500+
Rs.16.480
1000+
Rs.16.310
More Pricing...
Min: 5 / Mult: 5
2.7ohm
WP-S Series
2W
± 5%
Axial Leaded
50V
Wirewound
± 200ppm/°C
Flame Proof
3.6mm
9mm
-55°C
155°C
4219448

RoHS

Each
10+
Rs.25.600
100+
Rs.10.200
500+
Rs.7.640
1000+
Rs.5.070
2500+
Rs.4.630
More Pricing...
Min: 10 / Mult: 10
2.7ohm
EP Series
2W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
3.5mm
9.5mm
-55°C
155°C
1737388

RoHS

Each
1+
Rs.25.480
2+
Rs.18.240
3+
Rs.12.870
5+
Rs.10.420
10+
Rs.9.170
More Pricing...
Min: 1 / Mult: 1
2.7ohm
MCPR Series
2W
± 5%
Radial Leaded
-
Wirewound
± 400ppm/°C
-
-
-
-
-
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY