Through Hole Resistors:

8 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
1903784

RoHS

Each
1+
Rs.20.930
50+
Rs.12.900
100+
Rs.8.840
250+
Rs.6.730
500+
Rs.6.010
More Pricing...
Min: 1 / Mult: 1
39ohm
MCKNP Series
2W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Flame Proof
5mm
12mm
-
-
-
1738619

RoHS

Each
1+
Rs.21.780
50+
Rs.10.290
100+
Rs.8.990
250+
Rs.8.550
500+
Rs.7.680
More Pricing...
Min: 1 / Mult: 1
39ohm
ROX Series
2W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5mm
12mm
-55°C
235°C
-
4006943

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.553.830
50+
Rs.299.460
100+
Rs.264.430
250+
Rs.240.680
Min: 1 / Mult: 1
39ohm
HPCR Series
2W
± 10%
Axial Leaded
1.1kV
Ceramic
0ppm/°C -800ppm/°C
General Purpose
7.96mm
19.1mm
-55°C
230°C
-
4227337

RoHS

Each
1+
Rs.33.940
50+
Rs.14.370
100+
Rs.10.880
250+
Rs.9.720
500+
Rs.8.380
More Pricing...
Min: 1 / Mult: 1
39ohm
MCPKNPA Series
2W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
5.5mm
16mm
-55°C
155°C
-
4555572

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.20.900
10+
Rs.12.460
100+
Rs.8.460
500+
Rs.7.160
1000+
Rs.6.810
More Pricing...
Min: 1 / Mult: 1
39ohm
RSF Series
2W
± 5%
Axial Leaded
350V
Metal Oxide
± 300ppm/°C
General Purpose, Flame Proof
5mm
15.5mm
-55°C
155°C
-
1499399

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.43.530
10+
Rs.19.690
100+
Rs.10.640
500+
Rs.9.300
1000+
Rs.7.950
More Pricing...
Min: 1 / Mult: 1
39ohm
PR02 Series
2W
± 5%
Axial Leaded
500V
Metal Film
± 250ppm/K
High Power
3.9mm
12mm
-55°C
155°C
AEC-Q200
1565465

RoHS

Each
1+
Rs.18.680
10+
Rs.11.320
100+
Rs.9.230
500+
Rs.8.050
1000+
Rs.7.140
More Pricing...
Min: 1 / Mult: 1
39ohm
MFP Series
2W
± 5%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Flame Proof
4mm
10mm
-55°C
155°C
-
9475265

RoHS

Each
10+
Rs.29.810
100+
Rs.15.460
1000+
Rs.12.590
10000+
Rs.9.170
Min: 10 / Mult: 10
39ohm
PR02 Series
2W
± 5%
Axial Leaded
500V
Metal Film
± 250ppm/°C
High Power
3.9mm
12mm
-55°C
155°C
-
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY