Through Hole Resistors:

24 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
1738680

RoHS

Each
10+
Rs.18.580
100+
Rs.10.860
500+
Rs.9.000
2500+
Rs.6.060
5000+
Rs.5.890
More Pricing...
Min: 10 / Mult: 10
220ohm
ROX Series
3W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5.5mm
16mm
-55°C
235°C
-
1565240

RoHS

Each
1+
Rs.54.860
50+
Rs.45.930
100+
Rs.30.840
250+
Rs.26.600
500+
Rs.22.370
More Pricing...
Min: 1 / Mult: 1
220ohm
W31 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 150ppm/°C
Flame Proof
5.6mm
13mm
-55°C
155°C
-
1735098

RoHS

Each
1+
Rs.82.730
10+
Rs.53.680
50+
Rs.40.970
100+
Rs.36.450
200+
Rs.32.060
More Pricing...
Min: 1 / Mult: 1
220ohm
AC Series
3W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
4.8mm
13mm
-55°C
250°C
-
1903884

RoHS

Each
1+
Rs.46.830
50+
Rs.19.720
100+
Rs.14.980
250+
Rs.13.400
500+
Rs.11.520
More Pricing...
Min: 1 / Mult: 1
220ohm
MCKNP Series
3W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Flame Proof
5.5mm
16mm
-
-
-
2251063

RoHS

Each
1+
Rs.67.920
50+
Rs.46.520
100+
Rs.41.300
250+
Rs.39.240
500+
Rs.37.180
More Pricing...
Min: 1 / Mult: 1
220ohm
WHS Series
3W
± 5%
Axial Leaded
-
Wirewound
± 200ppm/°C
High Surge
5.2mm
14.5mm
-55°C
155°C
-
2614554

RoHS

Each
1+
Rs.53.120
10+
Rs.32.930
50+
Rs.25.800
100+
Rs.22.230
200+
Rs.18.670
More Pricing...
Min: 1 / Mult: 1
220ohm
PR03 Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 250ppm/K
High Power
5.2mm
19.5mm
-
-
-
3541916

RoHS

Each
1+
Rs.40.070
50+
Rs.15.460
100+
Rs.9.460
250+
Rs.8.880
500+
Rs.8.450
Min: 1 / Mult: 1
220ohm
MOS Series
3W
± 5%
Axial Leaded
350V
Metal Oxide
± 300ppm/K
Flame Proof
6mm
15.5mm
-55°C
200°C
-
3766291

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.49.640
50+
Rs.37.200
250+
Rs.21.630
500+
Rs.16.060
1000+
Rs.12.660
More Pricing...
Min: 5 / Mult: 5
220ohm
CRP Series
3W
± 5%
Axial Leaded
-
Wirewound
-
Precision
5.5mm
12.6mm
-55°C
350°C
-
3766256

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.54.560
50+
Rs.40.520
250+
Rs.29.460
500+
Rs.21.360
1000+
Rs.17.360
Min: 5 / Mult: 5
220ohm
CRF Series
3W
± 5%
Axial Leaded
-
Wirewound
-
Precision Fusible
6mm
12.6mm
-55°C
350°C
-
4219579

RoHS

Each
10+
Rs.31.710
100+
Rs.18.920
500+
Rs.13.700
1000+
Rs.11.870
2500+
Rs.11.350
More Pricing...
Min: 10 / Mult: 10
220ohm
EP Series
3W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
5mm
11.5mm
-55°C
155°C
-
4227385

RoHS

Each
1+
Rs.48.540
50+
Rs.20.450
100+
Rs.15.590
250+
Rs.13.890
500+
Rs.11.970
More Pricing...
Min: 1 / Mult: 1
220ohm
MCPKNPA Series
3W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
5.5mm
16mm
-55°C
155°C
-
4227371

RoHS

Each
1+
Rs.59.360
50+
Rs.24.950
100+
Rs.19.000
250+
Rs.14.380
500+
Rs.12.430
More Pricing...
Min: 1 / Mult: 1
220ohm
MCPKNPA Series
3W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
6.5mm
17.5mm
-55°C
155°C
-
9503781

RoHS

Each
1+
Rs.165.210
50+
Rs.87.310
100+
Rs.80.470
250+
Rs.77.010
500+
Rs.73.550
More Pricing...
Min: 1 / Mult: 1
220ohm
W20 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-55°C
350°C
-
1357907

RoHS

Each
1+
Rs.27.010
50+
Rs.16.670
100+
Rs.11.450
250+
Rs.8.650
500+
Rs.7.800
More Pricing...
Min: 1 / Mult: 1
220ohm
MOR Series
3W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
High Stability
5.5mm
16mm
-55°C
155°C
-
3235345

RoHS

Each
1+
Rs.86.220
10+
Rs.55.950
50+
Rs.42.810
100+
Rs.38.280
200+
Rs.33.670
More Pricing...
Min: 1 / Mult: 1
220ohm
AC-AT Series
3W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
4.8mm
13mm
-55°C
250°C
AEC-Q200
4984274

RoHS

Each
1+
Rs.53.120
10+
Rs.32.940
100+
Rs.22.240
500+
Rs.15.100
1000+
Rs.13.190
More Pricing...
Min: 1 / Mult: 1
220ohm
PR03 Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 250ppm/K
High Power
5.2mm
19.5mm
-55°C
155°C
-
1903814

RoHS

Each
10+
Rs.26.040
50+
Rs.23.740
100+
Rs.21.300
500+
Rs.19.240
1000+
Rs.18.030
Min: 10 / Mult: 10
220ohm
MCKNP Series
3W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Flame Proof
6.5mm
17.5mm
-
-
-
1813058

RoHS

Each
1+
Rs.246.580
50+
Rs.76.310
100+
Rs.63.540
250+
Rs.50.880
500+
Rs.40.100
More Pricing...
Min: 1 / Mult: 1
220ohm
MOS Series
3W
± 5%
Axial Leaded
350V
Metal Film
± 300ppm/°C
Flame Proof
6mm
15.5mm
-55°C
200°C
-
1903833

RoHS

Each
1+
Rs.125.280
10+
Rs.71.180
50+
Rs.30.560
100+
Rs.25.950
200+
Rs.21.440
More Pricing...
Min: 1 / Mult: 1
220ohm
MCKNP Series
3W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Flame Proof
5.5mm
13.5mm
-
-
-
9506055

RoHS

Each
1+
Rs.64.430
10+
Rs.42.510
100+
Rs.27.720
500+
Rs.21.540
1000+
Rs.18.230
More Pricing...
Min: 1 / Mult: 1
220ohm
WA80 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.2mm
14.5mm
-55°C
155°C
-
343950

RoHS

Each
5+
Rs.39.990
50+
Rs.32.220
100+
Rs.25.550
1000+
Rs.19.220
3000+
Rs.18.000
Min: 5 / Mult: 5
220ohm
AC03 Series
3W
± 5%
Axial Leaded
1kV
Wirewound
-80ppm/°C to +140ppm/°C
High Pulse
5.5mm
13mm
-40°C
200°C
-
3278130

RoHS

TE CONNECTIVITY
Each
10+
Rs.11.030
100+
Rs.8.250
500+
Rs.6.740
1000+
Rs.6.620
5000+
Rs.5.580
Min: 10 / Mult: 10
220ohm
RSS Series
3W
± 5%
Axial Leaded
350V
Metal Film
± 300ppm/°C
High Voltage
5mm
15mm
-55°C
155°C
-
9463020

RoHS

Each
5+
Rs.44.120
50+
Rs.33.680
100+
Rs.26.710
1000+
Rs.20.320
3000+
Rs.19.050
Min: 5 / Mult: 5
220ohm
AC Series
3W
± 5%
Axial Leaded
-
Wirewound
-80ppm/°C to +140ppm/°C
High Power
4.8mm
13mm
-40°C
200°C
-
1703812

RoHS

Each
1+
Rs.82.730
10+
Rs.53.680
100+
Rs.36.450
500+
Rs.27.660
1000+
Rs.23.400
More Pricing...
Min: 1 / Mult: 1
220ohm
AC Series
3W
± 5%
Axial Leaded
-
Wirewound
-80ppm/°C to +140ppm/°C
High Power
4.8mm
13mm
-55°C
250°C
-
1-24 of 24 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY