5W 5ohm Through Hole Resistors:

9 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
3605477

RoHS

Each
1+
Rs.64.960
10+
Rs.47.330
50+
Rs.20.820
100+
Rs.19.730
200+
Rs.18.640
More Pricing...
Min: 1 / Mult: 1
5ohm
-
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
22mm
10mm
-55°C
155°C
-
4552495

RoHS

Each
1+
Rs.245.260
5+
Rs.234.960
10+
Rs.224.650
20+
Rs.214.350
40+
Rs.204.040
More Pricing...
Min: 1 / Mult: 1
5ohm
RS Series
5W
± 1%
Axial Leaded
-
Wirewound
± 50ppm/°C
Precision
7.92mm
25.4mm
-
-65°C
250°C
MIL-PRF-26
4559826

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.61.840
10+
Rs.38.530
100+
Rs.26.780
500+
Rs.23.740
1000+
Rs.21.480
More Pricing...
Min: 1 / Mult: 1
5ohm
PNP V Series
5W
± 5%
Axial Leaded
-
Wirewound
-
High Power
7.5mm
17mm
-
-40°C
200°C
-
2448959

RoHS

Each
1+
Rs.340.660
3+
Rs.281.500
5+
Rs.222.340
10+
Rs.163.180
20+
Rs.151.440
More Pricing...
Min: 1 / Mult: 1
5ohm
Ohmicone 40 Series
5W
± 1%
Axial Leaded
460V
Ceramic
± 50ppm/°C
High Power
8.7mm
23.8mm
-
-55°C
275°C
-
2448886

RoHS

Each
1+
Rs.281.430
3+
Rs.242.860
5+
Rs.204.290
10+
Rs.165.720
20+
Rs.160.940
More Pricing...
Min: 1 / Mult: 1
5ohm
20 Series
5W
± 5%
Axial Leaded
330V
Wirewound
± 50ppm/°C
High Power
7mm
25.8mm
-
-
-
-
2664975

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.155.130
10+
Rs.121.200
50+
Rs.86.660
100+
Rs.75.530
200+
Rs.70.730
More Pricing...
Min: 1 / Mult: 1
5ohm
WN Series
5W
± 1%
Axial Leaded
-
Wirewound
± 50ppm/°C
High Power
7.5mm
20mm
-
-55°C
150°C
-
1174264

RoHS

Each
1+
Rs.338.210
50+
Rs.219.890
100+
Rs.210.320
250+
Rs.201.620
500+
Rs.192.920
More Pricing...
Min: 1 / Mult: 1
5ohm
MPC Series
5W
± 5%
Radial Leaded
300V
Thick Film
± 100ppm/°C
High Power
-
12.7mm
2.54mm
-55°C
155°C
-
1130132

RoHS

Each
1+
Rs.281.410
3+
Rs.242.840
5+
Rs.204.270
10+
Rs.165.700
20+
Rs.160.920
More Pricing...
Min: 1 / Mult: 1
5ohm
20 Series
5W
± 5%
Axial Leaded
330V
Wirewound
± 50ppm/°C
High Power
7mm
25.8mm
-
-
-
-
9432132

RoHS

Each
1+
Rs.259.440
10+
Rs.157.230
100+
Rs.128.150
500+
Rs.111.800
1000+
Rs.99.060
More Pricing...
Min: 1 / Mult: 1
5ohm
BPC Series
5W
± 5%
Radial Leaded
500V
Thick Film
± 100ppm/°C
High Power
-
12.7mm
2.54mm
-55°C
125°C
-
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY