Through Hole Resistors:

202 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3975156

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.22.380
100+
Rs.8.720
500+
Rs.6.170
1000+
Rs.3.620
2500+
Rs.3.510
More Pricing...
Min: 10 / Mult: 10
30kohm
MBA Series
400mW
± 1%
Axial Leaded
200V
Metal Film (Thin Film)
± 50ppm/K
General Purpose
1.6mm
3.6mm
-55°C
155°C
AEC-Q200
4140981

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.40.090
50+
Rs.29.480
100+
Rs.27.910
250+
Rs.26.570
500+
Rs.25.220
Min: 1 / Mult: 1
100ohm
MBA Series
400mW
± 0.5%
Axial Leaded
200V
Metal Film (Thin Film)
± 50ppm/K
General Purpose
1.6mm
3.6mm
-55°C
155°C
AEC-Q200
4164963

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
Rs.24.000
5000+
Rs.19.820
10000+
Rs.19.430
Min: 1000 / Mult: 1000
100ohm
MBA Series
400mW
± 0.5%
Axial Leaded
200V
Metal Film (Thin Film)
± 50ppm/K
General Purpose
1.6mm
3.6mm
-55°C
155°C
AEC-Q200
2614357

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.29.350
50+
Rs.21.720
100+
Rs.20.570
250+
Rs.19.150
500+
Rs.17.730
More Pricing...
Min: 1 / Mult: 1
120ohm
MBA Series
400mW
± 1%
Axial Leaded
200V
Thin Film
± 50ppm/K
General Purpose
1.6mm
3.6mm
-55°C
155°C
AEC-Q200
2614495

RoHS

Each
1+
Rs.36.800
50+
Rs.20.440
100+
Rs.18.110
250+
Rs.18.050
500+
Rs.13.530
More Pricing...
Min: 1 / Mult: 1
47kohm
MRS16 Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/K
General Purpose
1.6mm
3.6mm
-55°C
155°C
-
3546875

RoHS

Each
1+
Rs.28.760
50+
Rs.21.280
100+
Rs.20.150
250+
Rs.18.760
500+
Rs.17.370
More Pricing...
Min: 1 / Mult: 1
4.3kohm
MBA Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/K
General Purpose
1.6mm
3.6mm
-55°C
155°C
AEC-Q200
3546879

RoHS

Each
1+
Rs.28.760
50+
Rs.21.280
100+
Rs.20.150
250+
Rs.18.760
500+
Rs.17.370
More Pricing...
Min: 1 / Mult: 1
47kohm
MBA Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/K
General Purpose
1.6mm
3.6mm
-55°C
155°C
AEC-Q200
3547114

RoHS

Each
10+
Rs.8.040
100+
Rs.5.740
500+
Rs.4.320
1000+
Rs.3.520
2500+
Rs.3.290
More Pricing...
Min: 10 / Mult: 10
47kohm
MRS16 Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/K
General Purpose
1.6mm
3.6mm
-55°C
155°C
-
2614482

RoHS

Each
1+
Rs.51.500
50+
Rs.24.800
100+
Rs.23.290
250+
Rs.21.780
500+
Rs.20.450
More Pricing...
Min: 1 / Mult: 1
1kohm
MRS16 Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/K
General Purpose
1.6mm
3.6mm
-55°C
155°C
-
2614481

RoHS

Each
1+
Rs.56.570
50+
Rs.27.770
100+
Rs.24.380
250+
Rs.21.080
500+
Rs.18.550
More Pricing...
Min: 1 / Mult: 1
100ohm
MRS16 Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/K
General Purpose
1.6mm
3.6mm
-55°C
155°C
-
2614353

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.29.350
50+
Rs.21.720
100+
Rs.20.570
250+
Rs.19.150
500+
Rs.17.730
More Pricing...
Min: 1 / Mult: 1
1kohm
MBA Series
400mW
± 1%
Axial Leaded
200V
Thin Film
± 50ppm/K
General Purpose
1.6mm
3.6mm
-55°C
155°C
AEC-Q200
3546855

RoHS

Each
1+
Rs.27.020
50+
Rs.17.980
100+
Rs.16.150
250+
Rs.15.540
500+
Rs.13.630
More Pricing...
Min: 1 / Mult: 1
220kohm
MBA Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/K
General Purpose
1.6mm
3.6mm
-55°C
155°C
AEC-Q200
3547109

RoHS

Each
10+
Rs.11.560
100+
Rs.7.650
500+
Rs.5.880
1000+
Rs.4.990
2500+
Rs.4.460
More Pricing...
Min: 10 / Mult: 10
2.2kohm
MRS16 Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/K
General Purpose
1.6mm
3.6mm
-55°C
155°C
-
3547102

RoHS

Each
10+
Rs.11.560
100+
Rs.7.650
500+
Rs.5.880
1000+
Rs.4.990
2500+
Rs.4.460
More Pricing...
Min: 10 / Mult: 10
10kohm
MRS16 Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/K
General Purpose
1.6mm
3.6mm
-55°C
155°C
-
2614489

RoHS

Each
1+
Rs.56.570
50+
Rs.27.770
100+
Rs.24.380
250+
Rs.21.340
500+
Rs.19.070
More Pricing...
Min: 1 / Mult: 1
2.2kohm
MRS16 Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/K
General Purpose
1.6mm
3.6mm
-55°C
155°C
-
2614366

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.25.250
50+
Rs.18.810
100+
Rs.18.090
250+
Rs.17.370
500+
Rs.16.640
More Pricing...
Min: 1 / Mult: 1
4.7kohm
MBA Series
400mW
± 1%
Axial Leaded
200V
Thin Film
± 50ppm/K
General Purpose
1.6mm
3.6mm
-55°C
155°C
AEC-Q200
3546886

RoHS

Each
1+
Rs.27.020
50+
Rs.19.890
100+
Rs.18.850
250+
Rs.17.800
500+
Rs.16.150
More Pricing...
Min: 1 / Mult: 1
51ohm
MBA Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/K
General Purpose
1.6mm
3.6mm
-55°C
155°C
AEC-Q200
3546896

RoHS

Each
1+
Rs.28.760
50+
Rs.21.280
100+
Rs.20.150
250+
Rs.18.670
500+
Rs.13.190
More Pricing...
Min: 1 / Mult: 1
7.5kohm
MBA Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/K
General Purpose
1.6mm
3.6mm
-55°C
155°C
AEC-Q200
3547100

RoHS

Each
10+
Rs.11.560
100+
Rs.7.650
500+
Rs.5.880
1000+
Rs.4.990
2500+
Rs.4.460
More Pricing...
Min: 10 / Mult: 10
100ohm
MRS16 Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/K
General Purpose
1.6mm
3.6mm
-55°C
155°C
-
3547101

RoHS

Each
10+
Rs.10.490
100+
Rs.7.030
500+
Rs.5.610
1000+
Rs.4.990
2500+
Rs.4.460
More Pricing...
Min: 10 / Mult: 10
1kohm
MRS16 Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/K
General Purpose
1.6mm
3.6mm
-55°C
155°C
-
3546870

RoHS

Each
1+
Rs.28.760
50+
Rs.21.280
100+
Rs.20.150
250+
Rs.18.980
500+
Rs.17.800
More Pricing...
Min: 1 / Mult: 1
33kohm
MBA Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/K
General Purpose
1.6mm
3.6mm
-55°C
155°C
AEC-Q200
3546851

RoHS

Each
1+
Rs.28.760
50+
Rs.21.280
100+
Rs.18.670
250+
Rs.18.240
500+
Rs.17.800
More Pricing...
Min: 1 / Mult: 1
20ohm
MBA Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/K
General Purpose
1.6mm
3.6mm
-55°C
155°C
AEC-Q200
3546830

RoHS

Each
1+
Rs.27.020
50+
Rs.12.580
100+
Rs.12.560
250+
Rs.12.540
500+
Rs.12.520
More Pricing...
Min: 1 / Mult: 1
110ohm
MBA Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/K
General Purpose
1.6mm
3.6mm
-55°C
155°C
AEC-Q200
2614362

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.27.040
50+
Rs.19.650
100+
Rs.19.000
250+
Rs.18.350
500+
Rs.17.700
More Pricing...
Min: 1 / Mult: 1
2.2kohm
MBA Series
400mW
± 1%
Axial Leaded
200V
Thin Film
± 50ppm/K
General Purpose
1.6mm
3.6mm
-55°C
155°C
AEC-Q200
3546840

RoHS

Each
1+
Rs.26.150
50+
Rs.18.930
100+
Rs.17.890
250+
Rs.16.760
500+
Rs.16.240
More Pricing...
Min: 1 / Mult: 1
15kohm
MBA Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/K
General Purpose
1.6mm
3.6mm
-55°C
155°C
AEC-Q200
1-25 of 202 items
of 9 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY