Through Hole Resistors:

10 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2448894

RoHS

Each
1+
Rs.355.110
3+
Rs.325.150
5+
Rs.295.170
10+
Rs.265.200
20+
Rs.228.790
More Pricing...
Min: 1 / Mult: 1
150ohm
30 Series
10W
± 5%
Axial Leaded
1kV
Wirewound
-
High Surge
10.3mm
46.8mm
-
-
2448909

RoHS

Each
1+
Rs.297.960
3+
Rs.256.780
5+
Rs.215.600
10+
Rs.174.420
20+
Rs.165.290
More Pricing...
Min: 1 / Mult: 1
100ohm
Ohmicone 40 Series
10W
± 1%
Axial Leaded
1kV
Wirewound
± 20ppm/°C
High Power
10.3mm
48.3mm
-55°C
275°C
2448910

RoHS

Each
1+
Rs.415.660
3+
Rs.358.820
5+
Rs.301.980
10+
Rs.245.140
20+
Rs.230.350
More Pricing...
Min: 1 / Mult: 1
40kohm
Ohmicone 40 Series
10W
± 1%
Axial Leaded
1kV
Wirewound
± 20ppm/°C
High Power
10.3mm
48.3mm
-55°C
275°C
2448899

RoHS

Each
1+
Rs.508.080
3+
Rs.446.310
5+
Rs.384.540
10+
Rs.322.770
20+
Rs.304.940
More Pricing...
Min: 1 / Mult: 1
4.7ohm
30 Series
10W
± 5%
Axial Leaded
1kV
Wirewound
-
High Surge
10.3mm
46.8mm
-
-
2448911

RoHS

Each
1+
Rs.556.080
3+
Rs.485.320
5+
Rs.414.560
10+
Rs.343.800
20+
Rs.314.660
More Pricing...
Min: 1 / Mult: 1
0.1ohm
Ohmicone 40 Series
10W
± 1%
Axial Leaded
1kV
Wirewound
± 90ppm/°C
High Power
10.3mm
48.3mm
-55°C
275°C
2448912

RoHS

Each
1+
Rs.347.900
3+
Rs.327.020
5+
Rs.306.140
10+
Rs.285.260
20+
Rs.270.910
More Pricing...
Min: 1 / Mult: 1
0.2ohm
Ohmicone 40 Series
10W
± 1%
Axial Leaded
1kV
Wirewound
± 90ppm/°C
High Power
10.3mm
48.3mm
-55°C
275°C
2448898

RoHS

Each
1+
Rs.524.550
3+
Rs.454.080
5+
Rs.383.610
10+
Rs.313.140
20+
Rs.298.350
More Pricing...
Min: 1 / Mult: 1
33ohm
30 Series
10W
± 5%
Axial Leaded
1kV
Wirewound
-
High Surge
10.3mm
46.8mm
-
-
2448900

RoHS

Each
1+
Rs.458.340
3+
Rs.374.240
5+
Rs.290.140
10+
Rs.206.040
20+
Rs.196.470
More Pricing...
Min: 1 / Mult: 1
50ohm
30 Series
10W
± 5%
Axial Leaded
1kV
Wirewound
-
High Surge
10.3mm
46.8mm
-
-
2448896

RoHS

Each
1+
Rs.376.610
3+
Rs.329.340
5+
Rs.282.070
10+
Rs.234.800
20+
Rs.223.490
More Pricing...
Min: 1 / Mult: 1
27ohm
30 Series
10W
± 5%
Axial Leaded
1kV
Wirewound
-
High Surge
10.3mm
46.8mm
-
-
2434189

RoHS

Each
1+
Rs.415.600
10+
Rs.245.080
100+
Rs.184.180
500+
Rs.158.080
1000+
Rs.155.470
More Pricing...
Min: 1 / Mult: 1
40kohm
40 Series
10W
± 1%
Axial Leaded
1kV
Wirewound
± 20ppm/°C
High Power
10.3mm
48.3mm
-55°C
275°C
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY