Through Hole Resistors:

9 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3542032

RoHS

Each
1+
Rs.129.760
10+
Rs.85.210
50+
Rs.65.290
100+
Rs.57.630
200+
Rs.48.980
More Pricing...
Min: 1 / Mult: 1
3.3ohm
MOSX Series
5W
± 5%
Axial Leaded
-
Metal Film
± 300ppm/K
Flame Proof
9mm
24.5mm
-55°C
200°C
3541956

RoHS

Each
1+
Rs.94.960
10+
Rs.62.250
50+
Rs.47.720
100+
Rs.42.850
200+
Rs.38.590
More Pricing...
Min: 1 / Mult: 1
100kohm
MOS Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 300ppm/K
Flame Proof
9mm
24.5mm
-55°C
200°C
3541965

RoHS

Each
1+
Rs.83.650
10+
Rs.52.060
50+
Rs.41.890
100+
Rs.39.540
200+
Rs.35.930
More Pricing...
Min: 1 / Mult: 1
300ohm
MOS Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 300ppm/K
Flame Proof
9mm
24.5mm
-55°C
200°C
3541974

RoHS

Each
1+
Rs.104.530
10+
Rs.67.120
50+
Rs.50.320
100+
Rs.44.320
200+
Rs.38.490
More Pricing...
Min: 1 / Mult: 1
7.5kohm
MOS Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 300ppm/K
Flame Proof
9mm
24.5mm
-55°C
200°C
3541959

RoHS

Each
1+
Rs.101.050
10+
Rs.65.980
50+
Rs.49.800
100+
Rs.44.150
200+
Rs.38.190
More Pricing...
Min: 1 / Mult: 1
15kohm
MOS Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 300ppm/K
Flame Proof
9mm
24.5mm
-55°C
200°C
3541968

RoHS

Each
1+
Rs.100.640
10+
Rs.60.170
50+
Rs.56.970
100+
Rs.53.760
200+
Rs.42.580
More Pricing...
Min: 1 / Mult: 1
39kohm
MOS Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 300ppm/K
Flame Proof
9mm
24.5mm
-55°C
200°C
3541958

RoHS

Each
1+
Rs.83.650
10+
Rs.52.070
50+
Rs.42.320
100+
Rs.40.410
200+
Rs.36.630
More Pricing...
Min: 1 / Mult: 1
12kohm
MOS Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 300ppm/K
Flame Proof
9mm
24.5mm
-55°C
200°C
3541954

RoHS

Each
1+
Rs.101.050
10+
Rs.65.990
50+
Rs.49.810
100+
Rs.45.460
200+
Rs.40.890
More Pricing...
Min: 1 / Mult: 1
1kohm
MOS Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 300ppm/K
Flame Proof
9mm
24.5mm
-55°C
200°C
3541969

RoHS

Each
1+
Rs.94.960
10+
Rs.62.250
50+
Rs.47.720
100+
Rs.42.930
200+
Rs.38.630
More Pricing...
Min: 1 / Mult: 1
47ohm
MOS Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 300ppm/K
Flame Proof
9mm
24.5mm
-55°C
200°C
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY