Through Hole Resistors:

21 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2448921

RoHS

Each
1+
Rs.474.040
3+
Rs.410.530
5+
Rs.347.020
10+
Rs.283.510
20+
Rs.267.420
More Pricing...
Min: 1 / Mult: 1
3kohm
Ohmicone 40 Series
1W
± 1%
Axial Leaded
150V
Wirewound
± 20ppm/°C
High Power
3.2mm
11.1mm
-55°C
275°C
2448917

RoHS

Each
1+
Rs.333.740
3+
Rs.292.560
5+
Rs.251.380
10+
Rs.210.200
20+
Rs.199.760
More Pricing...
Min: 1 / Mult: 1
20ohm
Ohmicone 40 Series
1W
± 1%
Axial Leaded
150V
Ceramic
± 20ppm/°C
High Power
3.2mm
11.1mm
-55°C
275°C
2448914

RoHS

Each
1+
Rs.393.880
3+
Rs.330.660
5+
Rs.267.440
10+
Rs.204.220
20+
Rs.198.570
More Pricing...
Min: 1 / Mult: 1
10ohm
Ohmicone 40 Series
1W
± 1%
Axial Leaded
150V
Ceramic
± 20ppm/°C
High Power
3.2mm
11.1mm
-55°C
275°C
2448925

RoHS

Each
1+
Rs.322.400
3+
Rs.278.900
5+
Rs.235.400
10+
Rs.191.900
20+
Rs.182.330
More Pricing...
Min: 1 / Mult: 1
50ohm
Ohmicone 40 Series
1W
± 1%
Axial Leaded
150V
Ceramic
± 20ppm/°C
High Power
3.2mm
11.1mm
-55°C
275°C
1306670

RoHS

Each
1+
Rs.378.470
3+
Rs.265.370
5+
Rs.188.930
10+
Rs.184.160
Min: 1 / Mult: 1
0.5ohm
MC14 Series
1W
± 1%
Axial Leaded
-
Wirewound
± 90ppm/°C
General Purpose
3.8mm
11.1mm
-55°C
275°C
1306666

RoHS

Each
1+
Rs.439.580
10+
Rs.308.210
25+
Rs.219.430
50+
Rs.193.860
100+
Rs.184.800
More Pricing...
Min: 1 / Mult: 1
0.1ohm
MC14 Series
1W
± 1%
Axial Leaded
-
Wirewound
± 90ppm/°C
General Purpose
3.8mm
11.1mm
-55°C
275°C
2448915

RoHS

Each
1+
Rs.380.450
3+
Rs.328.300
5+
Rs.276.160
10+
Rs.224.010
20+
Rs.217.050
More Pricing...
Min: 1 / Mult: 1
1kohm
Ohmicone 40 Series
1W
± 1%
Axial Leaded
150V
Ceramic
± 20ppm/°C
High Power
3.2mm
11.1mm
-55°C
275°C
2448924

RoHS

Each
1+
Rs.349.490
3+
Rs.305.120
5+
Rs.260.750
10+
Rs.216.380
20+
Rs.202.460
More Pricing...
Min: 1 / Mult: 1
500ohm
Ohmicone 40 Series
1W
± 1%
Axial Leaded
150V
Ceramic
± 20ppm/°C
High Power
3.2mm
11.1mm
-55°C
275°C
2448916

RoHS

Each
1+
Rs.376.450
3+
Rs.328.600
5+
Rs.280.750
10+
Rs.232.900
20+
Rs.221.590
More Pricing...
Min: 1 / Mult: 1
1kohm
Ohmicone 40 Series
1W
± 1%
Axial Leaded
150V
Ceramic
± 50ppm/°C
High Power
3.2mm
11.1mm
-55°C
275°C
2448920

RoHS

Each
1+
Rs.345.910
3+
Rs.291.100
5+
Rs.236.290
10+
Rs.181.480
20+
Rs.181.050
More Pricing...
Min: 1 / Mult: 1
30ohm
Ohmicone 40 Series
1W
± 1%
Axial Leaded
150V
Ceramic
± 20ppm/°C
High Power
3.2mm
11.1mm
-55°C
275°C
2448927

RoHS

Each
1+
Rs.349.550
3+
Rs.315.330
5+
Rs.281.110
10+
Rs.246.890
20+
Rs.235.150
More Pricing...
Min: 1 / Mult: 1
0.1ohm
Ohmicone 40 Series
1W
± 1%
Axial Leaded
150V
Ceramic
± 90ppm/°C
High Power
3.2mm
11.1mm
-55°C
275°C
2448922

RoHS

Each
1+
Rs.351.980
3+
Rs.296.590
5+
Rs.241.200
10+
Rs.185.810
20+
Rs.180.590
More Pricing...
Min: 1 / Mult: 1
400ohm
Ohmicone 40 Series
1W
± 1%
Axial Leaded
150V
Ceramic
± 20ppm/°C
High Power
3.2mm
11.1mm
-55°C
275°C
2448913

RoHS

Each
1+
Rs.251.140
3+
Rs.232.620
5+
Rs.214.110
10+
Rs.195.590
20+
Rs.168.570
More Pricing...
Min: 1 / Mult: 1
100ohm
Ohmicone 40 Series
1W
± 1%
Axial Leaded
150V
Ceramic
± 20ppm/°C
High Power
3.2mm
11.1mm
-55°C
275°C
1762179

RoHS

Each
1+
Rs.474.000
10+
Rs.283.470
100+
Rs.211.260
500+
Rs.195.600
1000+
Rs.192.120
More Pricing...
Min: 1 / Mult: 1
3kohm
40 Series
1W
± 1%
Axial Leaded
150V
Wirewound
± 20ppm/°C
High Power
3.2mm
11.1mm
-55°C
275°C
1306671

RoHS

Each
1+
Rs.653.300
10+
Rs.279.750
25+
Rs.164.260
50+
Rs.140.690
100+
Rs.125.380
More Pricing...
Min: 1 / Mult: 1
1kohm
MC14 Series
1W
± 1%
Axial Leaded
-
Wirewound
± 50ppm/°C
General Purpose
3.8mm
11.1mm
-55°C
275°C
1306669

RoHS

Each
1+
Rs.769.970
10+
Rs.384.640
25+
Rs.257.370
50+
Rs.230.270
100+
Rs.203.160
More Pricing...
Min: 1 / Mult: 1
0.33ohm
MC14 Series
1W
± 1%
Axial Leaded
-
Wirewound
± 90ppm/°C
General Purpose
3.8mm
11.1mm
-55°C
275°C
1130156

RoHS

Each
1+
Rs.376.420
3+
Rs.328.570
5+
Rs.280.720
10+
Rs.232.870
20+
Rs.221.560
More Pricing...
Min: 1 / Mult: 1
1kohm
40 Series
1W
± 1%
Axial Leaded
150V
Ceramic
± 50ppm/°C
High Power
3.2mm
11.1mm
-55°C
275°C
1306668

RoHS

Each
1+
Rs.980.910
10+
Rs.414.100
25+
Rs.339.860
50+
Rs.286.830
100+
Rs.249.120
More Pricing...
Min: 1 / Mult: 1
0.15ohm
MC14 Series
1W
± 1%
Axial Leaded
-
Wirewound
± 90ppm/°C
General Purpose
3.8mm
11.1mm
-55°C
275°C
2448928

RoHS

Each
1+
Rs.206.830
10+
Rs.162.460
100+
Rs.159.220
500+
Rs.158.550
Min: 1 / Mult: 1
0.2ohm
Ohmicone 40 Series
1W
± 1%
Axial Leaded
150V
Ceramic
± 90ppm/°C
High Power
3.2mm
11.1mm
-55°C
275°C
2448929

RoHS

Each
1+
Rs.386.930
3+
Rs.331.830
5+
Rs.276.730
10+
Rs.221.630
20+
Rs.211.190
More Pricing...
Min: 1 / Mult: 1
0.5ohm
Ohmicone 40 Series
1W
± 1%
Axial Leaded
150V
Ceramic
± 90ppm/°C
High Power
3.2mm
11.1mm
-55°C
275°C
4219096

RoHS

Each
500+
Rs.97.960
Min: 500 / Mult: 500
560ohm
OW Series
500mW
± 10%
Axial Leaded
200V
Ceramic
-1300ppm/°C ± 300ppm/°C
High Power
3.5mm
11.1mm
-40°C
220°C
1-21 of 21 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY