Through Hole Resistors:

73 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2251046

RoHS

Each
1+
Rs.82.710
50+
Rs.48.700
100+
Rs.47.220
250+
Rs.41.000
500+
Rs.34.780
More Pricing...
Min: 1 / Mult: 1
1ohm
WHS Series
3W
± 5%
Axial Leaded
-
Wirewound
± 200ppm/°C
High Surge
5.2mm
14.5mm
-55°C
155°C
1738527

RoHS

Each
1+
Rs.83.580
50+
Rs.41.300
100+
Rs.31.290
250+
Rs.27.330
500+
Rs.23.370
More Pricing...
Min: 1 / Mult: 1
10ohm
ULW Series
3W
± 5%
Axial Leaded
350V
Wirewound
± 200ppm/°C
Flame Proof
5.8mm
14.5mm
-55°C
155°C
2251058

RoHS

Each
1+
Rs.89.670
50+
Rs.48.610
100+
Rs.46.350
250+
Rs.44.000
500+
Rs.41.650
More Pricing...
Min: 1 / Mult: 1
47ohm
WHS Series
3W
± 5%
Axial Leaded
-
Wirewound
± 200ppm/°C
High Surge
5.2mm
14.5mm
-55°C
155°C
1738531

RoHS

Each
1+
Rs.83.580
50+
Rs.41.290
100+
Rs.29.640
250+
Rs.25.810
500+
Rs.21.020
More Pricing...
Min: 1 / Mult: 1
47ohm
ULW Series
3W
± 5%
Axial Leaded
350V
Wirewound
± 200ppm/°C
Flame Proof
5.8mm
14.5mm
-55°C
155°C
2251056

RoHS

Each
1+
Rs.82.710
50+
Rs.42.520
100+
Rs.35.650
250+
Rs.34.340
500+
Rs.28.510
More Pricing...
Min: 1 / Mult: 1
22ohm
WHS Series
3W
± 5%
Axial Leaded
-
Wirewound
± 200ppm/°C
High Surge
5.2mm
14.5mm
-55°C
155°C
9505911

RoHS

Each
1+
Rs.80.090
50+
Rs.39.810
100+
Rs.33.980
250+
Rs.31.510
500+
Rs.29.030
More Pricing...
Min: 1 / Mult: 1
120ohm
WA80 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.2mm
14.5mm
-55°C
155°C
2340892

RoHS

Each
1+
Rs.113.180
50+
Rs.58.890
100+
Rs.55.670
250+
Rs.52.890
500+
Rs.50.110
More Pricing...
Min: 1 / Mult: 1
0.47ohm
WP-S Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 350ppm/°C
Flame Proof
5.2mm
14.5mm
-55°C
200°C
9506128

RoHS

Each
1+
Rs.76.620
50+
Rs.36.160
100+
Rs.29.290
250+
Rs.27.900
500+
Rs.22.940
More Pricing...
Min: 1 / Mult: 1
330ohm
WA80 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.2mm
14.5mm
-55°C
155°C
9506020

RoHS

Each
1+
Rs.73.140
50+
Rs.35.460
100+
Rs.29.200
250+
Rs.28.420
500+
Rs.23.280
More Pricing...
Min: 1 / Mult: 1
1.2ohm
WA80 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.2mm
14.5mm
-55°C
155°C
9506110

RoHS

Each
1+
Rs.55.320
50+
Rs.36.500
100+
Rs.23.800
250+
Rs.21.150
500+
Rs.18.500
More Pricing...
Min: 1 / Mult: 1
2.7ohm
WA80 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.2mm
14.5mm
-55°C
155°C
2251053

RoHS

Each
1+
Rs.79.230
50+
Rs.40.870
100+
Rs.31.300
250+
Rs.27.990
500+
Rs.25.900
More Pricing...
Min: 1 / Mult: 1
6.8ohm
WHS Series
3W
± 5%
Axial Leaded
-
Wirewound
± 200ppm/°C
High Surge
5.2mm
14.5mm
-55°C
155°C
2251052

RoHS

Each
1+
Rs.105.330
50+
Rs.79.150
100+
Rs.78.190
250+
Rs.77.760
500+
Rs.77.320
More Pricing...
Min: 1 / Mult: 1
4.7ohm
WHS Series
3W
± 5%
Axial Leaded
-
Wirewound
± 200ppm/°C
High Surge
5.2mm
14.5mm
-55°C
155°C
2251057

RoHS

Each
1+
Rs.104.460
50+
Rs.46.870
100+
Rs.44.090
250+
Rs.39.650
500+
Rs.35.210
More Pricing...
Min: 1 / Mult: 1
33ohm
WHS Series
3W
± 5%
Axial Leaded
-
Wirewound
± 200ppm/°C
High Surge
5.2mm
14.5mm
-55°C
155°C
9506217

RoHS

Each
1+
Rs.69.660
50+
Rs.33.380
100+
Rs.28.330
250+
Rs.24.680
500+
Rs.20.330
More Pricing...
Min: 1 / Mult: 1
560ohm
WA80 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.2mm
14.5mm
-55°C
155°C
2340883

RoHS

Each
1+
Rs.61.320
50+
Rs.50.790
100+
Rs.37.260
250+
Rs.35.550
500+
Rs.33.830
More Pricing...
Min: 1 / Mult: 1
0.1ohm
WP-S Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 350ppm/°C
Flame Proof
5.6mm
14.5mm
-55°C
200°C
9505962

RoHS

Each
1+
Rs.60.520
50+
Rs.39.430
100+
Rs.25.900
250+
Rs.22.690
500+
Rs.19.470
More Pricing...
Min: 1 / Mult: 1
18ohm
WA80 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.2mm
14.5mm
-55°C
155°C
9506012

RoHS

Each
1+
Rs.83.620
50+
Rs.46.300
100+
Rs.44.560
250+
Rs.42.820
500+
Rs.41.080
More Pricing...
Min: 1 / Mult: 1
1ohm
WA80 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.2mm
14.5mm
-55°C
155°C
2251047

RoHS

Each
1+
Rs.97.500
50+
Rs.68.010
100+
Rs.67.920
250+
Rs.62.750
500+
Rs.57.570
More Pricing...
Min: 1 / Mult: 1
1.5ohm
WHS Series
3W
± 5%
Axial Leaded
-
Wirewound
± 200ppm/°C
High Surge
5.2mm
14.5mm
-55°C
155°C
2340897

RoHS

Each
1+
Rs.122.750
50+
Rs.72.900
100+
Rs.72.380
250+
Rs.65.420
500+
Rs.58.460
More Pricing...
Min: 1 / Mult: 1
1ohm
WP-S Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.2mm
14.5mm
-55°C
200°C
9506209

RoHS

Each
1+
Rs.80.090
50+
Rs.39.460
100+
Rs.28.330
250+
Rs.24.670
500+
Rs.21.020
More Pricing...
Min: 1 / Mult: 1
4.7ohm
WA80 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.2mm
14.5mm
-55°C
155°C
9506292

RoHS

Each
1+
Rs.82.700
50+
Rs.40.680
100+
Rs.40.160
250+
Rs.38.160
500+
Rs.36.160
More Pricing...
Min: 1 / Mult: 1
82ohm
WA80 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.2mm
14.5mm
-55°C
155°C
9506233

RoHS

Each
1+
Rs.82.700
50+
Rs.39.810
100+
Rs.35.550
250+
Rs.32.680
500+
Rs.29.810
More Pricing...
Min: 1 / Mult: 1
5.6ohm
WA80 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.2mm
14.5mm
-55°C
155°C
9506136

RoHS

Each
1+
Rs.82.700
50+
Rs.48.770
100+
Rs.47.820
250+
Rs.45.420
500+
Rs.43.010
More Pricing...
Min: 1 / Mult: 1
33ohm
WA80 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.2mm
14.5mm
-55°C
155°C
9506179

RoHS

Each
1+
Rs.74.870
50+
Rs.35.200
100+
Rs.29.720
250+
Rs.28.850
500+
Rs.23.720
More Pricing...
Min: 1 / Mult: 1
3.9ohm
WA80 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.2mm
14.5mm
-55°C
155°C
2251055

RoHS

Each
1+
Rs.89.670
50+
Rs.41.730
100+
Rs.31.290
250+
Rs.27.990
500+
Rs.23.810
More Pricing...
Min: 1 / Mult: 1
15ohm
WHS Series
3W
± 5%
Axial Leaded
-
Wirewound
± 200ppm/°C
High Surge
5.2mm
14.5mm
-55°C
155°C
1-25 of 73 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY