Through Hole Resistors:

20 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1867920

RoHS

Each
1+
Rs.2,267.740
3+
Rs.2,081.850
5+
Rs.1,895.960
10+
Rs.1,710.070
20+
Rs.1,607.410
More Pricing...
Min: 1 / Mult: 1
10kohm
VAR Series
400mW
± 0.01%
Radial Leaded
200V
Metal Foil
± 2ppm/°C
Ultra Precision
-
6.35mm
2.03mm
-55°C
125°C
1867919

RoHS

Each
1+
Rs.2,126.990
3+
Rs.1,941.100
5+
Rs.1,755.210
10+
Rs.1,569.320
20+
Rs.1,519.720
More Pricing...
Min: 1 / Mult: 1
100ohm
VAR Series
400mW
± 0.01%
Radial Leaded
200V
Metal Foil
± 2ppm/°C
Ultra Precision
-
6.35mm
2.03mm
-55°C
125°C
2820509

RoHS

Each
1+
Rs.3,469.160
3+
Rs.3,149.810
5+
Rs.2,830.460
10+
Rs.2,511.110
20+
Rs.2,300.720
More Pricing...
Min: 1 / Mult: 1
500ohm
Z202 Series
250mW
± 0.01%
Radial Leaded
250V
Metal Foil
± 0.2ppm/°C
Ultra Precision
-
6.35mm
3.18mm
-55°C
125°C
2820506

RoHS

Each
1+
Rs.3,496.830
3+
Rs.3,174.990
5+
Rs.2,853.150
10+
Rs.2,531.300
20+
Rs.2,322.770
More Pricing...
Min: 1 / Mult: 1
1kohm
Z202 Series
250mW
± 0.01%
Radial Leaded
250V
Metal Foil
± 0.2ppm/°C
Ultra Precision
-
6.35mm
3.18mm
-55°C
125°C
2820505

RoHS

Each
1+
Rs.3,469.510
3+
Rs.3,150.160
5+
Rs.2,830.810
10+
Rs.2,511.460
20+
Rs.2,301.070
More Pricing...
Min: 1 / Mult: 1
10kohm
Z202 Series
250mW
± 0.01%
Radial Leaded
250V
Metal Foil
± 0.2ppm/°C
Ultra Precision
-
6.35mm
3.18mm
-55°C
125°C
2820507

RoHS

Each
1+
Rs.3,469.510
3+
Rs.3,150.160
5+
Rs.2,830.810
10+
Rs.2,511.460
20+
Rs.2,301.070
More Pricing...
Min: 1 / Mult: 1
20kohm
Z202 Series
250mW
± 0.01%
Radial Leaded
250V
Metal Foil
± 0.2ppm/°C
Ultra Precision
-
6.35mm
3.18mm
-55°C
125°C
4552438

RoHS

Each
1+
Rs.1,208.350
5+
Rs.1,010.860
10+
Rs.813.370
20+
Rs.731.590
40+
Rs.661.990
More Pricing...
Min: 1 / Mult: 1
120ohm
PTF Series
125mW
± 0.1%
Axial Leaded
300V
Metal Film
± 5ppm/°C
High Precision, High Stability
2.31mm
6.35mm
-
-55°C
150°C
2820510

RoHS

Each
1+
Rs.3,468.960
3+
Rs.3,149.610
5+
Rs.2,830.260
10+
Rs.2,510.910
20+
Rs.2,300.520
More Pricing...
Min: 1 / Mult: 1
5kohm
Z202 Series
250mW
± 0.01%
Radial Leaded
250V
Metal Foil
± 0.2ppm/°C
Ultra Precision
-
6.35mm
3.18mm
-55°C
125°C
2324472

RoHS

Each
5+
Rs.5.250
50+
Rs.3.990
250+
Rs.3.400
500+
Rs.3.250
1000+
Rs.3.000
More Pricing...
Min: 5 / Mult: 5
47ohm
ERG Series
500mW
± 5%
Axial Leaded
300V
Metal Oxide
± 350ppm/°C
High Reliability
2.3mm
6.35mm
-
-
-
2324454

RoHS

Each
5+
Rs.5.250
50+
Rs.3.990
250+
Rs.3.400
500+
Rs.3.250
1000+
Rs.3.000
More Pricing...
Min: 5 / Mult: 5
18kohm
ERG Series
500mW
± 5%
Axial Leaded
300V
Metal Oxide
± 350ppm/°C
High Reliability
2.3mm
6.35mm
-
-
-
1867922

RoHS

Each
1+
Rs.2,300.030
3+
Rs.2,080.500
5+
Rs.1,860.970
10+
Rs.1,641.440
20+
Rs.1,543.410
More Pricing...
Min: 1 / Mult: 1
1kohm
VAR Series
400mW
± 0.01%
Radial Leaded
200V
Metal Foil
± 2ppm/°C
Ultra Precision
-
6.35mm
2.03mm
-55°C
125°C
2324458

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.5.250
50+
Rs.3.990
250+
Rs.3.400
500+
Rs.3.250
1000+
Rs.3.000
More Pricing...
Min: 5 / Mult: 5
22kohm
ERG Series
500mW
± 5%
Axial Leaded
300V
Metal Oxide
± 350ppm/°C
High Reliability
2.3mm
6.35mm
-
-
-
2324470

RoHS

Each
5+
Rs.5.250
50+
Rs.3.990
250+
Rs.3.400
500+
Rs.3.250
1000+
Rs.3.000
More Pricing...
Min: 5 / Mult: 5
3.9kohm
ERG Series
500mW
± 5%
Axial Leaded
300V
Metal Oxide
± 350ppm/°C
High Reliability
2.3mm
6.35mm
-
-
-
2324451

RoHS

Each
5+
Rs.5.250
50+
Rs.3.990
250+
Rs.3.400
500+
Rs.3.250
1000+
Rs.3.000
More Pricing...
Min: 5 / Mult: 5
180ohm
ERG Series
500mW
± 5%
Axial Leaded
300V
Metal Oxide
± 350ppm/°C
High Reliability
2.3mm
6.35mm
-
-
-
2324483

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.5.250
50+
Rs.3.990
250+
Rs.3.400
500+
Rs.3.250
1000+
Rs.3.000
More Pricing...
Min: 5 / Mult: 5
82ohm
ERG Series
500mW
± 5%
Axial Leaded
300V
Metal Oxide
± 350ppm/°C
High Reliability
2.3mm
6.35mm
-
-
-
2820504

RoHS

Each
1+
Rs.3,468.960
3+
Rs.3,149.610
5+
Rs.2,830.260
10+
Rs.2,510.910
20+
Rs.2,300.520
More Pricing...
Min: 1 / Mult: 1
100ohm
Z202 Series
250mW
± 0.01%
Radial Leaded
250V
Metal Foil
± 0.2ppm/°C
Ultra Precision
-
6.35mm
3.18mm
-55°C
125°C
2324443

RoHS

Each
1+
Rs.5.250
10+
Rs.3.990
100+
Rs.3.400
500+
Rs.3.250
1000+
Rs.3.000
More Pricing...
Min: 1 / Mult: 1
120ohm
ERG Series
500mW
± 5%
Axial Leaded
300V
Metal Oxide
± 350ppm/°C
High Reliability
2.3mm
6.35mm
-
-
-
2324479

RoHS

Each
5+
Rs.11.030
50+
Rs.6.340
250+
Rs.4.300
500+
Rs.3.580
1000+
Rs.3.260
More Pricing...
Min: 5 / Mult: 5
5.6kohm
ERG Series
500mW
± 5%
Axial Leaded
300V
Metal Oxide
± 350ppm/°C
High Reliability
2.3mm
6.35mm
-
-
-
2324473

RoHS

Each
1+
Rs.5.250
10+
Rs.3.990
100+
Rs.3.400
500+
Rs.3.250
1000+
Rs.3.000
More Pricing...
Min: 1 / Mult: 1
470ohm
ERG Series
500mW
± 5%
Axial Leaded
300V
Metal Oxide
± 350ppm/°C
High Reliability
2.3mm
6.35mm
-
-
-
2324455

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.1.780
Min: 5 / Mult: 5
22kohm
ERG Series
500mW
± 5%
Axial Leaded
300V
Metal Oxide
± 350ppm/°C
High Reliability
2.3mm
6.35mm
-
-
-
1-20 of 20 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY