Through Hole Resistors:

63 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9567135

RoHS

Each
1+
Rs.537.750
3+
Rs.498.020
5+
Rs.458.290
10+
Rs.418.560
20+
Rs.354.180
More Pricing...
Min: 1 / Mult: 1
1ohm
LTO 50 Series
50W
± 5%
TO-220
250V
Thick Film
± 150ppm/°C
High Power
10.4mm
3.2mm
-55°C
150°C
-
1357068

RoHS

Each
1+
Rs.519.030
3+
Rs.473.210
5+
Rs.427.390
10+
Rs.381.570
20+
Rs.371.570
More Pricing...
Min: 1 / Mult: 1
1ohm
LTO 30 Series
30W
± 1%
Radial Leaded
250V
Thick Film
± 150ppm/°C
High Power
10.4mm
3.2mm
-55°C
150°C
-
9567208

RoHS

Each
1+
Rs.416.810
3+
Rs.402.310
5+
Rs.387.810
10+
Rs.373.310
20+
Rs.304.190
More Pricing...
Min: 1 / Mult: 1
100ohm
LTO 50 Series
50W
± 5%
TO-220
250V
Thick Film
± 150ppm/°C
High Power
10.4mm
3.2mm
-55°C
150°C
-
9567143

RoHS

Each
1+
Rs.402.190
3+
Rs.369.710
5+
Rs.337.230
10+
Rs.304.750
20+
Rs.295.180
More Pricing...
Min: 1 / Mult: 1
2.2ohm
LTO 50 Series
50W
± 5%
TO-220
250V
Thick Film
± 150ppm/°C
High Power
10.4mm
3.2mm
-55°C
150°C
-
9566872

RoHS

Each
1+
Rs.544.210
3+
Rs.523.910
5+
Rs.503.610
10+
Rs.483.310
20+
Rs.462.000
More Pricing...
Min: 1 / Mult: 1
0.01ohm
LTO 30 Series
30W
± 5%
TO-220
250V
Thick Film
± 900ppm/°C
High Power
10.4mm
3.2mm
-55°C
150°C
-
2144968

RoHS

Each
1+
Rs.519.930
3+
Rs.479.910
5+
Rs.439.890
10+
Rs.399.870
20+
Rs.374.360
More Pricing...
Min: 1 / Mult: 1
2ohm
LTO 30 Series
30W
± 1%
TO-220
250V
Thick Film
± 150ppm/°C
High Power
10.4mm
3.2mm
-55°C
150°C
-
1357094

RoHS

Each
1+
Rs.845.590
3+
Rs.839.210
5+
Rs.832.830
10+
Rs.826.450
20+
Rs.709.870
More Pricing...
Min: 1 / Mult: 1
22ohm
LTO 50 Series
50W
± 1%
TO-220
250V
Thick Film
± 150ppm/°C
High Power
10.4mm
3.2mm
-55°C
150°C
-
2144970

RoHS

Each
1+
Rs.453.410
3+
Rs.429.920
5+
Rs.406.430
10+
Rs.382.940
20+
Rs.329.000
More Pricing...
Min: 1 / Mult: 1
75ohm
LTO 30 Series
30W
± 1%
TO-220
250V
Thick Film
± 150ppm/°C
High Power
10.4mm
3.2mm
-55°C
150°C
-
9567178

RoHS

Each
1+
Rs.414.000
3+
Rs.385.580
5+
Rs.357.160
10+
Rs.328.740
20+
Rs.311.340
More Pricing...
Min: 1 / Mult: 1
10ohm
LTO 50 Series
50W
± 5%
TO-220
250V
Thick Film
± 150ppm/°C
High Power
10.4mm
3.2mm
-55°C
150°C
-
1357093

RoHS

Each
1+
Rs.547.540
3+
Rs.533.040
5+
Rs.518.540
10+
Rs.504.040
20+
Rs.498.390
More Pricing...
Min: 1 / Mult: 1
10ohm
LTO 50 Series
50W
± 1%
TO-220
250V
Thick Film
± 150ppm/°C
High Power
10.4mm
3.2mm
-55°C
150°C
-
9567194

RoHS

Each
1+
Rs.532.700
3+
Rs.498.190
5+
Rs.463.680
10+
Rs.429.170
20+
Rs.405.250
More Pricing...
Min: 1 / Mult: 1
47ohm
LTO 50 Series
50W
± 5%
TO-220
250V
Thick Film
± 150ppm/°C
High Power
10.4mm
3.2mm
-55°C
150°C
-
9566970

RoHS

Each
1+
Rs.491.660
3+
Rs.453.960
5+
Rs.416.260
10+
Rs.378.560
20+
Rs.349.420
More Pricing...
Min: 1 / Mult: 1
4.7ohm
LTO 30 Series
30W
± 5%
TO-220
250V
Thick Film
± 150ppm/°C
High Power
10.4mm
3.2mm
-55°C
150°C
-
9567038

RoHS

Each
1+
Rs.463.770
3+
Rs.436.800
5+
Rs.409.830
10+
Rs.382.860
20+
Rs.349.800
More Pricing...
Min: 1 / Mult: 1
100ohm
LTO 30 Series
30W
± 5%
TO-220
250V
Thick Film
± 150ppm/°C
High Power
10.4mm
3.2mm
-55°C
150°C
-
2144971

RoHS

Each
1+
Rs.661.680
3+
Rs.616.150
5+
Rs.570.620
10+
Rs.525.090
20+
Rs.473.330
More Pricing...
Min: 1 / Mult: 1
0.02ohm
LTO 30 Series
30W
± 5%
TO-220
250V
Thick Film
± 700ppm/°C
High Power
10.4mm
3.2mm
-55°C
150°C
-
9567186

RoHS

Each
1+
Rs.423.950
3+
Rs.394.370
5+
Rs.364.790
10+
Rs.335.210
20+
Rs.310.420
More Pricing...
Min: 1 / Mult: 1
22ohm
LTO 50 Series
50W
± 5%
TO-220
250V
Thick Film
± 150ppm/°C
High Power
10.4mm
3.2mm
-55°C
150°C
-
9566996

RoHS

Each
1+
Rs.446.360
3+
Rs.417.360
5+
Rs.388.360
10+
Rs.359.360
20+
Rs.345.880
More Pricing...
Min: 1 / Mult: 1
10ohm
LTO 30 Series
30W
± 5%
TO-220
250V
Thick Film
± 150ppm/°C
High Power
10.4mm
3.2mm
-55°C
150°C
-
9566929

RoHS

Each
1+
Rs.574.250
3+
Rs.547.280
5+
Rs.520.310
10+
Rs.493.340
20+
Rs.446.800
More Pricing...
Min: 1 / Mult: 1
0.068ohm
LTO 30 Series
30W
± 5%
TO-220
250V
Thick Film
± 700ppm/°C
High Power
10.4mm
3.2mm
-55°C
150°C
-
9567151

RoHS

Each
1+
Rs.402.830
3+
Rs.385.140
5+
Rs.367.450
10+
Rs.349.760
20+
Rs.334.100
More Pricing...
Min: 1 / Mult: 1
4.7ohm
LTO 50 Series
50W
± 5%
TO-220
250V
Thick Film
± 150ppm/°C
High Power
10.4mm
3.2mm
-55°C
150°C
-
9566945

RoHS

Each
1+
Rs.450.660
3+
Rs.418.470
5+
Rs.386.280
10+
Rs.354.090
20+
Rs.322.340
More Pricing...
Min: 1 / Mult: 1
0.47ohm
LTO 30 Series
30W
± 5%
TO-220
250V
Thick Film
± 250ppm/°C
High Power
10.4mm
3.2mm
-55°C
150°C
-
9567003

RoHS

Each
1+
Rs.422.740
3+
Rs.389.100
5+
Rs.355.460
10+
Rs.321.820
20+
Rs.297.460
More Pricing...
Min: 1 / Mult: 1
15ohm
LTO 30 Series
30W
± 5%
TO-220
250V
Thick Film
± 150ppm/°C
High Power
10.4mm
3.2mm
-55°C
150°C
-
4683714

RoHS

Each
1+
Rs.790.200
5+
Rs.577.300
10+
Rs.478.010
20+
Rs.442.130
40+
Rs.399.770
More Pricing...
Min: 1 / Mult: 1
1ohm
LTA 50 Series
50W
± 5%
TO-220
500V
Thick Film
± 150ppm/°C
High Power
10.4mm
3.2mm
-55°C
175°C
AEC-Q200
4683722

RoHS

Each
1+
Rs.790.200
5+
Rs.577.300
10+
Rs.478.010
20+
Rs.442.130
40+
Rs.399.770
More Pricing...
Min: 1 / Mult: 1
4.7ohm
LTA 50 Series
50W
± 5%
TO-220
500V
Thick Film
± 150ppm/°C
High Power
10.4mm
3.2mm
-55°C
175°C
AEC-Q200
4683721

RoHS

Each
1+
Rs.790.200
5+
Rs.577.300
10+
Rs.478.010
20+
Rs.442.130
40+
Rs.399.770
More Pricing...
Min: 1 / Mult: 1
22ohm
LTA 50 Series
50W
± 5%
TO-220
500V
Thick Film
± 150ppm/°C
High Power
10.4mm
3.2mm
-55°C
175°C
AEC-Q200
4683692

RoHS

Each
1+
Rs.645.190
5+
Rs.470.530
10+
Rs.389.860
20+
Rs.361.380
40+
Rs.326.650
More Pricing...
Min: 1 / Mult: 1
1ohm
LTA 30 Series
30W
± 5%
TO-220
500V
Thick Film
± 150ppm/°C
High Power
10.4mm
3.2mm
-55°C
125°C
AEC-Q200
4683718

RoHS

Each
1+
Rs.790.200
5+
Rs.577.300
10+
Rs.478.010
20+
Rs.442.130
40+
Rs.399.770
More Pricing...
Min: 1 / Mult: 1
1ohm
LTA 50 Series
50W
± 5%
TO-220
500V
Thick Film
± 150ppm/°C
High Power
10.4mm
3.2mm
-55°C
175°C
AEC-Q200
1-25 of 63 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY