Through Hole Resistors:

14 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2820517

RoHS

Each
1+
Rs.4,277.510
3+
Rs.3,890.810
5+
Rs.3,504.110
10+
Rs.3,117.400
20+
Rs.3,055.730
More Pricing...
Min: 1 / Mult: 1
25ohm
VPR221Z Series
8W
± 0.01%
TO-220
300V
Metal Foil
± 0.2ppm/°C
Ultra Precision
10.16mm
3.81mm
-55°C
150°C
1867932

RoHS

Each
1+
Rs.3,322.260
3+
Rs.3,166.590
5+
Rs.3,010.920
10+
Rs.2,855.250
20+
Rs.2,699.580
More Pricing...
Min: 1 / Mult: 1
10ohm
VPR221 Series
8W
± 0.01%
TO-220
300V
Metal Foil
± 5ppm/°C
Precision
10.16mm
3.81mm
-55°C
150°C
2820514

RoHS

Each
1+
Rs.3,821.780
3+
Rs.3,622.220
5+
Rs.3,422.650
10+
Rs.3,223.080
20+
Rs.3,178.550
Min: 1 / Mult: 1
0.5ohm
VPR221Z Series
8W
± 0.5%
TO-220
300V
Metal Foil
± 0.2ppm/°C
Ultra Precision
10.16mm
3.81mm
-55°C
150°C
2820516

RoHS

Each
1+
Rs.6,075.960
3+
Rs.5,543.840
5+
Rs.5,011.720
10+
Rs.4,479.600
20+
Rs.4,234.460
More Pricing...
Min: 1 / Mult: 1
1ohm
VPR221Z Series
8W
± 1%
TO-220
300V
Metal Foil
± 0.2ppm/°C
Ultra Precision
10.16mm
3.81mm
-55°C
150°C
2820503

RoHS

Each
1+
Rs.5,500.250
3+
Rs.5,014.360
5+
Rs.4,528.460
10+
Rs.4,042.560
20+
Rs.3,722.740
More Pricing...
Min: 1 / Mult: 1
5ohm
VPR221 Series
8W
± 0.02%
TO-220
300V
Metal Foil
± 2ppm/°C
Precision
10.16mm
3.81mm
-55°C
150°C
1867934

RoHS

Each
1+
Rs.4,434.910
3+
Rs.4,101.700
5+
Rs.3,768.490
10+
Rs.3,435.280
20+
Rs.3,249.540
More Pricing...
Min: 1 / Mult: 1
1ohm
VPR221 Series
8W
± 1%
TO-220
300V
Metal Foil
± 5ppm/°C
Precision
10.16mm
3.81mm
-55°C
150°C
2820502

RoHS

Each
1+
Rs.4,610.820
3+
Rs.4,196.450
5+
Rs.3,782.070
10+
Rs.3,367.690
20+
Rs.3,094.900
More Pricing...
Min: 1 / Mult: 1
50ohm
VPR221 Series
8W
± 0.01%
TO-220
300V
Metal Foil
± 2ppm/°C
Precision
10.16mm
3.81mm
-55°C
150°C
2820515

RoHS

Each
1+
Rs.6,508.100
3+
Rs.5,960.580
5+
Rs.5,413.060
10+
Rs.4,865.540
20+
Rs.4,484.480
More Pricing...
Min: 1 / Mult: 1
10ohm
VPR221Z Series
8W
± 0.01%
TO-220
300V
Metal Foil
± 0.2ppm/°C
Ultra Precision
10.16mm
3.81mm
-55°C
150°C
2454792

RoHS

Each
1+
Rs.6,257.160
3+
Rs.5,475.020
5+
Rs.4,536.440
10+
Rs.4,067.150
20+
Rs.3,754.300
More Pricing...
Min: 1 / Mult: 1
5ohm
LED221 Series
8W
± 0.02%
TO-221
300V
Metal Foil
± 2ppm/°C
Ultra Precision
10.16mm
3.81mm
-55°C
150°C
2454796

RoHS

Each
1+
Rs.6,743.560
3+
Rs.5,900.610
5+
Rs.4,889.080
10+
Rs.4,383.310
20+
Rs.4,046.140
More Pricing...
Min: 1 / Mult: 1
100ohm
LED221 Series
8W
± 0.01%
TO-221
300V
Metal Foil
± 2ppm/°C
Ultra Precision
10.16mm
3.81mm
-55°C
150°C
2454795

RoHS

Each
1+
Rs.7,000.720
3+
Rs.6,125.630
5+
Rs.5,075.520
10+
Rs.4,550.470
20+
Rs.4,200.430
More Pricing...
Min: 1 / Mult: 1
10ohm
LED221 Series
8W
± 0.01%
TO-221
300V
Metal Foil
± 2ppm/°C
Ultra Precision
10.16mm
3.81mm
-55°C
150°C
2454797

RoHS

Each
1+
Rs.6,174.450
3+
Rs.5,402.650
5+
Rs.4,476.480
10+
Rs.4,013.400
20+
Rs.3,984.740
More Pricing...
Min: 1 / Mult: 1
2ohm
LED221 Series
8W
± 0.02%
TO-221
300V
Metal Foil
± 2ppm/°C
Ultra Precision
10.16mm
3.81mm
-55°C
150°C
2820501

RoHS

Each
1+
Rs.5,475.220
3+
Rs.4,790.820
5+
Rs.3,969.540
10+
Rs.3,558.890
20+
Rs.3,285.130
More Pricing...
Min: 1 / Mult: 1
0.5ohm
VPR221 Series
8W
± 1%
TO-220
300V
Metal Foil
± 2ppm/°C
Precision
10.16mm
3.81mm
-55°C
150°C
2454794

RoHS

Each
1+
Rs.7,097.590
3+
Rs.6,210.400
5+
Rs.5,145.760
10+
Rs.4,613.440
20+
Rs.4,258.560
More Pricing...
Min: 1 / Mult: 1
1ohm
LED221 Series
8W
± 0.02%
TO-221
300V
Metal Foil
± 2ppm/°C
Ultra Precision
10.16mm
3.81mm
-55°C
150°C
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY