Through Hole Resistors:

11 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4050275

RoHS

Each
1+
Rs.719.120
2+
Rs.684.540
3+
Rs.649.960
5+
Rs.615.380
10+
Rs.580.790
More Pricing...
Min: 1 / Mult: 1
5kohm
-
20W
± 1%
TO-220
300V
Thick Film
-
High Power
10.16mm
4.45mm
-55°C
175°C
4050274

RoHS

Each
1+
Rs.1,453.010
2+
Rs.1,346.660
3+
Rs.1,240.300
5+
Rs.1,133.940
10+
Rs.1,027.580
More Pricing...
Min: 1 / Mult: 1
0.05ohm
-
-
-
-
300V
Thick Film
-
-
-
4.45mm
-55°C
-
4048285

RoHS

Each
1+
Rs.1,031.430
3+
Rs.971.980
5+
Rs.912.530
10+
Rs.853.080
20+
Rs.820.020
More Pricing...
Min: 1 / Mult: 1
200mohm
Kool-Pak MP800 Series
20W
± 1%
TO-220
300V
Thick Film
-
High Power
10.16mm
4.45mm
-55°C
175°C
4048282

RoHS

Each
1+
Rs.762.100
3+
Rs.711.060
5+
Rs.660.020
10+
Rs.608.980
20+
Rs.582.880
More Pricing...
Min: 1 / Mult: 1
-
Kool-Pak MP800 Series
-
-
TO-220
300V
Thick Film
-
High Power
10.16mm
4.45mm
-55°C
175°C
4048284

RoHS

Each
1+
Rs.719.070
2+
Rs.683.840
3+
Rs.648.600
5+
Rs.613.370
10+
Rs.578.130
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
300V
Thick Film
-
High Power
10.16mm
4.45mm
-55°C
175°C
4048281

RoHS

Each
1+
Rs.857.400
2+
Rs.814.990
3+
Rs.772.580
5+
Rs.730.170
10+
Rs.687.750
More Pricing...
Min: 1 / Mult: 1
-
-
20W
-
-
-
Thick Film
-
High Power
10.16mm
4.45mm
-55°C
175°C
4336120

RoHS

Each
1+
Rs.955.430
3+
Rs.878.000
5+
Rs.800.570
10+
Rs.723.140
20+
Rs.651.370
More Pricing...
Min: 1 / Mult: 1
75ohm
Kool-Pak MP2060 Series
60W
± 1%
TO-220
250V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
10.41mm
4.45mm
-55°C
150°C
4336118

RoHS

Each
1+
Rs.854.490
2+
Rs.814.910
3+
Rs.775.320
5+
Rs.735.740
10+
Rs.696.150
More Pricing...
Min: 1 / Mult: 1
2ohm
Kool-Pak MP2060 Series
60W
± 1%
TO-220
250V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
10.41mm
4.45mm
-55°C
150°C
4336119

RoHS

Each
1+
Rs.991.100
3+
Rs.888.440
5+
Rs.785.780
10+
Rs.683.120
20+
Rs.623.530
More Pricing...
Min: 1 / Mult: 1
20ohm
Kool-Pak MP2060 Series
60W
± 1%
TO-220
250V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
10.41mm
4.45mm
-55°C
150°C
1692438

RoHS

Each
1+
Rs.692.560
2+
Rs.659.940
3+
Rs.627.310
5+
Rs.594.690
10+
Rs.562.060
More Pricing...
Min: 1 / Mult: 1
10ohm
Kool-Pak MP800 Series
20W
± 1%
TO-220
300V
Thick Film
-20ppm/°C to +50ppm/°C
High Power
10.16mm
4.45mm
-55°C
175°C
8896267

RoHS

Each
1+
Rs.863.610
3+
Rs.809.380
5+
Rs.755.150
10+
Rs.700.920
20+
Rs.670.910
More Pricing...
Min: 1 / Mult: 1
5kohm
MP800 Series
20W
± 1%
TO-220
300V
Thick Film
+50, -20ppm/°C
High Power
10.16mm
4.45mm
-55°C
175°C
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY