1.6kohm Through Hole Resistors:

17 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2329892

RoHS

Each
10+
Rs.2.490
100+
Rs.2.190
500+
Rs.1.810
2500+
Rs.1.620
6000+
Rs.1.490
More Pricing...
Min: 10 / Mult: 10
1.6kohm
LR Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-55°C
155°C
-
9341382

RoHS

Each
10+
Rs.7.070
100+
Rs.5.150
500+
Rs.2.270
1000+
Rs.2.010
2500+
Rs.1.740
More Pricing...
Min: 10 / Mult: 10
1.6kohm
MF25 Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-55°C
155°C
-
2401759

RoHS

Each
10+
Rs.6.380
100+
Rs.4.640
500+
Rs.2.050
1000+
Rs.1.810
2500+
Rs.1.580
More Pricing...
Min: 10 / Mult: 10
1.6kohm
MCMF Series
600mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
1099898

RoHS

Each
10+
Rs.21.220
100+
Rs.13.630
500+
Rs.9.970
1000+
Rs.7.870
2500+
Rs.6.840
More Pricing...
Min: 10 / Mult: 10
1.6kohm
MFR Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-55°C
155°C
-
9342680

RoHS

Each
5+
Rs.6.340
50+
Rs.5.640
250+
Rs.2.670
500+
Rs.2.030
1000+
Rs.1.930
More Pricing...
Min: 5 / Mult: 5
1.6kohm
MF12 Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-55°C
155°C
-
3230112

RoHS

Each
1+
Rs.93.240
50+
Rs.75.650
100+
Rs.69.040
250+
Rs.56.590
500+
Rs.56.400
Min: 1 / Mult: 1
1.6kohm
ROX Series
8W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-55°C
155°C
-
3650081

RoHS

Each
10+
Rs.5.220
100+
Rs.3.790
500+
Rs.2.200
1000+
Rs.1.670
2500+
Rs.1.490
More Pricing...
Min: 10 / Mult: 10
1.6kohm
-
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
3230012

RoHS

Each
1+
Rs.123.650
50+
Rs.100.500
100+
Rs.87.830
250+
Rs.75.160
500+
Rs.61.080
More Pricing...
Min: 1 / Mult: 1
1.6kohm
ROX Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-55°C
155°C
-
3229806

RoHS

Each
10+
Rs.10.140
100+
Rs.3.960
500+
Rs.2.530
2500+
Rs.2.390
7500+
Rs.2.240
More Pricing...
Min: 10 / Mult: 10
1.6kohm
ROX Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 350ppm/°C
Flame Proof
2.5mm
7.5mm
-55°C
155°C
-
3229912

RoHS

Each
10+
Rs.46.520
100+
Rs.32.950
500+
Rs.25.990
1000+
Rs.19.030
2000+
Rs.18.650
More Pricing...
Min: 10 / Mult: 10
1.6kohm
ROX Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 350ppm/°C
Flame Proof
6.5mm
17.5mm
-55°C
155°C
-
3643036

RoHS

Each
10+
Rs.5.570
100+
Rs.4.050
500+
Rs.2.350
1000+
Rs.1.790
2500+
Rs.1.600
More Pricing...
Min: 10 / Mult: 10
1.6kohm
-
125mW
± 2%
Axial Leaded
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
-
3546843

RoHS

Each
1+
Rs.27.030
50+
Rs.19.890
100+
Rs.18.850
250+
Rs.17.760
500+
Rs.16.670
More Pricing...
Min: 1 / Mult: 1
1.6kohm
MBA Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/K
General Purpose
1.6mm
3.6mm
-55°C
155°C
AEC-Q200
3230209

RoHS

Each
1+
Rs.103.370
50+
Rs.86.930
100+
Rs.81.930
250+
Rs.76.920
1000+
Rs.71.920
More Pricing...
Min: 1 / Mult: 1
1.6kohm
ROX Series
9W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
54mm
-55°C
155°C
-
3975168

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.12.200
100+
Rs.8.110
500+
Rs.6.280
1000+
Rs.5.320
2500+
Rs.5.060
More Pricing...
Min: 10 / Mult: 10
1.6kohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film (Thin Film)
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q200
9465383

RoHS

Each
10+
Rs.12.110
100+
Rs.8.020
500+
Rs.6.190
1000+
Rs.5.320
2500+
Rs.4.760
More Pricing...
Min: 10 / Mult: 10
1.6kohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
9340050

RoHS

Each
1+
Rs.10.470
50+
Rs.7.620
100+
Rs.6.440
250+
Rs.4.420
500+
Rs.3.360
More Pricing...
Min: 1 / Mult: 1
1.6kohm
MF50 Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-55°C
155°C
-
2330043

RoHS

Each
10+
Rs.2.190
100+
Rs.1.840
500+
Rs.1.750
2500+
Rs.1.490
6000+
Rs.1.480
More Pricing...
Min: 10 / Mult: 10
1.6kohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-55°C
155°C
-
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY