22.1kohm Through Hole Resistors:

10 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3596915

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.105.190
5+
Rs.104.290
10+
Rs.103.380
20+
Rs.102.480
40+
Rs.101.570
More Pricing...
Min: 1 / Mult: 1
22.1kohm
CMF Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
-
3596946

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.197.800
Min: 1 / Mult: 1
22.1kohm
CMF Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 50ppm/°C
Precision
3.68mm
8.74mm
-65°C
175°C
-
1083398

RoHS

Each
1+
Rs.71.410
50+
Rs.35.390
100+
Rs.31.740
250+
Rs.27.830
500+
Rs.24.000
More Pricing...
Min: 1 / Mult: 1
22.1kohm
R Series
250mW
± 0.1%
Axial Leaded
500V
Metal Film
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
-
9501185

RoHS

Each
1+
Rs.258.520
10+
Rs.174.600
25+
Rs.157.080
50+
Rs.147.850
100+
Rs.129.410
More Pricing...
Min: 1 / Mult: 1
22.1kohm
RC Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
2.5mm
7.2mm
-55°C
155°C
-
3546966

RoHS

Each
10+
Rs.6.800
100+
Rs.5.670
500+
Rs.4.370
1000+
Rs.4.020
2500+
Rs.3.760
More Pricing...
Min: 10 / Mult: 10
22.1kohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q200
3541246

RoHS

Each
10+
Rs.6.540
100+
Rs.3.590
500+
Rs.3.540
1000+
Rs.3.490
2500+
Rs.3.440
More Pricing...
Min: 10 / Mult: 10
22.1kohm
MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
6.3mm
-55°C
155°C
AEC-Q200
2330069

RoHS

Each
10+
Rs.10.800
100+
Rs.4.270
500+
Rs.3.230
2500+
Rs.1.750
6000+
Rs.1.580
More Pricing...
Min: 10 / Mult: 10
22.1kohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-55°C
155°C
-
9466100

RoHS

Each
10+
Rs.12.360
100+
Rs.8.190
500+
Rs.6.320
1000+
Rs.5.430
2500+
Rs.5.170
More Pricing...
Min: 10 / Mult: 10
22.1kohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
3546965

RoHS

Each
1+
Rs.28.760
50+
Rs.21.020
100+
Rs.19.890
250+
Rs.18.720
500+
Rs.17.540
More Pricing...
Min: 1 / Mult: 1
22.1kohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q200
4553116

RoHS

Each
1+
Rs.8.710
10+
Rs.2.270
100+
Rs.1.840
500+
Rs.1.570
1000+
Rs.1.400
More Pricing...
Min: 1 / Mult: 1
22.1kohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY