49.9kohm Through Hole Resistors:

8 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9468595

RoHS

Each
10+
Rs.12.360
100+
Rs.8.190
500+
Rs.6.320
1000+
Rs.5.430
2500+
Rs.4.860
More Pricing...
Min: 10 / Mult: 10
49.9kohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
3547029

RoHS

Each
1+
Rs.28.760
50+
Rs.21.020
100+
Rs.19.890
250+
Rs.18.720
500+
Rs.17.540
More Pricing...
Min: 1 / Mult: 1
49.9kohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q200
1083437

RoHS

Each
1+
Rs.91.480
50+
Rs.45.860
100+
Rs.32.910
250+
Rs.28.560
500+
Rs.23.330
More Pricing...
Min: 1 / Mult: 1
49.9kohm
R Series
250mW
± 0.1%
Axial Leaded
250V
Metal Film
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
-
2419043

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.107.210
50+
Rs.103.630
250+
Rs.100.060
500+
Rs.96.490
1000+
Rs.94.590
More Pricing...
Min: 5 / Mult: 5
49.9kohm
CCF02 Series
2W
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
High Power, Flame Proof
3.68mm
10.8mm
-65°C
230°C
-
9502190

RoHS

Each
1+
Rs.285.160
10+
Rs.168.910
25+
Rs.151.160
50+
Rs.142.280
100+
Rs.125.420
More Pricing...
Min: 1 / Mult: 1
49.9kohm
RC Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
2.5mm
7.2mm
-55°C
155°C
-
3541416

RoHS

Each
10+
Rs.6.540
100+
Rs.3.670
500+
Rs.3.600
1000+
Rs.3.530
2500+
Rs.3.460
More Pricing...
Min: 10 / Mult: 10
49.9kohm
MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
6.3mm
-55°C
155°C
AEC-Q200
3541041

RoHS

Each
10+
Rs.7.390
100+
Rs.4.540
Min: 10 / Mult: 10
49.9kohm
MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/K
Semi-Precision
2.3mm
6.3mm
-55°C
155°C
AEC-Q200
1751625

RoHS

Each
1+
Rs.115.930
10+
Rs.111.000
25+
Rs.106.070
50+
Rs.101.140
100+
Rs.95.050
More Pricing...
Min: 1 / Mult: 1
49.9kohm
HOLCO Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Ultra Precision
2.5mm
7.2mm
-55°C
155°C
-
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY